Leaded Aluminium Electrolytic Capacitors:

28 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2610811

RoHS

Each
1+
Rs.91.160
50+
Rs.42.730
100+
Rs.37.780
250+
Rs.31.180
500+
Rs.27.290
More Pricing...
Min: 1 / Mult: 1
470µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
32mm
MCKSK Series
-
968mA
-40°C
105°C
-
9693165

RoHS

Each
1+
Rs.189.350
3+
Rs.160.360
5+
Rs.131.370
10+
Rs.102.380
20+
Rs.100.340
More Pricing...
Min: 1 / Mult: 1
470µF
100V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
NHG-A Series
-
715mA
-55°C
105°C
AEC-Q200
1165402

RoHS

Each
1+
Rs.474.550
5+
Rs.397.790
10+
Rs.321.030
25+
Rs.311.710
50+
Rs.302.390
More Pricing...
Min: 1 / Mult: 1
470µF
100V
± 20%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
-
18mm
30mm
-
021 ASM Series
0.31ohm
980mA
-40°C
85°C
-
9693963

RoHS

Each
1+
Rs.145.530
3+
Rs.122.850
5+
Rs.100.170
10+
Rs.77.490
20+
Rs.75.950
More Pricing...
Min: 1 / Mult: 1
470µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
M-A Series
-
900mA
-40°C
85°C
-
3919509

RoHS

Each
1+
Rs.159.410
10+
Rs.82.150
100+
Rs.68.840
500+
Rs.63.490
1000+
Rs.58.140
More Pricing...
Min: 1 / Mult: 1
470µF
100V
-
-
-
-
Radial Leaded
7.5mm
16mm
-
32mm
0
-
-
-
105°C
-
2346427

RoHS

Each
1+
Rs.211.890
10+
Rs.193.070
50+
Rs.174.240
100+
Rs.155.410
200+
Rs.136.580
More Pricing...
Min: 1 / Mult: 1
470µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
ZLH Series
-
2.4A
-40°C
105°C
-
1692353

RoHS

Each
1+
Rs.937.840
5+
Rs.809.520
10+
Rs.681.190
20+
Rs.640.300
40+
Rs.599.410
More Pricing...
Min: 1 / Mult: 1
470µF
100V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
21mm
38mm
-
118 AHT Series
0.33ohm
1.05A
-55°C
125°C
-
2346492

RoHS

Each
1+
Rs.251.790
5+
Rs.193.940
10+
Rs.136.080
25+
Rs.129.120
50+
Rs.122.160
More Pricing...
Min: 1 / Mult: 1
470µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
ZLJ Series
-
2.64A
-40°C
105°C
-
2750207

RoHS

Each
1+
Rs.232.730
5+
Rs.178.790
10+
Rs.124.850
20+
Rs.121.080
40+
Rs.117.310
More Pricing...
Min: 1 / Mult: 1
470µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
35mm
B41858 Series
0.068ohm
2.06A
-55°C
105°C
AEC-Q200
3464457

RoHS

Each
1+
Rs.148.970
10+
Rs.101.990
100+
Rs.76.840
500+
Rs.65.190
1000+
Rs.63.100
More Pricing...
Min: 1 / Mult: 1
470µF
100V
-
PC Pin
1000 hours @ 105°C
-
-
-
-
-
25mm
-
-
715mA
-
105°C
-
2465926

RoHS

Each
1+
Rs.503.700
10+
Rs.479.340
25+
Rs.454.980
50+
Rs.430.620
100+
Rs.374.940
More Pricing...
Min: 1 / Mult: 1
470µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
35.5mm
WCAP-ATUL Series
-
1.88A
-40°C
105°C
-
2724533

RoHS

Each
1+
Rs.441.580
5+
Rs.375.920
10+
Rs.310.250
20+
Rs.286.590
40+
Rs.262.930
More Pricing...
Min: 1 / Mult: 1
470µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
31mm
136 RVI Series
-
1.8A
-55°C
105°C
-
3783180

RoHS

Each
1+
Rs.630.780
5+
Rs.535.520
10+
Rs.440.250
25+
Rs.410.670
50+
Rs.381.090
More Pricing...
Min: 1 / Mult: 1
470µF
100V
± 20%
Axial Leaded
5000 hours @ 105°C
Polar
Axial Leaded
-
18mm
38mm
-
138 AML Series
0.27ohm
1.13A
-40°C
105°C
-
2492931

RoHS

Each
1+
Rs.424.210
5+
Rs.358.530
10+
Rs.292.840
20+
Rs.268.480
40+
Rs.244.120
More Pricing...
Min: 1 / Mult: 1
470µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
35mm
136 RVI Series
-
1.8A
-55°C
105°C
-
1902949

RoHS

Each
1+
Rs.205.190
5+
Rs.134.490
10+
Rs.108.090
20+
Rs.102.080
40+
Rs.95.960
More Pricing...
Min: 1 / Mult: 1
470µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
26mm
MCRH Series
-
880mA
-40°C
105°C
-
8767696

RoHS

Each
1+
Rs.164.170
3+
Rs.114.450
5+
Rs.91.330
10+
Rs.84.820
20+
Rs.78.770
More Pricing...
Min: 1 / Mult: 1
470µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
AM-X Series
-
900mA
-40°C
85°C
-
3346474

RoHS

Each
1+
Rs.179.540
10+
Rs.92.540
25+
Rs.88.830
50+
Rs.85.110
100+
Rs.81.400
More Pricing...
Min: 1 / Mult: 1
470µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
NHG-A Series
-
715mA
-55°C
105°C
AEC-Q200
8813116

RoHS

Each
1+
Rs.220.500
10+
Rs.142.200
25+
Rs.130.020
50+
Rs.117.840
100+
Rs.108.270
More Pricing...
Min: 1 / Mult: 1
470µF
100V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
UPS Series
-
1.31A
-55°C
105°C
-
4138488

RoHS

Each
1+
Rs.269.070
10+
Rs.181.200
50+
Rs.144.660
100+
Rs.132.480
200+
Rs.121.170
More Pricing...
Min: 1 / Mult: 1
470µF
100V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31mm
142 RHS Series
-
715mA
-40°C
105°C
-
4625989

RoHS

Each
1+
Rs.209.860
5+
Rs.175.060
10+
Rs.140.260
20+
Rs.127.210
40+
Rs.114.160
More Pricing...
Min: 1 / Mult: 1
470µF
100V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
7.5mm
16mm
-
25mm
REF Series
-
1.64A
-40°C
105°C
-
1304248

RoHS

Each
1+
Rs.172.580
10+
Rs.113.420
50+
Rs.89.060
100+
Rs.80.450
200+
Rs.79.840
More Pricing...
Min: 1 / Mult: 1
470µF
100V
20%
PC Pin
1000 hours @ 105C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
KMG Series
-
715mA
-55°C
105°C
-
2465928

RoHS

Each
1+
Rs.641.360
5+
Rs.635.270
10+
Rs.629.180
25+
Rs.588.290
50+
Rs.547.400
More Pricing...
Min: 1 / Mult: 1
470µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
31.5mm
WCAP-ATUL Series
-
1.6A
-40°C
105°C
-
9451617

RoHS

Each
1+
Rs.108.180
30+
Rs.55.150
80+
Rs.40.770
250+
Rs.36.180
500+
Rs.32.760
More Pricing...
Min: 1 / Mult: 1
470µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
32mm
MCGPR Series
-
1A
-40°C
85°C
-
1822730

RoHS

Each (Cut from Ammo Pack)
1+
Rs.157.670
10+
Rs.80.240
100+
Rs.52.320
500+
Rs.51.350
1000+
Rs.50.370
More Pricing...
Min: 1 / Mult: 1
470µF
100V
20%
PC Pin
1000 hours @ 105C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
0
-
715mA
-55°C
105°C
-
9692649

RoHS

Each
1+
Rs.225.870
10+
Rs.149.310
100+
Rs.145.350
500+
Rs.141.380
1000+
Rs.137.410
More Pricing...
Min: 1 / Mult: 1
470µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
40mm
FC Series
-
1.92A
-55°C
105°C
AEC-Q200
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY