Leaded Aluminium Electrolytic Capacitors:

76 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3254037

RoHS

Each
1+
Rs.50.530
50+
Rs.26.170
100+
Rs.23.380
250+
Rs.21.250
500+
Rs.19.120
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
15mm
FM Series
-
1.24A
-40°C
105°C
-
8126321

RoHS

Each
5+
Rs.37.310
50+
Rs.16.900
250+
Rs.14.950
500+
Rs.11.660
1000+
Rs.10.110
More Pricing...
Min: 5 / Mult: 5
470µF
16V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
ZLH Series
-
945mA
-40°C
105°C
-
1800634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.23.210
100+
Rs.17.980
500+
Rs.16.780
1000+
Rs.15.580
3500+
Rs.13.360
Min: 10 / Mult: 10
470µF
16V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
11.5mm
FR Series
-
950mA
-40°C
105°C
-
9692789

RoHS

Each
1+
Rs.37.330
5+
Rs.29.700
10+
Rs.22.070
25+
Rs.19.560
50+
Rs.17.050
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
NHG-A Series
-
310mA
-55°C
105°C
AEC-Q200
1831270

RoHS

Each
5+
Rs.43.550
50+
Rs.20.120
250+
Rs.17.280
500+
Rs.14.000
1000+
Rs.13.810
Min: 5 / Mult: 5
470µF
16V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
ZLJ Series
-
1.2A
-40°C
105°C
-
9693602

RoHS

Each
1+
Rs.23.120
5+
Rs.17.350
10+
Rs.11.580
25+
Rs.10.730
50+
Rs.9.870
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
M-A Series
-
440mA
-40°C
85°C
-
2841860

RoHS

Each
1+
Rs.88.040
10+
Rs.64.810
100+
Rs.46.360
500+
Rs.44.810
1000+
Rs.43.250
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
-
8mm
20mm
-
TTA Series
0.7055ohm
450mA
-40°C
85°C
-
2917928

RoHS

Each
1+
Rs.51.560
10+
Rs.24.750
50+
Rs.23.420
100+
Rs.22.090
200+
Rs.20.210
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
-
5mm
10mm
-
12.5mm
FC Series
-
755mA
-55°C
105°C
AEC-Q200
8767157

RoHS

Each
1+
Rs.20.730
5+
Rs.14.390
10+
Rs.11.910
25+
Rs.11.130
50+
Rs.10.370
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
AM-X Series
-
440mA
-40°C
85°C
-
1870958

RoHS

Each
1+
Rs.26.770
50+
Rs.13.400
100+
Rs.10.720
250+
Rs.9.500
500+
Rs.8.410
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
9mm
MCMR Series
-
-
-40°C
85°C
-
2313333

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
7000+
Rs.13.120
Min: 7000 / Mult: 7000
470µF
16V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
11.5mm
FR Series
-
950mA
-40°C
105°C
-
9692053

RoHS

Each
1+
Rs.44.450
5+
Rs.34.860
10+
Rs.25.270
25+
Rs.23.060
50+
Rs.20.840
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
FC Series
-
755mA
-55°C
105°C
AEC-Q200
2326016

RoHS

Each
1+
Rs.89.740
50+
Rs.49.720
100+
Rs.41.890
250+
Rs.39.630
500+
Rs.37.370
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
5mm
10mm
-
20mm
SU Series
-
380mA
-40°C
85°C
-
1848384

RoHS

Each
1+
Rs.36.450
5+
Rs.27.720
10+
Rs.18.980
25+
Rs.17.890
50+
Rs.16.980
Min: 1 / Mult: 1
470µF
16V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
15mm
FM Series
-
1.29A
-40°C
105°C
-
1973467

RoHS

Each
1+
Rs.84.510
50+
Rs.46.140
100+
Rs.36.310
250+
Rs.34.080
500+
Rs.31.850
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
HD Series
-
310mA
-55°C
105°C
AEC-Q200
2346502

RoHS

Each
5+
Rs.28.750
50+
Rs.14.910
250+
Rs.13.000
500+
Rs.10.220
1000+
Rs.9.000
More Pricing...
Min: 5 / Mult: 5
470µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
PK Series
-
460mA
-40°C
85°C
-
3919530

RoHS

Each
1+
Rs.28.740
10+
Rs.14.470
100+
Rs.12.900
500+
Rs.10.290
1000+
Rs.8.730
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
-
-
Polar
-
-
-
-
15mm
0
-
-
-40°C
105°C
-
2778015

RoHS

Each
1+
Rs.247.850
10+
Rs.180.410
50+
Rs.151.130
100+
Rs.139.590
200+
Rs.122.290
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
Axial Leaded
2500 hours @ 85°C
Polar
Axial Leaded
-
8mm
18mm
-
021 ASM Series
0.55ohm
380mA
-40°C
85°C
-
2750180

RoHS

Each
10+
Rs.38.930
100+
Rs.26.310
500+
Rs.21.090
2500+
Rs.19.450
6000+
Rs.18.470
More Pricing...
Min: 10 / Mult: 10
470µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
B41858 Series
0.129ohm
746mA
-55°C
105°C
AEC-Q200
4061869

RoHS

Each
5+
Rs.9.910
50+
Rs.8.010
250+
Rs.7.010
500+
Rs.6.130
1000+
Rs.5.520
More Pricing...
Min: 5 / Mult: 5
470µF
16V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Can
5mm
10mm
-
13mm
RE Series
-
870mA
-40°C
105°C
-
1219462

RoHS

Each
1+
Rs.48.860
5+
Rs.37.240
10+
Rs.25.620
25+
Rs.23.850
50+
Rs.22.070
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
15mm
FM Series
-
1.24A
-40°C
105°C
-
2472005

RoHS

Each
1+
Rs.124.550
50+
Rs.83.310
100+
Rs.74.780
250+
Rs.68.690
500+
Rs.62.600
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
Radial Leaded
2500 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
12mm
146 RTI Series
-
620mA
-55°C
125°C
AEC-Q200
3132037

RoHS

Each
1+
Rs.44.450
10+
Rs.41.280
50+
Rs.38.100
100+
Rs.33.140
200+
Rs.29.530
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
16mm
WCAP-ATET Series
-
650mA
-40°C
125°C
-
3783185

RoHS

Each
1+
Rs.270.890
10+
Rs.195.200
50+
Rs.175.190
100+
Rs.155.180
200+
Rs.146.480
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
Axial Leaded
1000 hours @ 105°C
Polar
Axial Leaded
-
10mm
18mm
-
138 AML Series
0.54ohm
360mA
-40°C
105°C
-
2533610

RoHS

Each
1+
Rs.22.660
10+
Rs.20.970
50+
Rs.19.270
200+
Rs.16.830
400+
Rs.15.000
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
WCAP-ATG5 Series
-
370mA
-40°C
105°C
-
1-25 of 76 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY