Leaded Aluminium Electrolytic Capacitors:

17 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1673505

RoHS

Each
1+
Rs.238.270
3+
Rs.210.470
5+
Rs.182.660
10+
Rs.154.850
20+
Rs.146.870
More Pricing...
Min: 1 / Mult: 1
47µF
450V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
EE Series
-
1.2A
-25°C
105°C
-
1165654

RoHS

Each
1+
Rs.996.140
5+
Rs.873.240
10+
Rs.750.330
25+
Rs.695.310
50+
Rs.640.290
More Pricing...
Min: 1 / Mult: 1
47µF
450V
-10%, +50%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
-
18mm
40mm
-
043 ASH Series
3.2ohm
440mA
-40°C
85°C
-
2346556

RoHS

Each
1+
Rs.204.830
10+
Rs.135.230
50+
Rs.106.520
100+
Rs.101.790
200+
Rs.97.060
More Pricing...
Min: 1 / Mult: 1
47µF
450V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
PK Series
-
220mA
-25°C
85°C
-
2342112

RoHS

Each
1+
Rs.231.060
50+
Rs.136.550
100+
Rs.116.980
250+
Rs.104.070
500+
Rs.95.510
More Pricing...
Min: 1 / Mult: 1
47µF
450V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
45mm
QXW Series
-
440mA
-25°C
105°C
-
2346351

RoHS

Each
1+
Rs.264.660
5+
Rs.217.760
10+
Rs.184.260
25+
Rs.164.160
50+
Rs.148.530
More Pricing...
Min: 1 / Mult: 1
47µF
450V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
TXW Series
-
660mA
-25°C
105°C
-
1673507

RoHS

Each
1+
Rs.254.420
3+
Rs.233.480
5+
Rs.212.540
10+
Rs.191.600
20+
Rs.170.660
More Pricing...
Min: 1 / Mult: 1
47µF
450V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
EE Series
-
1.2A
-25°C
105°C
-
2480433

RoHS

Each
1+
Rs.220.490
10+
Rs.147.540
50+
Rs.116.460
100+
Rs.94.840
200+
Rs.91.810
More Pricing...
Min: 1 / Mult: 1
47µF
450V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
BXW Series
-
1.25A
-40°C
105°C
-
1831321

RoHS

Each
1+
Rs.241.270
10+
Rs.193.420
50+
Rs.153.400
100+
Rs.129.910
200+
Rs.122.950
More Pricing...
Min: 1 / Mult: 1
47µF
450V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
BXC Series
-
1.2A
-25°C
105°C
-
2480431

RoHS

Each
1+
Rs.287.560
10+
Rs.193.600
50+
Rs.154.450
100+
Rs.142.270
200+
Rs.131.400
More Pricing...
Min: 1 / Mult: 1
47µF
450V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
40mm
BXW Series
-
1.313A
-40°C
105°C
-
4061505

RoHS

Each
1+
Rs.573.400
5+
Rs.562.960
10+
Rs.552.520
25+
Rs.542.080
50+
Rs.531.640
More Pricing...
Min: 1 / Mult: 1
47µF
450V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
31.5mm
WCAP-AT1H Series
-
1.12A
-25°C
105°C
-
4126982

RoHS

Each
1+
Rs.240.710
10+
Rs.162.410
25+
Rs.157.970
50+
Rs.153.520
100+
Rs.149.070
More Pricing...
Min: 1 / Mult: 1
47µF
450V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
EB Series
-
730mA
-25°C
105°C
AEC-Q200
4125766

RoHS

Each
1+
Rs.1,267.970
10+
Rs.841.670
50+
Rs.836.450
272+
Rs.718.130
544+
Rs.717.260
More Pricing...
Min: 1 / Mult: 1
47µF
450V
-10%, +30%
PC Pin
22000 hours @ 105°C
Polar
Axial Leaded
-
20mm
46mm
-
PEG124 Series
-
2.4A
-40°C
105°C
-
2480432

RoHS

Each
1+
Rs.276.090
10+
Rs.189.960
50+
Rs.151.680
100+
Rs.139.500
200+
Rs.129.060
More Pricing...
Min: 1 / Mult: 1
47µF
450V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
14.5mm
-
30mm
BXW Series
-
1.288A
-40°C
105°C
-
1547019

RoHS

Each
1+
Rs.294.910
10+
Rs.174.290
100+
Rs.149.310
500+
Rs.132.830
1000+
Rs.121.910
More Pricing...
Min: 1 / Mult: 1
47µF
450V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
40mm
KXW Series
-
380mA
-25°C
105°C
-
2102422

RoHS

Each
1+
Rs.326.230
10+
Rs.192.800
100+
Rs.165.170
500+
Rs.146.940
1000+
Rs.134.860
More Pricing...
Min: 1 / Mult: 1
47µF
450V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
40mm
CXW Series
-
440mA
-25°C
105°C
-
9696571

RoHS

Each
1+
Rs.343.450
10+
Rs.244.270
100+
Rs.192.070
500+
Rs.172.930
1000+
Rs.169.450
More Pricing...
Min: 1 / Mult: 1
47µF
450V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
31.5mm
ED Series
-
1A
-25°C
105°C
-
3288363

RoHS

Each
1+
Rs.1,527.820
10+
Rs.1,093.500
50+
Rs.910.950
100+
Rs.816.870
500+
Rs.749.040
More Pricing...
Min: 1 / Mult: 1
47µF
450V
-10%, +30%
Axial Leaded
22000 hours @ 105°C
Polar
Axial Leaded
-
20mm
46mm
-
PEG124 Series
1.2ohm
2.4A
-40°C
105°C
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY