Leaded Aluminium Electrolytic Capacitors:

60 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2068762

RoHS

Each
10+
Rs.5.650
100+
Rs.5.020
500+
Rs.3.690
1000+
Rs.3.300
2000+
Rs.2.950
More Pricing...
Min: 10 / Mult: 10
47µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
ESH Series
-
90mA
-25°C
105°C
-
9451820

RoHS

Each
1+
Rs.10.760
50+
Rs.6.970
100+
Rs.6.080
250+
Rs.4.300
500+
Rs.4.060
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
MCRH Series
-
82mA
-40°C
105°C
-
9451170

RoHS

Each
1+
Rs.8.700
50+
Rs.5.630
100+
Rs.4.920
250+
Rs.4.350
500+
Rs.3.490
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
MCGPR Series
-
120mA
-40°C
85°C
-
2326026

RoHS

Each
1+
Rs.40.060
5+
Rs.30.410
10+
Rs.20.750
25+
Rs.18.810
50+
Rs.16.870
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2.5mm
6.3mm
-
11.2mm
SU Series
-
110mA
-40°C
85°C
-
1848386

RoHS

Each
1+
Rs.24.880
5+
Rs.17.870
10+
Rs.10.860
25+
Rs.10.090
50+
Rs.9.320
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
FM Series
-
280mA
-40°C
105°C
-
1848438

RoHS

Each
1+
Rs.25.770
5+
Rs.20.000
10+
Rs.14.230
25+
Rs.13.170
50+
Rs.12.110
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
FC Series
-
175mA
-55°C
105°C
AEC-Q200
1848541

RoHS

Each
1+
Rs.18.660
5+
Rs.14.400
10+
Rs.10.140
25+
Rs.9.050
50+
Rs.7.960
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
NHG-A Series
-
91mA
-55°C
105°C
AEC-Q200
9452494

RoHS

Each
1+
Rs.12.170
50+
Rs.6.880
100+
Rs.6.100
250+
Rs.4.890
500+
Rs.4.330
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
7mm
MCMR Series
-
71A
-40°C
85°C
-
2079149

RoHS

Each
1+
Rs.22.230
5+
Rs.17.090
10+
Rs.11.940
25+
Rs.10.960
50+
Rs.9.970
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
EB Series
-
55mA
-40°C
105°C
-
2508125

RoHS

Each
10+
Rs.12.450
100+
Rs.8.730
500+
Rs.8.020
1000+
Rs.7.310
3500+
Rs.6.590
More Pricing...
Min: 10 / Mult: 10
47µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
2mm
5mm
-
11mm
FR Series
-
280mA
-40°C
105°C
-
2917940

RoHS

Each
10+
Rs.13.250
100+
Rs.11.840
500+
Rs.9.530
2500+
Rs.6.250
4000+
Rs.6.130
More Pricing...
Min: 10 / Mult: 10
47µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2.5mm
5mm
-
11mm
FR Series
-
280mA
-40°C
105°C
-
3253937

RoHS

Each
5+
Rs.31.350
50+
Rs.15.770
250+
Rs.14.210
500+
Rs.11.340
1000+
Rs.10.210
More Pricing...
Min: 5 / Mult: 5
47µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
5mm
-
11mm
FC Series
-
175mA
-55°C
105°C
AEC-Q200
3346398

RoHS

Each
5+
Rs.20.030
50+
Rs.9.160
250+
Rs.8.200
500+
Rs.6.200
1000+
Rs.5.940
More Pricing...
Min: 5 / Mult: 5
47µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
5mm
-
11mm
NHG-A Series
-
91mA
-55°C
105°C
AEC-Q200
3919525

RoHS

Each
1+
Rs.16.540
10+
Rs.7.150
100+
Rs.5.840
500+
Rs.4.710
1000+
Rs.4.280
More Pricing...
Min: 1 / Mult: 1
47µF
25V
-
PC Pin
-
Polar
-
-
-
-
7mm
0
-
79mA
-
105°C
-
2495090

RoHS

Each
5+
Rs.11.330
50+
Rs.10.030
250+
Rs.7.770
500+
Rs.6.810
1000+
Rs.6.720
More Pricing...
Min: 5 / Mult: 5
47µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
WCAP-ATUL Series
-
160mA
-40°C
105°C
-
1907234

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.23.110
50+
Rs.12.460
250+
Rs.8.730
500+
Rs.8.020
1000+
Rs.7.310
Min: 5 / Mult: 5
47µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
5mm
-
11mm
FR Series
-
280mA
-40°C
105°C
-
1165421

RoHS

Each
1+
Rs.171.460
50+
Rs.104.010
100+
Rs.96.920
250+
Rs.89.910
500+
Rs.82.900
More Pricing...
Min: 1 / Mult: 1
47µF
25V
-10%, +50%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
-
6mm
10mm
-
030 AS Series
4.8ohm
100mA
-40°C
85°C
-
1848498

RoHS

Each
1+
Rs.14.810
5+
Rs.11.330
10+
Rs.7.850
20+
Rs.6.950
40+
Rs.6.050
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
M-A Series
-
130mA
-40°C
85°C
-
2811502

RoHS

Each
5+
Rs.25.770
50+
Rs.11.650
250+
Rs.10.240
500+
Rs.7.840
1500+
Rs.7.050
More Pricing...
Min: 5 / Mult: 5
47µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
YXM Series
-
130mA
-40°C
105°C
-
2917930

RoHS

Each
5+
Rs.30.480
50+
Rs.15.340
250+
Rs.13.860
500+
Rs.11.170
1000+
Rs.10.300
More Pricing...
Min: 5 / Mult: 5
47µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
5mm
-
11mm
FC Series
-
175mA
-55°C
105°C
AEC-Q200
2346577

RoHS

Each
5+
Rs.12.730
50+
Rs.7.540
250+
Rs.6.450
500+
Rs.5.720
1500+
Rs.5.250
More Pricing...
Min: 5 / Mult: 5
47µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
PX Series
-
84mA
-55°C
105°C
-
3132042

RoHS

Each
1+
Rs.15.040
50+
Rs.12.860
100+
Rs.10.910
250+
Rs.9.940
500+
Rs.8.590
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
Radial Leaded
1000 hours @ 125°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
WCAP-ATET Series
-
110mA
-40°C
125°C
-
1871008

RoHS

Each
1+
Rs.13.500
50+
Rs.7.550
100+
Rs.6.700
250+
Rs.5.360
500+
Rs.4.750
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
7mm
MCMHR Series
-
-
-40°C
105°C
-
2533619

RoHS

Each
5+
Rs.8.720
50+
Rs.7.760
250+
Rs.6.020
500+
Rs.5.240
1000+
Rs.5.060
More Pricing...
Min: 5 / Mult: 5
47µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
WCAP-ATG5 Series
-
105mA
-40°C
105°C
-
1902977

RoHS

Each
1+
Rs.18.860
50+
Rs.10.580
100+
Rs.9.370
250+
Rs.7.500
500+
Rs.6.670
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
MCGLR Series
-
185mA
-55°C
105°C
-
1-25 of 60 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY