Leaded Aluminium Electrolytic Capacitors:

33 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2610810

RoHS

Each
1+
Rs.28.110
50+
Rs.14.010
100+
Rs.11.200
250+
Rs.9.990
500+
Rs.8.770
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
17mm
MCKSK Series
-
170mA
-40°C
105°C
-
4144657

RoHS

Each
1+
Rs.301.840
10+
Rs.223.540
50+
Rs.195.350
100+
Rs.176.560
200+
Rs.170.690
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
PC Pin
4000 hours @ 125°C
Polar
Axial Leaded
-
10mm
25mm
-
118 AHT Series
2.6ohm
170mA
-40°C
125°C
-
2346621

RoHS

Each
5+
Rs.39.200
50+
Rs.17.970
250+
Rs.15.970
500+
Rs.12.490
1000+
Rs.11.220
More Pricing...
Min: 5 / Mult: 5
47µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
PX Series
-
185mA
-55°C
105°C
-
1165565

RoHS

Each
1+
Rs.444.270
10+
Rs.312.040
50+
Rs.271.220
100+
Rs.251.700
200+
Rs.240.610
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
10mm
30mm
-
120 ATC Series
0.349ohm
760mA
-40°C
125°C
AEC-Q200
9693939

RoHS

Each
1+
Rs.33.100
5+
Rs.25.920
10+
Rs.18.740
25+
Rs.16.950
50+
Rs.15.150
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
M-A Series
-
180mA
-40°C
85°C
-
2859808

RoHS

Each
1+
Rs.264.730
10+
Rs.179.540
50+
Rs.143.150
100+
Rs.131.620
200+
Rs.121.860
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
Axial Leaded
2500 hours @ 85°C
Polar
Axial Leaded
-
8mm
18mm
-
021 ASM Series
2.7ohm
160mA
-40°C
85°C
-
9451587

RoHS

Each
1+
Rs.38.330
10+
Rs.24.830
50+
Rs.19.240
100+
Rs.15.470
200+
Rs.13.640
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
16mm
MCGPR Series
-
230mA
-40°C
85°C
-
9694617

RoHS

Each
1+
Rs.38.230
5+
Rs.29.670
10+
Rs.21.100
25+
Rs.19.540
50+
Rs.17.970
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
NHG-A Series
-
165mA
-55°C
105°C
AEC-Q200
2346534

RoHS

Each
5+
Rs.45.280
50+
Rs.21.790
250+
Rs.19.440
500+
Rs.16.310
1000+
Rs.15.620
More Pricing...
Min: 5 / Mult: 5
47µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
PK Series
-
220mA
-40°C
85°C
-
1236692

RoHS

Each
1+
Rs.84.430
50+
Rs.33.730
100+
Rs.29.930
250+
Rs.21.890
500+
Rs.20.550
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
5mm
13mm
-
20mm
MCNP Series
-
240mA
-40°C
85°C
-
2465918

RoHS

Each
1+
Rs.47.070
10+
Rs.43.720
50+
Rs.40.370
100+
Rs.35.060
200+
Rs.31.190
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
WCAP-ATUL Series
-
400mA
-40°C
105°C
-
8767653

RoHS

Each
1+
Rs.28.140
5+
Rs.19.250
10+
Rs.15.910
25+
Rs.14.790
50+
Rs.13.760
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
AM-X Series
-
180mA
-40°C
85°C
-
2900605

RoHS

Each
1+
Rs.63.990
50+
Rs.33.990
100+
Rs.30.630
250+
Rs.27.880
500+
Rs.25.120
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
15mm
FS Series
-
590mA
-40°C
105°C
-
9452133

RoHS

Each
1+
Rs.38.690
10+
Rs.25.070
50+
Rs.19.360
100+
Rs.15.590
200+
Rs.13.770
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
MCRH Series
-
180mA
-40°C
105°C
-
1165514

RoHS

Each
1+
Rs.149.790
10+
Rs.85.150
50+
Rs.81.190
100+
Rs.77.230
200+
Rs.70.920
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
136 RVI Series
2.4ohm
450mA
-55°C
105°C
-
2805604

RoHS

Each
1+
Rs.62.870
5+
Rs.50.320
10+
Rs.37.760
25+
Rs.35.960
50+
Rs.35.950
Min: 1 / Mult: 1
47µF
100V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
FC Series
-
463mA
-55°C
105°C
AEC-Q200
2900606

RoHS

Each
1+
Rs.75.810
10+
Rs.41.010
50+
Rs.39.190
100+
Rs.37.360
200+
Rs.34.050
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
FS Series
-
600mA
-40°C
105°C
-
2900571

RoHS

Each
1+
Rs.60.990
5+
Rs.46.770
10+
Rs.32.540
25+
Rs.29.930
50+
Rs.27.320
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
15mm
FS Series
-
590mA
-40°C
105°C
-
2900572

RoHS

Each
1+
Rs.77.320
50+
Rs.49.020
100+
Rs.34.910
250+
Rs.33.020
500+
Rs.31.130
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
FS Series
-
600mA
-40°C
105°C
-
3289237

RoHS

Each
1+
Rs.155.010
10+
Rs.88.020
50+
Rs.83.580
200+
Rs.79.140
400+
Rs.69.050
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
136 RVI Series
-
450mA
-55°C
105°C
-
3346487

RoHS

Each
1+
Rs.40.940
50+
Rs.27.630
100+
Rs.16.580
250+
Rs.14.970
500+
Rs.13.360
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
8mm
-
11.5mm
M-A Series
-
180mA
-40°C
85°C
-
3132063

RoHS

Each
1+
Rs.65.410
10+
Rs.65.190
50+
Rs.55.660
100+
Rs.48.530
200+
Rs.43.130
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
25mm
WCAP-ATET Series
-
175mA
-40°C
125°C
-
8812772

RoHS

Each
1+
Rs.67.540
50+
Rs.33.100
100+
Rs.29.740
250+
Rs.26.770
500+
Rs.23.790
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
UPM Series
-
570mA
-55°C
105°C
-
4071358

RoHS

Each
10+
Rs.20.140
100+
Rs.16.140
500+
Rs.12.830
1000+
Rs.11.790
3000+
Rs.10.220
More Pricing...
Min: 10 / Mult: 10
47µF
100V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
15mm
0
-
420mA
-40°C
105°C
-
4144481

RoHS

Each
1+
Rs.413.780
10+
Rs.202.370
50+
Rs.192.800
100+
Rs.182.940
200+
Rs.173.080
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
PC Pin
8000 hours @ 125°C
Polar
Axial Leaded
-
10mm
30mm
-
118 AHT Series
2.6ohm
240mA
-55°C
125°C
-
1-25 of 33 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY