Leaded Aluminium Electrolytic Capacitors:

22 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1539446

RoHS

Each
1+
Rs.223.180
3+
Rs.199.520
5+
Rs.175.860
10+
Rs.152.190
20+
Rs.139.770
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
20mm
ED Series
-
840mA
-25°C
105°C
-
1673495

RoHS

Each
1+
Rs.160.210
3+
Rs.150.820
5+
Rs.141.430
10+
Rs.132.040
20+
Rs.122.650
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
20mm
EE Series
-
1.18A
-25°C
105°C
-
2610817

RoHS

Each
1+
Rs.117.790
50+
Rs.55.170
100+
Rs.48.970
250+
Rs.40.340
500+
Rs.35.240
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
30mm
MCKSK Series
-
278mA
-25°C
105°C
-
1165463

RoHS

Each
1+
Rs.405.030
10+
Rs.297.150
25+
Rs.272.790
50+
Rs.248.430
100+
Rs.237.990
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
152 RMH Series
5.1ohm
240mA
-40°C
105°C
AEC-Q200
9694064

RoHS

Each
1+
Rs.164.780
3+
Rs.148.880
5+
Rs.132.980
10+
Rs.117.070
20+
Rs.101.170
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
M-A Series
-
350mA
-40°C
85°C
-
1831313

RoHS

Each
1+
Rs.243.410
10+
Rs.144.020
50+
Rs.127.160
100+
Rs.113.850
200+
Rs.108.520
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
BXC Series
-
1.18A
-25°C
105°C
-
1165650

RoHS

Each
1+
Rs.729.550
5+
Rs.636.380
10+
Rs.543.200
25+
Rs.500.610
50+
Rs.458.010
More Pricing...
Min: 1 / Mult: 1
47µF
400V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
-
18mm
38mm
-
043 ASH Series
1.7ohm
450mA
-40°C
85°C
-
9696504

RoHS

Each
1+
Rs.182.240
3+
Rs.152.960
5+
Rs.123.680
10+
Rs.94.390
20+
Rs.92.510
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
ED Series
-
840mA
-25°C
105°C
-
1580650

RoHS

Each
1+
Rs.226.570
10+
Rs.146.700
50+
Rs.116.530
100+
Rs.104.990
200+
Rs.95.990
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
20mm
UCY Series
-
520mA
-40°C
105°C
-
1673494

RoHS

Each
1+
Rs.178.850
3+
Rs.166.070
5+
Rs.153.280
10+
Rs.140.500
20+
Rs.127.710
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
EE Series
-
1.18A
-25°C
105°C
-
9693386

RoHS

Each
1+
Rs.168.380
3+
Rs.157.760
5+
Rs.147.130
10+
Rs.136.500
20+
Rs.125.870
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
NHG-A Series
-
250mA
-25°C
105°C
AEC-Q200
1831328

RoHS

Each
1+
Rs.177.560
50+
Rs.146.290
100+
Rs.123.960
250+
Rs.110.780
500+
Rs.100.170
Min: 1 / Mult: 1
47µF
400V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
30mm
TXW Series
-
660mA
-25°C
105°C
-
2495130

RoHS

Each
1+
Rs.352.910
5+
Rs.340.080
10+
Rs.327.250
25+
Rs.314.420
50+
Rs.301.580
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
21mm
WCAP-AT1H Series
-
1.05A
-25°C
105°C
-
2465795

RoHS

Each
1+
Rs.203.910
5+
Rs.196.300
10+
Rs.188.690
25+
Rs.181.080
50+
Rs.173.460
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
WCAP-ATG8 Series
-
270mA
-25°C
85°C
-
2805575

RoHS

Each
1+
Rs.184.750
10+
Rs.109.060
25+
Rs.99.490
50+
Rs.90.380
Min: 1 / Mult: 1
47µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
ED Series
-
840mA
-25°C
105°C
-
3347025

RoHS

Each
1+
Rs.143.900
10+
Rs.125.910
25+
Rs.122.440
50+
Rs.118.960
100+
Rs.115.480
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
EE Series
-
1.18A
-25°C
105°C
-
4061497

RoHS

Each
1+
Rs.411.800
5+
Rs.404.300
10+
Rs.396.790
25+
Rs.389.290
50+
Rs.381.780
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
WCAP-AT1H Series
-
1.2A
-40°C
105°C
-
2480326

RoHS

Each
1+
Rs.226.420
10+
Rs.152.470
50+
Rs.121.150
100+
Rs.102.880
200+
Rs.97.230
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
20mm
BXW Series
-
1.175A
-40°C
105°C
-
2480325

RoHS

Each
1+
Rs.227.400
10+
Rs.151.710
50+
Rs.119.520
100+
Rs.109.950
200+
Rs.100.820
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
30mm
BXW Series
-
1.138A
-40°C
105°C
-
4698618

RoHS

Each
1+
Rs.1,231.780
10+
Rs.853.830
50+
Rs.546.310
100+
Rs.481.030
250+
Rs.456.980
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
7.5mm
16mm
-
31.5mm
EB-A Series
-
730mA
-25°C
105°C
-
2817495

RoHS

Each
1+
Rs.204.020
10+
Rs.131.780
50+
Rs.102.740
100+
Rs.102.590
Min: 1 / Mult: 1
47µF
400V
20%
PC Pin
3000 hours @ 125C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
GXF Series
-
1.13A
-40°C
125°C
AEC-Q200
4628427

RoHS

Each
1+
Rs.204.770
10+
Rs.139.520
50+
Rs.123.430
100+
Rs.107.330
200+
Rs.98.630
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
5mm
12.5mm
-
30.5mm
UPZ Series
-
370mA
-40°C
105°C
-
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY