Leaded Aluminium Electrolytic Capacitors:

14 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
9692177

RoHS

Each
1+
Rs.75.820
5+
Rs.58.600
10+
Rs.41.370
25+
Rs.39.750
50+
Rs.38.120
More Pricing...
Min: 1 / Mult: 1
560µF
25V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
FC Series
-
1.22A
-55°C
105°C
AEC-Q200
1744937

RoHS

Each
1+
Rs.89.750
5+
Rs.69.480
10+
Rs.49.210
25+
Rs.46.630
50+
Rs.44.050
More Pricing...
Min: 1 / Mult: 1
560µF
25V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
FK Series
-
1.24A
-55°C
105°C
AEC-Q200
1744939

RoHS

Each
1+
Rs.70.610
5+
Rs.52.690
10+
Rs.34.770
25+
Rs.34.410
50+
Rs.34.260
Min: 1 / Mult: 1
560µF
25V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
20mm
FK Series
-
1.22A
-55°C
105°C
AEC-Q200
2760338

RoHS

Each
5+
Rs.53.160
50+
Rs.34.800
250+
Rs.24.620
500+
Rs.23.250
1000+
Rs.21.870
More Pricing...
Min: 5 / Mult: 5
560µF
25V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
20mm
FR Series
-
1.56A
-40°C
105°C
-
2313357

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.24.080
5000+
Rs.21.070
10000+
Rs.17.450
Min: 1000 / Mult: 1000
560µF
25V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
20mm
FR Series
-
1.56A
-40°C
105°C
-
2326288

RoHS

Each
1+
Rs.55.700
5+
Rs.53.210
10+
Rs.50.710
25+
Rs.48.210
50+
Rs.45.710
More Pricing...
Min: 1 / Mult: 1
560µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
15mm
FC Series
-
1.205A
-55°C
105°C
AEC-Q200
1800651

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.20.410
50+
Rs.19.770
Min: 1 / Mult: 1
560µF
25V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
20mm
FR Series
-
1.56A
-40°C
105°C
-
3235581

RoHS

Each
1+
Rs.49.610
10+
Rs.45.940
50+
Rs.42.260
200+
Rs.36.860
400+
Rs.32.800
More Pricing...
Min: 1 / Mult: 1
560µF
25V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
20mm
WCAP-ATLL Series
-
1.224A
-55°C
105°C
-
3132003

RoHS

Each
1+
Rs.32.180
10+
Rs.29.830
50+
Rs.27.470
100+
Rs.23.810
200+
Rs.21.200
More Pricing...
Min: 1 / Mult: 1
560µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
WCAP-ATG5 Series
-
460mA
-40°C
105°C
-
4061610

RoHS

Each
1+
Rs.60.150
10+
Rs.59.900
50+
Rs.51.060
100+
Rs.44.390
200+
Rs.39.510
More Pricing...
Min: 1 / Mult: 1
560µF
25V
± 20%
PC Pin
7000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
WCAP-ATLL Series
-
1.26A
-55°C
105°C
-
4625932

RoHS

Each
1+
Rs.46.330
10+
Rs.30.190
25+
Rs.24.500
50+
Rs.22.830
100+
Rs.21.190
More Pricing...
Min: 1 / Mult: 1
560µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
5mm
10mm
-
16mm
REF Series
-
1.675A
-40°C
105°C
-
3442978

RoHS

Each
1+
Rs.277.040
10+
Rs.193.520
50+
Rs.156.110
100+
Rs.143.930
200+
Rs.137.410
More Pricing...
Min: 1 / Mult: 1
560µF
25V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
10mm
25mm
-
126 ALX Series
0.512ohm
440mA
-40°C
125°C
-
4061569

RoHS

Each
1+
Rs.53.170
10+
Rs.52.990
50+
Rs.45.160
100+
Rs.39.330
200+
Rs.34.980
More Pricing...
Min: 1 / Mult: 1
560µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Can
5mm
10mm
-
20mm
WCAP-ATLI Series
-
1.45A
-55°C
105°C
-
2346455

RoHS

Each
1+
Rs.60.110
10+
Rs.28.700
100+
Rs.20.350
500+
Rs.19.880
1000+
Rs.19.410
More Pricing...
Min: 1 / Mult: 1
560µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
20mm
ZLJ Series
-
1.96A
-40°C
105°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY