Leaded Aluminium Electrolytic Capacitors:

72 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2480381

RoHS

Each
1+
Rs.202.160
10+
Rs.181.890
50+
Rs.174.380
100+
Rs.130.850
200+
Rs.114.710
More Pricing...
Min: 1 / Mult: 1
56µF
420V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
35mm
BXW Series
-
1.275A
-40°C
105°C
-
9692258

RoHS

Each
1+
Rs.27.560
5+
Rs.21.300
10+
Rs.15.040
25+
Rs.13.680
50+
Rs.12.320
More Pricing...
Min: 1 / Mult: 1
56µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11.2mm
FC Series
-
290mA
-55°C
105°C
AEC-Q200
4126975

RoHS

Each
5+
Rs.32.220
50+
Rs.21.350
250+
Rs.13.340
500+
Rs.10.730
1000+
Rs.10.210
More Pricing...
Min: 5 / Mult: 5
56µF
50V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11.2mm
FR Series
-
405mA
-40°C
105°C
AEC-Q200
3235571

RoHS

Each
5+
Rs.17.430
50+
Rs.14.470
250+
Rs.11.250
500+
Rs.9.860
1000+
Rs.9.430
More Pricing...
Min: 5 / Mult: 5
56µF
25V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATLL Series
-
264mA
-55°C
105°C
-
2063078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.28.430
50+
Rs.14.330
250+
Rs.10.870
500+
Rs.10.160
1000+
Rs.9.450
Min: 5 / Mult: 5
56µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
6.3mm
11.2mm
FR Series
-
405mA
-40°C
105°C
-
2900607

RoHS

Each
1+
Rs.52.890
50+
Rs.36.720
100+
Rs.30.380
250+
Rs.28.410
500+
Rs.26.460
More Pricing...
Min: 1 / Mult: 1
56µF
100V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
20mm
FS Series
-
810mA
-40°C
105°C
-
3235533

RoHS

Each
5+
Rs.13.080
50+
Rs.12.470
250+
Rs.10.900
500+
Rs.10.380
1000+
Rs.7.770
More Pricing...
Min: 5 / Mult: 5
56µF
16V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATLL Series
-
210mA
-55°C
105°C
-
2465874

RoHS

Each
1+
Rs.243.130
5+
Rs.234.220
10+
Rs.225.300
25+
Rs.216.380
50+
Rs.207.460
More Pricing...
Min: 1 / Mult: 1
56µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
WCAP-ATG5 Series
-
360mA
-25°C
105°C
-
2346423

RoHS

Each
1+
Rs.55.750
50+
Rs.26.000
100+
Rs.23.210
250+
Rs.20.780
500+
Rs.18.340
More Pricing...
Min: 1 / Mult: 1
56µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12.5mm
ZLH Series
-
624mA
-40°C
105°C
-
3235591

RoHS

Each
1+
Rs.20.460
50+
Rs.17.170
100+
Rs.14.860
250+
Rs.13.260
500+
Rs.11.580
More Pricing...
Min: 1 / Mult: 1
56µF
35V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11mm
WCAP-ATLL Series
-
282mA
-55°C
105°C
-
3235496

RoHS

Each
5+
Rs.13.950
50+
Rs.11.680
250+
Rs.8.990
500+
Rs.8.120
1000+
Rs.7.680
More Pricing...
Min: 5 / Mult: 5
56µF
10V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATLL Series
-
144mA
-55°C
105°C
-
1547015

RoHS

Each
1+
Rs.178.580
10+
Rs.111.130
50+
Rs.91.550
100+
Rs.83.630
200+
Rs.77.620
More Pricing...
Min: 1 / Mult: 1
56µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
35mm
KXW Series
-
420mA
-25°C
105°C
-
2480186

RoHS

Each
1+
Rs.162.090
10+
Rs.123.810
50+
Rs.108.150
100+
Rs.92.490
200+
Rs.83.530
More Pricing...
Min: 1 / Mult: 1
56µF
200V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
16mm
BXW Series
-
1.35A
-40°C
105°C
-
2480251

RoHS

Each
1+
Rs.157.910
10+
Rs.131.630
50+
Rs.124.880
100+
Rs.97.860
200+
Rs.87.350
More Pricing...
Min: 1 / Mult: 1
56µF
250V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
16mm
BXW Series
-
1.55A
-40°C
105°C
-
2346344

RoHS

Each
1+
Rs.196.540
10+
Rs.160.810
50+
Rs.136.240
100+
Rs.121.730
200+
Rs.110.330
Min: 1 / Mult: 1
56µF
350V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
40mm
TXW Series
-
705mA
-25°C
105°C
-
2346352

RoHS

Each
1+
Rs.309.940
5+
Rs.183.170
10+
Rs.156.930
25+
Rs.139.610
50+
Rs.128.130
More Pricing...
Min: 1 / Mult: 1
56µF
450V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
30mm
TXW Series
-
765mA
-25°C
105°C
-
2465898

RoHS

Each
1+
Rs.35.730
10+
Rs.33.210
50+
Rs.30.690
200+
Rs.26.680
400+
Rs.24.250
More Pricing...
Min: 1 / Mult: 1
56µF
63V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
WCAP-ATUL Series
-
380mA
-40°C
105°C
-
2313374

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.6.370
Min: 2000 / Mult: 2000
56µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
6.3mm
11.2mm
FR Series
-
405mA
-40°C
105°C
-
2342113

RoHS

Each
1+
Rs.298.670
10+
Rs.176.510
50+
Rs.151.220
100+
Rs.134.530
200+
Rs.123.460
More Pricing...
Min: 1 / Mult: 1
56µF
450V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
35mm
QXW Series
-
490mA
-25°C
105°C
-
2326272

RoHS

Each
5+
Rs.20.910
50+
Rs.11.860
250+
Rs.7.860
500+
Rs.7.250
1000+
Rs.6.640
More Pricing...
Min: 5 / Mult: 5
56µF
16V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
FC Series
-
175mA
-55°C
105°C
AEC-Q200
2480330

RoHS

Each
1+
Rs.261.380
10+
Rs.175.250
50+
Rs.139.580
100+
Rs.128.270
200+
Rs.117.830
More Pricing...
Min: 1 / Mult: 1
56µF
400V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
14.5mm
25mm
BXW Series
-
1.238A
-40°C
105°C
-
2480327

RoHS

Each
1+
Rs.168.430
50+
Rs.147.380
100+
Rs.122.120
250+
Rs.109.480
500+
Rs.101.060
More Pricing...
Min: 1 / Mult: 1
56µF
400V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
45mm
BXW Series
-
1.25A
-40°C
105°C
-
2480436

RoHS

Each
1+
Rs.274.250
10+
Rs.188.680
50+
Rs.148.900
100+
Rs.136.880
200+
Rs.126.380
More Pricing...
Min: 1 / Mult: 1
56µF
450V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
45mm
BXW Series
-
1.475A
-40°C
105°C
-
2480332

RoHS

Each
1+
Rs.253.540
10+
Rs.180.460
50+
Rs.164.800
100+
Rs.136.960
200+
Rs.129.130
More Pricing...
Min: 1 / Mult: 1
56µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
20mm
BXW Series
-
1.3A
-40°C
105°C
-
2465885

RoHS

Each
1+
Rs.19.180
50+
Rs.16.390
100+
Rs.14.300
250+
Rs.12.740
500+
Rs.11.170
More Pricing...
Min: 1 / Mult: 1
56µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11mm
WCAP-ATUL Series
-
300mA
-40°C
105°C
-
1-25 of 72 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY