Leaded Aluminium Electrolytic Capacitors:

32 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3132024

RoHS

Each
1+
Rs.89.770
10+
Rs.85.360
25+
Rs.80.950
50+
Rs.76.540
100+
Rs.66.630
More Pricing...
Min: 1 / Mult: 1
680µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
20mm
WCAP-ATLI Series
-
2.26A
-55°C
105°C
-
2063075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.92.400
10+
Rs.46.170
50+
Rs.43.860
100+
Rs.41.550
200+
Rs.40.720
Min: 1 / Mult: 1
680µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
FR Series
-
2.18A
-40°C
105°C
-
4061620

RoHS

Each
1+
Rs.78.210
10+
Rs.72.620
50+
Rs.67.010
100+
Rs.58.400
200+
Rs.52.370
More Pricing...
Min: 1 / Mult: 1
680µF
35V
± 20%
PC Pin
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
25mm
WCAP-ATLL Series
-
1.68A
-55°C
105°C
-
4141410

RoHS

Each
10+
Rs.66.240
100+
Rs.62.850
500+
Rs.59.460
1000+
Rs.56.060
2100+
Rs.52.670
More Pricing...
Min: 10 / Mult: 10
680µF
35V
± 20%
PC Pin
5000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
20mm
B41866 Series
0.881ohm
1.105A
-55°C
125°C
AEC-Q200
1848397

RoHS

Each
1+
Rs.90.700
5+
Rs.70.330
10+
Rs.49.960
20+
Rs.47.390
40+
Rs.44.820
More Pricing...
Min: 1 / Mult: 1
680µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
FM Series
-
2.6A
-40°C
105°C
-
1855175

RoHS

Each
1+
Rs.91.530
5+
Rs.68.130
10+
Rs.44.720
20+
Rs.44.290
40+
Rs.43.850
More Pricing...
Min: 1 / Mult: 1
680µF
35V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
30mm
FC Series
-
1.815A
-55°C
105°C
AEC-Q200
2313411

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.32.740
2500+
Rs.31.350
5000+
Rs.28.620
Min: 500 / Mult: 500
680µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
5mm
10mm
20mm
FR Series
-
2.18A
-40°C
105°C
-
9692304

RoHS

Each
1+
Rs.91.560
5+
Rs.70.040
10+
Rs.48.520
20+
Rs.46.900
40+
Rs.45.270
More Pricing...
Min: 1 / Mult: 1
680µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
FC Series
-
1.655A
-55°C
105°C
AEC-Q200
2326324

RoHS

Each
1+
Rs.128.970
5+
Rs.99.520
10+
Rs.70.070
20+
Rs.65.060
40+
Rs.60.040
More Pricing...
Min: 1 / Mult: 1
680µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
15mm
FC Series
-
1.69A
-55°C
105°C
AEC-Q200
2533634

RoHS

Each
1+
Rs.58.390
10+
Rs.54.220
50+
Rs.50.040
100+
Rs.43.600
200+
Rs.38.780
More Pricing...
Min: 1 / Mult: 1
680µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
WCAP-ATG5 Series
-
560mA
-40°C
105°C
-
1744965

RoHS

Each
1+
Rs.105.510
5+
Rs.88.330
10+
Rs.71.140
25+
Rs.66.680
50+
Rs.62.210
More Pricing...
Min: 1 / Mult: 1
680µF
35V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
25mm
FK Series
-
1.68A
-55°C
105°C
AEC-Q200
2724535

RoHS

Each
1+
Rs.206.010
10+
Rs.153.860
50+
Rs.133.610
100+
Rs.122.700
200+
Rs.113.360
More Pricing...
Min: 1 / Mult: 1
680µF
35V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
20mm
146 RTI Series
-
1.6A
-55°C
125°C
AEC-Q200
2508161

RoHS

Each
10+
Rs.56.590
100+
Rs.44.910
500+
Rs.38.280
1000+
Rs.31.650
2000+
Rs.31.230
More Pricing...
Min: 10 / Mult: 10
680µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
25mm
FR Series
-
2.47A
-40°C
105°C
-
2346411

RoHS

Each
1+
Rs.81.040
50+
Rs.38.770
100+
Rs.34.850
250+
Rs.31.470
500+
Rs.28.080
More Pricing...
Min: 1 / Mult: 1
680µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
23mm
ZLH Series
-
2.25A
-40°C
105°C
-
2346594

RoHS

Each
1+
Rs.54.030
50+
Rs.27.320
100+
Rs.24.370
250+
Rs.23.490
500+
Rs.22.600
More Pricing...
Min: 1 / Mult: 1
680µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
PX Series
-
760mA
-55°C
105°C
-
1973494

RoHS

Each
1+
Rs.128.080
5+
Rs.96.410
10+
Rs.64.740
25+
Rs.59.180
50+
Rs.53.610
More Pricing...
Min: 1 / Mult: 1
680µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
HD Series
-
460mA
-55°C
105°C
AEC-Q200
2346521

RoHS

Each
1+
Rs.54.880
50+
Rs.25.820
100+
Rs.23.030
250+
Rs.20.640
500+
Rs.18.250
More Pricing...
Min: 1 / Mult: 1
680µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
16mm
PK Series
-
910mA
-40°C
85°C
-
2313412

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.34.850
2500+
Rs.34.080
5000+
Rs.33.310
Min: 500 / Mult: 500
680µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
25mm
FR Series
-
2.47A
-40°C
105°C
-
1800669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.98.440
10+
Rs.49.810
50+
Rs.45.380
100+
Rs.40.940
200+
Rs.40.130
Min: 1 / Mult: 1
680µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
25mm
FR Series
-
2.47A
-40°C
105°C
-
2465712

RoHS

Each
1+
Rs.56.640
10+
Rs.52.510
50+
Rs.48.380
100+
Rs.42.200
200+
Rs.37.510
More Pricing...
Min: 1 / Mult: 1
680µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
20mm
WCAP-ATG8 Series
-
891mA
-40°C
85°C
-
3235639

RoHS

Each
1+
Rs.111.540
10+
Rs.106.320
25+
Rs.101.100
50+
Rs.95.880
100+
Rs.83.180
More Pricing...
Min: 1 / Mult: 1
680µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
20mm
WCAP-ATUL Series
-
2.1A
-40°C
105°C
-
4061662

RoHS

Each
1+
Rs.96.910
10+
Rs.89.740
50+
Rs.82.560
100+
Rs.71.890
200+
Rs.63.970
More Pricing...
Min: 1 / Mult: 1
680µF
35V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Can
5mm
10mm
30mm
WCAP-ATUL Series
-
2A
-40°C
105°C
-
2346464

RoHS

Each
1+
Rs.91.460
10+
Rs.44.480
50+
Rs.42.260
100+
Rs.40.040
200+
Rs.36.220
More Pricing...
Min: 1 / Mult: 1
680µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
25mm
ZLJ Series
-
2.9A
-40°C
105°C
-
2508160

RoHS

Each
5+
Rs.94.170
50+
Rs.39.680
250+
Rs.33.390
500+
Rs.32.680
1500+
Rs.31.970
More Pricing...
Min: 5 / Mult: 5
680µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
5mm
10mm
20mm
FR Series
-
2.18A
-40°C
105°C
-
3254068

RoHS

Each
1+
Rs.100.200
10+
Rs.49.480
50+
Rs.47.090
100+
Rs.44.690
200+
Rs.40.260
More Pricing...
Min: 1 / Mult: 1
680µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
FM Series
-
2.6A
-40°C
105°C
-
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY