Leaded Aluminium Electrolytic Capacitors:

9 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2346623

RoHS

Each
1+
Rs.270.180
10+
Rs.184.920
50+
Rs.147.510
100+
Rs.137.700
200+
Rs.127.890
More Pricing...
Min: 1 / Mult: 1
680µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
31.5mm
PX Series
-
900mA
-55°C
105°C
-
2750209

RoHS

Each
1+
Rs.277.380
50+
Rs.150.370
100+
Rs.142.830
250+
Rs.135.280
500+
Rs.131.010
More Pricing...
Min: 1 / Mult: 1
680µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
40mm
B41858 Series
0.044ohm
2.68A
-55°C
105°C
AEC-Q200
1281846

RoHS

Each
1+
Rs.410.360
5+
Rs.243.050
10+
Rs.207.910
25+
Rs.184.160
50+
Rs.169.120
More Pricing...
Min: 1 / Mult: 1
680µF
100V
20%
Radial Leaded
5000 hours @ 105C
Polar
Radial Leaded
7.5mm
18mm
40mm
ZL Series
-
2.57A
-40°C
105°C
-
9692657

RoHS

Each
1+
Rs.230.320
3+
Rs.207.410
5+
Rs.184.500
10+
Rs.161.590
20+
Rs.159.070
More Pricing...
Min: 1 / Mult: 1
680µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
40mm
FC Series
-
2.3A
-55°C
105°C
AEC-Q200
4154056

RoHS

Each
5+
Rs.557.450
50+
Rs.521.020
250+
Rs.484.590
500+
Rs.448.150
1500+
Rs.417.180
Min: 5 / Mult: 5
680µF
100V
-10%, +30%
Soldering Star
5000 hours @ 125°C
Polar
Radial Can
21.5mm
21mm
39mm
B41793 Series
0.12ohm
4.6A
-55°C
125°C
AEC-Q200
2102455

RoHS

Each
1+
Rs.409.480
5+
Rs.347.280
10+
Rs.285.070
25+
Rs.258.100
50+
Rs.231.130
More Pricing...
Min: 1 / Mult: 1
680µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
35.5mm
ZLJ Series
-
3.51A
-40°C
105°C
-
2465929

RoHS

Each
1+
Rs.601.350
5+
Rs.592.440
10+
Rs.583.520
25+
Rs.574.600
50+
Rs.565.680
More Pricing...
Min: 1 / Mult: 1
680µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
35.5mm
WCAP-ATUL Series
-
1.72A
-40°C
105°C
-
4625994

RoHS

Each
1+
Rs.344.160
5+
Rs.212.160
10+
Rs.170.700
25+
Rs.159.530
50+
Rs.146.250
More Pricing...
Min: 1 / Mult: 1
680µF
100V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
7.5mm
16mm
40mm
REF Series
-
2.2A
-40°C
105°C
-
4626003

RoHS

Each
1+
Rs.366.330
5+
Rs.225.830
10+
Rs.181.690
25+
Rs.169.810
50+
Rs.155.670
More Pricing...
Min: 1 / Mult: 1
680µF
100V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
7.5mm
18mm
35mm
REF Series
-
2.2A
-40°C
105°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY