Leaded Aluminium Electrolytic Capacitors:

18 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
9692568

RoHS

Each
1+
Rs.149.400
3+
Rs.127.750
5+
Rs.106.100
10+
Rs.84.450
20+
Rs.82.770
More Pricing...
Min: 1 / Mult: 1
680µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
FC Series
-
2.16A
-55°C
105°C
AEC-Q200
1855198

RoHS

Each
1+
Rs.102.110
5+
Rs.96.910
10+
Rs.91.710
20+
Rs.87.810
Min: 1 / Mult: 1
680µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
35mm
FC Series
-
2.265A
-55°C
105°C
AEC-Q200
2079311

RoHS

Each
1+
Rs.175.170
5+
Rs.132.540
10+
Rs.89.910
20+
Rs.86.140
40+
Rs.85.130
Min: 1 / Mult: 1
680µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
5mm
12.5mm
-
35mm
FR Series
-
2.78A
-40°C
105°C
-
2346480

RoHS

Each
1+
Rs.179.190
10+
Rs.117.680
50+
Rs.92.150
100+
Rs.84.090
200+
Rs.82.410
More Pricing...
Min: 1 / Mult: 1
680µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
35mm
ZLJ Series
-
3.04A
-40°C
105°C
-
1848476

RoHS

Each
1+
Rs.124.800
3+
Rs.118.860
5+
Rs.112.910
10+
Rs.106.970
20+
Rs.101.020
More Pricing...
Min: 1 / Mult: 1
680µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
20mm
FC Series
-
2.29A
-55°C
105°C
AEC-Q200
1165398

RoHS

Each
1+
Rs.401.580
5+
Rs.343.730
10+
Rs.285.870
25+
Rs.259.770
50+
Rs.233.670
More Pricing...
Min: 1 / Mult: 1
680µF
63V
± 20%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
-
15mm
30mm
-
021 ASM Series
0.199ohm
890mA
-40°C
85°C
-
3253977

RoHS

Each
1+
Rs.165.620
10+
Rs.86.800
25+
Rs.84.860
Min: 1 / Mult: 1
680µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
FC Series
-
2.16A
-55°C
105°C
AEC-Q200
3253978

RoHS

Each
1+
Rs.177.860
10+
Rs.125.660
25+
Rs.114.640
50+
Rs.103.620
100+
Rs.92.600
More Pricing...
Min: 1 / Mult: 1
680µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
20mm
FC Series
-
2.29A
-55°C
105°C
AEC-Q200
3442987

RoHS

Each
1+
Rs.560.320
5+
Rs.480.720
10+
Rs.401.110
25+
Rs.367.180
50+
Rs.333.250
More Pricing...
Min: 1 / Mult: 1
680µF
63V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
18mm
30mm
-
126 ALX Series
0.124ohm
1.13A
-40°C
125°C
-
4144509

RoHS

Each
1+
Rs.370.180
10+
Rs.208.360
25+
Rs.197.630
50+
Rs.186.900
100+
Rs.176.170
More Pricing...
Min: 1 / Mult: 1
680µF
63V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
150 RMI Series
-
1.5A
-55°C
105°C
AEC-Q200
4625981

RoHS

Each
1+
Rs.166.320
5+
Rs.125.910
10+
Rs.85.500
20+
Rs.82.950
40+
Rs.80.400
More Pricing...
Min: 1 / Mult: 1
680µF
63V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
7.5mm
16mm
-
20mm
REF Series
-
1.25A
-40°C
105°C
-
2465778

RoHS

Each
1+
Rs.156.860
5+
Rs.151.210
10+
Rs.145.550
25+
Rs.139.900
50+
Rs.134.240
More Pricing...
Min: 1 / Mult: 1
680µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
WCAP-ATG8 Series
-
1.265A
-40°C
85°C
-
2465980

RoHS

Each
1+
Rs.195.200
10+
Rs.185.920
25+
Rs.176.640
50+
Rs.167.360
100+
Rs.145.610
More Pricing...
Min: 1 / Mult: 1
680µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
WCAP-ATLI Series
-
2.6A
-55°C
105°C
-
2465909

RoHS

Each
1+
Rs.245.750
10+
Rs.227.480
50+
Rs.209.210
100+
Rs.182.240
200+
Rs.162.670
More Pricing...
Min: 1 / Mult: 1
680µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
40mm
WCAP-ATUL Series
-
2.2A
-40°C
105°C
-
2465854

RoHS

Each
1+
Rs.169.060
5+
Rs.162.970
10+
Rs.156.880
25+
Rs.150.790
50+
Rs.144.700
More Pricing...
Min: 1 / Mult: 1
680µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
WCAP-ATG5 Series
-
880mA
-40°C
105°C
-
3254142

RoHS

Each
1+
Rs.196.050
5+
Rs.154.730
10+
Rs.113.400
20+
Rs.110.210
40+
Rs.107.020
More Pricing...
Min: 1 / Mult: 1
680µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
20mm
FS Series
-
2.153A
-40°C
105°C
-
1690886

RoHS

Each
1+
Rs.139.460
10+
Rs.72.910
50+
Rs.69.560
100+
Rs.66.210
200+
Rs.65.310
More Pricing...
Min: 1 / Mult: 1
680µF
63V
20%
PC Pin
8000 hours @ 105C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
LXZ Series
-
2.16A
-55°C
105°C
-
1800856

RoHS

Each
1+
Rs.466.820
10+
Rs.322.840
100+
Rs.244.420
500+
Rs.239.540
1000+
Rs.234.650
More Pricing...
Min: 1 / Mult: 1
680µF
63V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
146 RTI Series
-
2.1A
-55°C
125°C
AEC-Q200
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY