Leaded Aluminium Electrolytic Capacitors:

19 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
4061525

RoHS

Each
1+
Rs.31.750
10+
Rs.31.000
50+
Rs.30.250
200+
Rs.28.250
400+
Rs.26.000
More Pricing...
Min: 1 / Mult: 1
680µF
10V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Can
3.5mm
8mm
20mm
WCAP-ATLI Series
1.01A
-55°C
105°C
-
2346399

RoHS

Each
5+
Rs.36.440
50+
Rs.16.560
250+
Rs.14.700
500+
Rs.13.720
1000+
Rs.12.740
More Pricing...
Min: 5 / Mult: 5
680µF
10V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
ZLH Series
945mA
-40°C
105°C
-
1800618

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.37.100
50+
Rs.21.180
100+
Rs.18.340
250+
Rs.17.990
500+
Rs.17.840
Min: 1 / Mult: 1
680µF
10V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
FR Series
950mA
-40°C
105°C
-
2326259

RoHS

Each
1+
Rs.46.230
5+
Rs.34.470
10+
Rs.22.710
25+
Rs.21.200
50+
Rs.19.690
More Pricing...
Min: 1 / Mult: 1
680µF
10V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12.5mm
FC Series
755mA
-55°C
105°C
AEC-Q200
1848377

RoHS

Each
1+
Rs.49.660
5+
Rs.37.350
10+
Rs.25.040
25+
Rs.22.450
50+
Rs.19.860
More Pricing...
Min: 1 / Mult: 1
680µF
10V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
15mm
FM Series
1.29A
-40°C
105°C
-
1855155

RoHS

Each
1+
Rs.47.050
50+
Rs.25.650
100+
Rs.20.950
250+
Rs.19.180
500+
Rs.17.410
More Pricing...
Min: 1 / Mult: 1
680µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
15mm
FC Series
730mA
-55°C
105°C
AEC-Q200
3235505

RoHS

Each
1+
Rs.44.440
10+
Rs.44.270
50+
Rs.37.750
200+
Rs.32.870
400+
Rs.29.220
More Pricing...
Min: 1 / Mult: 1
680µF
10V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
16mm
WCAP-ATLL Series
660mA
-55°C
105°C
-
2465617

RoHS

Each
1+
Rs.26.150
10+
Rs.25.800
50+
Rs.21.880
200+
Rs.19.100
400+
Rs.17.010
More Pricing...
Min: 1 / Mult: 1
680µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
WCAP-ATG8 Series
572mA
-40°C
85°C
-
3131962

RoHS

Each
1+
Rs.23.530
10+
Rs.23.450
50+
Rs.20.050
200+
Rs.17.440
400+
Rs.15.530
More Pricing...
Min: 1 / Mult: 1
680µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
WCAP-ATG5 Series
365mA
-40°C
105°C
-
1855212

RoHS

Each
5+
Rs.46.170
50+
Rs.26.160
250+
Rs.21.200
500+
Rs.18.940
1000+
Rs.16.680
More Pricing...
Min: 5 / Mult: 5
680µF
10V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
15mm
FM Series
1.24A
-40°C
105°C
-
2313319

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.17.490
5000+
Rs.15.310
10000+
Rs.12.900
Min: 1000 / Mult: 1000
680µF
10V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
11.5mm
FR Series
950mA
-40°C
105°C
-
2469400

RoHS

Each
5+
Rs.46.140
50+
Rs.23.700
250+
Rs.18.390
500+
Rs.14.820
1000+
Rs.13.690
More Pricing...
Min: 5 / Mult: 5
680µF
10V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
ZLS Series
900mA
-40°C
105°C
-
2760324

RoHS

Each
1+
Rs.26.690
50+
Rs.15.230
100+
Rs.13.230
Min: 1 / Mult: 1
680µF
10V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
FR Series
950mA
-40°C
105°C
-
3235633

RoHS

Each
1+
Rs.41.660
10+
Rs.41.550
50+
Rs.30.830
200+
Rs.24.680
400+
Rs.22.120
More Pricing...
Min: 1 / Mult: 1
680µF
10V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
16mm
WCAP-ATUL Series
770mA
-40°C
105°C
-
3235510

RoHS

Each
1+
Rs.47.060
10+
Rs.46.620
50+
Rs.39.660
100+
Rs.34.620
200+
Rs.30.750
More Pricing...
Min: 1 / Mult: 1
680µF
10V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12.5mm
WCAP-ATLL Series
684mA
-55°C
105°C
-
4061629

RoHS

Each
1+
Rs.52.630
10+
Rs.48.920
50+
Rs.45.210
100+
Rs.39.370
200+
Rs.35.000
More Pricing...
Min: 1 / Mult: 1
680µF
10V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Can
5mm
10mm
12.5mm
WCAP-ATUL Series
800mA
-40°C
105°C
-
4625917

RoHS

Each
1+
Rs.30.560
10+
Rs.19.910
25+
Rs.16.160
50+
Rs.15.060
100+
Rs.13.980
More Pricing...
Min: 1 / Mult: 1
680µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
5mm
10mm
13mm
REF Series
1.08A
-40°C
105°C
-
1144681

RoHS

Each
1+
Rs.42.680
50+
Rs.27.630
100+
Rs.20.760
250+
Rs.18.360
500+
Rs.15.950
More Pricing...
Min: 1 / Mult: 1
680µF
10V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
16mm
ZL Series
995mA
-40°C
105°C
-
4625898

RoHS

Each
1+
Rs.26.400
10+
Rs.17.210
25+
Rs.13.970
50+
Rs.13.010
100+
Rs.12.080
More Pricing...
Min: 1 / Mult: 1
680µF
10V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
-
3.5mm
8mm
16mm
REF Series
1.046A
-40°C
105°C
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY