68µF 450V Leaded Aluminium Electrolytic Capacitors:

12 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2480446

RoHS

Each
1+
Rs.334.460
5+
Rs.281.830
10+
Rs.229.190
25+
Rs.206.570
50+
Rs.183.950
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
30mm
BXW Series
1.525A
-40°C
105°C
2342114

RoHS

Each
1+
Rs.363.220
10+
Rs.215.130
50+
Rs.184.030
100+
Rs.163.000
200+
Rs.149.690
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
40mm
QXW Series
560mA
-25°C
105°C
2480448

RoHS

Each
1+
Rs.342.940
10+
Rs.236.450
50+
Rs.190.310
100+
Rs.189.420
200+
Rs.171.230
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
25mm
BXW Series
1.525A
-40°C
105°C
2480445

RoHS

Each
1+
Rs.224.740
10+
Rs.196.650
50+
Rs.162.940
100+
Rs.146.080
200+
Rs.144.800
Min: 1 / Mult: 1
68µF
450V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
14.5mm
40mm
BXW Series
1.65A
-40°C
105°C
2480443

RoHS

Each
1+
Rs.334.470
10+
Rs.230.940
50+
Rs.185.700
100+
Rs.170.910
200+
Rs.158.300
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
50mm
BXW Series
1.675A
-40°C
105°C
2480447

RoHS

Each
1+
Rs.344.210
10+
Rs.237.200
50+
Rs.191.090
100+
Rs.190.220
200+
Rs.152.810
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
35mm
BXW Series
1.65A
-40°C
105°C
2480444

RoHS

Each
1+
Rs.331.930
10+
Rs.227.530
50+
Rs.182.290
100+
Rs.168.370
200+
Rs.155.760
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
14.5mm
35mm
BXW Series
1.55A
-40°C
105°C
2504485

RoHS

Each
1+
Rs.273.550
10+
Rs.194.380
100+
Rs.143.050
500+
Rs.121.300
1000+
Rs.109.120
More Pricing...
Min: 1 / Mult: 1
68µF
450V
-
PC Pin
-
Polar
-
5mm
12.5mm
50mm
KXJ Series
670mA
-40°C
105°C
2480442

RoHS

Each
1+
Rs.295.430
10+
Rs.218.000
50+
Rs.180.590
100+
Rs.164.930
200+
Rs.153.620
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
45mm
BXW Series
1.525A
-40°C
105°C
2342057

RoHS

Each
1+
Rs.416.130
10+
Rs.246.460
100+
Rs.210.830
500+
Rs.186.750
1000+
Rs.171.490
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
25mm
BXW Series
1.525A
-25°C
105°C
1673509

RoHS

Each
1+
Rs.455.020
2+
Rs.401.520
3+
Rs.348.010
5+
Rs.294.510
10+
Rs.241.000
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
40mm
EE Series
1.8A
-25°C
105°C
9696580

RoHS

Each
1+
Rs.317.580
2+
Rs.298.520
3+
Rs.279.450
5+
Rs.260.380
10+
Rs.241.310
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
40mm
ED Series
1.3A
-25°C
105°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY