82µF 420V Leaded Aluminium Electrolytic Capacitors:

76 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2309054

RoHS

Each
1+
Rs.246.830
10+
Rs.162.910
100+
Rs.156.510
500+
Rs.150.110
1000+
Rs.143.710
More Pricing...
Min: 1 / Mult: 1
82µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
25mm
KXG Series
-
1.525A
-40°C
105°C
-
3132081

RoHS

Each
1+
Rs.23.120
50+
Rs.19.490
100+
Rs.16.820
250+
Rs.15.320
500+
Rs.13.090
More Pricing...
Min: 1 / Mult: 1
82µF
35V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
15mm
WCAP-ATLL Series
-
354mA
-55°C
105°C
-
2842019

RoHS

Each
1+
Rs.337.940
10+
Rs.277.840
Min: 1 / Mult: 1
82µF
450V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
14.5mm
50mm
KXJ Series
-
765mA
-40°C
105°C
-
1673444

RoHS

Each
1+
Rs.126.990
5+
Rs.103.640
10+
Rs.80.280
20+
Rs.74.070
40+
Rs.67.850
More Pricing...
Min: 1 / Mult: 1
82µF
160V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
EE Series
-
1.48A
-25°C
105°C
-
2326290

RoHS

Each
5+
Rs.26.660
50+
Rs.14.950
250+
Rs.10.420
500+
Rs.9.630
1000+
Rs.8.830
More Pricing...
Min: 5 / Mult: 5
82µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11.2mm
FC Series
-
290mA
-55°C
105°C
AEC-Q200
1679203

RoHS

Each
1+
Rs.285.810
10+
Rs.220.560
25+
Rs.211.430
50+
Rs.202.290
100+
Rs.183.150
More Pricing...
Min: 1 / Mult: 1
82µF
450V
20%
Radial Leaded
1000 hours @ 105C
Polar
Radial Leaded
7.5mm
18mm
35.5mm
KXG Series
-
1.785A
-25°C
105°C
-
2900553

RoHS

Each
1+
Rs.60.990
5+
Rs.46.770
10+
Rs.32.540
25+
Rs.30.750
50+
Rs.28.950
More Pricing...
Min: 1 / Mult: 1
82µF
80V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
15mm
FS Series
-
590mA
-40°C
105°C
-
2900589

RoHS

Each
1+
Rs.44.450
50+
Rs.27.220
100+
Rs.22.180
250+
Rs.20.480
500+
Rs.18.780
More Pricing...
Min: 1 / Mult: 1
82µF
80V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
15mm
FS Series
-
590mA
-40°C
105°C
-
2342115

RoHS

Each
1+
Rs.443.310
10+
Rs.262.560
50+
Rs.224.610
100+
Rs.198.950
200+
Rs.182.700
More Pricing...
Min: 1 / Mult: 1
82µF
450V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
14.5mm
35mm
QXW Series
-
630mA
-25°C
105°C
-
2480451

RoHS

Each
1+
Rs.318.200
5+
Rs.273.170
10+
Rs.228.130
25+
Rs.207.610
Min: 1 / Mult: 1
82µF
450V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
40mm
BXW Series
-
1.875A
-40°C
105°C
-
2079294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.47.900
50+
Rs.24.500
250+
Rs.17.710
500+
Rs.16.320
1500+
Rs.14.930
Min: 5 / Mult: 5
82µF
63V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
11.5mm
FR Series
0.092ohm
566mA
-40°C
105°C
-
2465878

RoHS

Each
1+
Rs.305.990
5+
Rs.299.900
10+
Rs.293.810
25+
Rs.287.720
50+
Rs.281.630
More Pricing...
Min: 1 / Mult: 1
82µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
25mm
WCAP-ATG5 Series
-
470mA
-25°C
105°C
-
2480452

RoHS

Each
1+
Rs.391.040
5+
Rs.330.580
10+
Rs.270.110
25+
Rs.244.450
50+
Rs.218.780
More Pricing...
Min: 1 / Mult: 1
82µF
450V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
30mm
BXW Series
-
1.825A
-40°C
105°C
-
2480342

RoHS

Each
1+
Rs.299.620
10+
Rs.207.400
50+
Rs.165.640
100+
Rs.148.680
200+
Rs.131.710
More Pricing...
Min: 1 / Mult: 1
82µF
400V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
25mm
BXW Series
-
1.6A
-40°C
105°C
-
2760348

RoHS

Each
1+
Rs.47.910
50+
Rs.24.510
100+
Rs.17.720
250+
Rs.16.800
500+
Rs.15.870
More Pricing...
Min: 1 / Mult: 1
82µF
63V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
FR Series
-
566mA
-40°C
105°C
-
2313396

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
Rs.14.670
15000+
Rs.14.490
30000+
Rs.13.450
Min: 3000 / Mult: 3000
82µF
63V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
11.5mm
FR Series
-
566mA
-40°C
105°C
-
2480449

RoHS

Each
1+
Rs.288.520
10+
Rs.252.460
50+
Rs.209.180
100+
Rs.187.540
200+
Rs.173.120
More Pricing...
Min: 1 / Mult: 1
82µF
450V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
14.5mm
40mm
BXW Series
-
1.675A
-40°C
105°C
-
9692410

RoHS

Each
1+
Rs.38.210
5+
Rs.29.920
10+
Rs.21.620
25+
Rs.19.020
50+
Rs.16.420
More Pricing...
Min: 1 / Mult: 1
82µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
FC Series
-
485mA
-55°C
105°C
AEC-Q200
2326306

RoHS

Each
1+
Rs.50.530
5+
Rs.37.130
10+
Rs.23.730
25+
Rs.22.310
50+
Rs.20.890
More Pricing...
Min: 1 / Mult: 1
82µF
63V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12.5mm
FC Series
-
535mA
-55°C
105°C
AEC-Q200
2465938

RoHS

Each
1+
Rs.25.560
10+
Rs.25.420
50+
Rs.21.660
200+
Rs.18.880
400+
Rs.16.860
More Pricing...
Min: 1 / Mult: 1
82µF
50V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
WCAP-ATLI Series
-
550mA
-55°C
105°C
-
2480190

RoHS

Each
1+
Rs.197.820
10+
Rs.139.530
50+
Rs.127.790
100+
Rs.116.040
200+
Rs.102.120
More Pricing...
Min: 1 / Mult: 1
82µF
200V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
16mm
BXW Series
-
1.55A
-40°C
105°C
-
2480396

RoHS

Each
1+
Rs.307.010
10+
Rs.207.830
50+
Rs.203.260
100+
Rs.198.680
200+
Rs.196.790
Min: 1 / Mult: 1
82µF
420V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
25mm
BXW Series
-
1.6A
-40°C
105°C
-
2480340

RoHS

Each
1+
Rs.168.680
10+
Rs.163.580
50+
Rs.158.470
100+
Rs.155.290
Min: 1 / Mult: 1
82µF
400V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
14.5mm
35mm
BXW Series
-
1.675A
-40°C
105°C
-
2480341

RoHS

Each
1+
Rs.297.910
10+
Rs.203.950
50+
Rs.163.060
100+
Rs.146.530
200+
Rs.130.000
More Pricing...
Min: 1 / Mult: 1
82µF
400V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
30mm
BXW Series
-
1.675A
-40°C
105°C
-
3253899

RoHS

Each
1+
Rs.23.970
5+
Rs.19.850
10+
Rs.15.740
25+
Rs.13.650
50+
Rs.11.570
More Pricing...
Min: 1 / Mult: 1
82µF
10V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
FC Series
-
175mA
-55°C
105°C
AEC-Q200
1-25 of 76 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY