Leaded Aluminium Electrolytic Capacitors:

10 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2766902

RoHS

Each
1+
Rs.65.410
5+
Rs.56.520
10+
Rs.47.630
25+
Rs.43.070
50+
Rs.38.520
More Pricing...
Min: 1 / Mult: 1
2700µF
6.3V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
FS Series
0.02ohm
2.18A
-40°C
105°C
-
2766923

RoHS

Each
1+
Rs.99.950
5+
Rs.75.490
10+
Rs.50.930
25+
Rs.44.230
50+
Rs.37.410
More Pricing...
Min: 1 / Mult: 1
2000µF
10V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
FS Series
0.02ohm
2.18A
-40°C
105°C
-
2766903

RoHS

Each
1+
Rs.90.610
5+
Rs.68.390
10+
Rs.46.160
25+
Rs.42.940
50+
Rs.39.720
More Pricing...
Min: 1 / Mult: 1
3300µF
6.3V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
FS Series
0.02ohm
2.18A
-40°C
105°C
-
2766953

RoHS

Each
1+
Rs.92.330
5+
Rs.69.020
10+
Rs.45.700
25+
Rs.42.110
50+
Rs.38.510
More Pricing...
Min: 1 / Mult: 1
820µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
FS Series
0.02ohm
2.18A
-40°C
105°C
-
2766939

RoHS

Each
1+
Rs.88.870
5+
Rs.67.520
10+
Rs.46.160
25+
Rs.42.940
50+
Rs.39.720
More Pricing...
Min: 1 / Mult: 1
1800µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
FS Series
0.02ohm
2.18A
-40°C
105°C
-
2766948

RoHS

Each
1+
Rs.89.720
5+
Rs.66.890
10+
Rs.44.050
25+
Rs.40.890
50+
Rs.37.730
More Pricing...
Min: 1 / Mult: 1
1200µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
FS Series
0.02ohm
2.18A
-40°C
105°C
-
2766924

RoHS

Each
1+
Rs.89.640
5+
Rs.67.230
10+
Rs.44.820
25+
Rs.42.100
50+
Rs.39.380
More Pricing...
Min: 1 / Mult: 1
2200µF
10V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
FS Series
0.02ohm
2.18A
-40°C
105°C
-
3973310

RoHS

Each
1+
Rs.517.110
10+
Rs.445.280
50+
Rs.404.000
387+
Rs.310.700
774+
Rs.304.900
Min: 1 / Mult: 1
3700µF
25V
-10%, +30%
Axial Leaded
2000 hours @ 150°C
Polar
-
-
20mm
27mm
-
PEG228 Series
0.02ohm
22.9A
-40°C
150°C
AEC-Q200
4685197

RoHS

Each
1+
Rs.291.980
5+
Rs.251.960
10+
Rs.211.940
25+
Rs.193.240
50+
Rs.174.530
More Pricing...
Min: 1 / Mult: 1
2700µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
7.5mm
18mm
-
40mm
B41888 Series
0.02ohm
4A
-55°C
105°C
AEC-Q200
4457549

RoHS

Each
1+
Rs.80.370
10+
Rs.52.750
50+
Rs.46.280
100+
Rs.42.360
200+
Rs.39.160
More Pricing...
Min: 1 / Mult: 1
680µF
25V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
-
5mm
10mm
-
20mm
B41859 Series
0.02ohm
1.96A
-40°C
105°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY