Leaded Aluminium Electrolytic Capacitors:

564 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2326273

RoHS

Each
1+
Rs.24.390
5+
Rs.18.260
10+
Rs.12.120
25+
Rs.11.080
50+
Rs.10.040
More Pricing...
Min: 1 / Mult: 1
68µF
16V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
FC Series
-
175mA
-55°C
105°C
AEC-Q200
3253957

RoHS

Each
5+
Rs.22.550
50+
Rs.11.660
250+
Rs.7.530
500+
Rs.7.520
1000+
Rs.6.260
More Pricing...
Min: 5 / Mult: 5
4.7µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
5mm
-
11mm
FC Series
-
95mA
-55°C
105°C
AEC-Q200
1973507

RoHS

Each
5+
Rs.40.580
50+
Rs.28.570
250+
Rs.14.310
500+
Rs.13.000
1000+
Rs.12.960
Min: 5 / Mult: 5
3.3µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
HD Series
-
22mA
-55°C
105°C
AEC-Q200
1848527

RoHS

Each
1+
Rs.50.200
5+
Rs.40.380
10+
Rs.30.560
25+
Rs.28.550
50+
Rs.26.540
More Pricing...
Min: 1 / Mult: 1
2200µF
6.3V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
NHG-A Series
-
710mA
-55°C
105°C
AEC-Q200
1973476

RoHS

Each
5+
Rs.36.750
50+
Rs.19.900
250+
Rs.13.290
Min: 5 / Mult: 5
68µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
HD Series
-
91mA
-55°C
105°C
AEC-Q200
2079076

RoHS

Each
1+
Rs.13.350
5+
Rs.11.310
10+
Rs.9.270
25+
Rs.8.780
50+
Rs.8.270
More Pricing...
Min: 1 / Mult: 1
2.2µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
1.5mm
4mm
-
7mm
GA Series
-
18mA
-55°C
105°C
-
1871002

RoHS

Each
1+
Rs.27.980
50+
Rs.13.880
100+
Rs.11.170
250+
Rs.9.920
500+
Rs.8.780
More Pricing...
Min: 1 / Mult: 1
330µF
16V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
7mm
MCMHR Series
-
-
-40°C
105°C
-
3346415

RoHS

Each
5+
Rs.20.440
50+
Rs.9.790
250+
Rs.8.810
500+
Rs.7.030
1000+
Rs.6.410
More Pricing...
Min: 5 / Mult: 5
2.2µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
5mm
-
11mm
NHG-A Series
-
18mA
-55°C
105°C
AEC-Q200
9692827

RoHS

Each
1+
Rs.29.320
5+
Rs.22.050
10+
Rs.14.770
25+
Rs.13.030
50+
Rs.11.280
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
NHG-A Series
-
130mA
-55°C
105°C
AEC-Q200
9693351

RoHS

Each
1+
Rs.59.570
5+
Rs.46.750
10+
Rs.33.930
25+
Rs.31.670
50+
Rs.29.410
More Pricing...
Min: 1 / Mult: 1
10µF
400V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
NHG-A Series
-
80mA
-25°C
105°C
AEC-Q200
1848447

RoHS

Each
1+
Rs.15.130
5+
Rs.12.070
10+
Rs.9.010
25+
Rs.8.930
50+
Rs.8.850
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
FC Series
-
290mA
-55°C
105°C
AEC-Q200
9692878

RoHS

Each
1+
Rs.103.130
5+
Rs.74.600
10+
Rs.46.070
20+
Rs.45.120
40+
Rs.44.170
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
NHG-A Series
-
810mA
-55°C
105°C
AEC-Q200
1848459

RoHS

Each
1+
Rs.20.450
5+
Rs.16.500
10+
Rs.12.550
25+
Rs.10.750
50+
Rs.8.940
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
FC Series
-
95mA
-55°C
105°C
AEC-Q200
9693076

RoHS

Each
1+
Rs.168.940
3+
Rs.139.300
5+
Rs.109.660
10+
Rs.80.010
20+
Rs.78.410
More Pricing...
Min: 1 / Mult: 1
1000µF
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
NHG-A Series
-
930mA
-55°C
105°C
AEC-Q200
9692967

RoHS

Each
1+
Rs.27.570
5+
Rs.21.270
10+
Rs.14.970
25+
Rs.13.880
50+
Rs.12.780
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
NHG-A Series
-
180mA
-55°C
105°C
AEC-Q200
9693130

RoHS

Each
1+
Rs.25.780
5+
Rs.20.640
10+
Rs.15.490
25+
Rs.13.860
50+
Rs.12.230
More Pricing...
Min: 1 / Mult: 1
10µF
100V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
NHG-A Series
-
54mA
-55°C
105°C
AEC-Q200
1871003

RoHS

Each
1+
Rs.9.040
50+
Rs.5.840
100+
Rs.5.110
250+
Rs.3.630
500+
Rs.3.430
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
1.5mm
4mm
-
7mm
MCMHR Series
-
-
-40°C
105°C
-
9692975

RoHS

Each
1+
Rs.45.330
5+
Rs.35.750
10+
Rs.26.160
25+
Rs.24.240
50+
Rs.22.320
More Pricing...
Min: 1 / Mult: 1
220µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
NHG-A Series
-
300mA
-55°C
105°C
AEC-Q200
2346578

RoHS

Each
5+
Rs.17.770
50+
Rs.8.010
250+
Rs.7.030
500+
Rs.5.260
1500+
Rs.4.730
More Pricing...
Min: 5 / Mult: 5
100µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
PX Series
-
135mA
-55°C
105°C
-
9693041

RoHS

Each
1+
Rs.63.110
5+
Rs.48.920
10+
Rs.34.720
25+
Rs.31.400
50+
Rs.28.080
More Pricing...
Min: 1 / Mult: 1
220µF
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
NHG-A Series
-
335mA
-55°C
105°C
AEC-Q200
1855182

RoHS

Each
1+
Rs.21.330
5+
Rs.16.410
10+
Rs.11.480
25+
Rs.10.510
50+
Rs.9.530
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
FC Series
-
125mA
-55°C
105°C
AEC-Q200
1848557

RoHS

Each
1+
Rs.18.670
5+
Rs.14.850
10+
Rs.11.030
25+
Rs.9.530
50+
Rs.8.020
More Pricing...
Min: 1 / Mult: 1
10µF
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
NHG-A Series
-
46mA
-55°C
105°C
AEC-Q200
9694625

RoHS

Each
1+
Rs.83.540
5+
Rs.65.310
10+
Rs.47.070
25+
Rs.44.590
50+
Rs.42.110
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
NHG-A Series
-
265mA
-55°C
105°C
AEC-Q200
9692789

RoHS

Each
1+
Rs.39.110
5+
Rs.30.590
10+
Rs.22.070
25+
Rs.19.710
50+
Rs.17.340
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
NHG-A Series
-
310mA
-55°C
105°C
AEC-Q200
9692800

RoHS

Each
1+
Rs.103.990
5+
Rs.77.110
10+
Rs.50.220
20+
Rs.46.590
40+
Rs.42.960
More Pricing...
Min: 1 / Mult: 1
2200µF
16V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
NHG-A Series
-
920mA
-55°C
105°C
AEC-Q200
1-25 of 564 items
of 23 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY