Leaded Aluminium Electrolytic Capacitors:

161 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4061534

RoHS

Each
1+
Rs.258.970
10+
Rs.246.460
25+
Rs.233.950
50+
Rs.221.440
100+
Rs.193.080
More Pricing...
Min: 1 / Mult: 1
5600µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Can
7.5mm
16mm
31.5mm
WCAP-ATLI Series
-
3.46A
-55°C
105°C
-
1673505

RoHS

Each
1+
Rs.240.860
3+
Rs.210.100
5+
Rs.179.340
10+
Rs.148.570
20+
Rs.143.690
More Pricing...
Min: 1 / Mult: 1
47µF
450V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
31.5mm
EE Series
-
1.2A
-25°C
105°C
-
3888917

RoHS

Each
1+
Rs.494.990
3+
Rs.433.110
5+
Rs.358.870
10+
Rs.321.740
20+
Rs.296.990
More Pricing...
Min: 1 / Mult: 1
100µF
350V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
31.5mm
EB Series
-
970mA
-25°C
105°C
AEC-Q200
1848511

RoHS

Each
1+
Rs.179.630
3+
Rs.150.940
5+
Rs.122.250
10+
Rs.93.550
20+
Rs.91.680
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
31.5mm
M-A Series
-
1.3A
-40°C
85°C
-
1673472

RoHS

Each
1+
Rs.221.490
3+
Rs.197.530
5+
Rs.173.570
10+
Rs.149.610
20+
Rs.137.820
More Pricing...
Min: 1 / Mult: 1
100µF
250V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
31.5mm
EE Series
-
2.1A
-25°C
105°C
-
9693017

RoHS

Each
1+
Rs.182.290
3+
Rs.152.710
5+
Rs.123.130
10+
Rs.93.550
20+
Rs.91.680
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
31.5mm
NHG-A Series
-
1.47A
-55°C
105°C
AEC-Q200
2750188

RoHS

Each
1+
Rs.256.930
5+
Rs.168.640
10+
Rs.147.960
20+
Rs.135.400
40+
Rs.125.180
More Pricing...
Min: 1 / Mult: 1
1800µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
31.5mm
B41858 Series
0.03ohm
2.98A
-55°C
105°C
AEC-Q200
1973498

RoHS

Each
1+
Rs.329.890
3+
Rs.291.440
5+
Rs.252.990
10+
Rs.214.530
20+
Rs.199.000
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
31.5mm
HD Series
-
1.91A
-55°C
105°C
AEC-Q200
2346623

RoHS

Each
1+
Rs.279.160
10+
Rs.157.580
50+
Rs.141.610
100+
Rs.125.640
200+
Rs.123.640
Min: 1 / Mult: 1
680µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
31.5mm
PX Series
-
900mA
-55°C
105°C
-
2346609

RoHS

Each
1+
Rs.204.460
10+
Rs.105.960
50+
Rs.97.350
100+
Rs.88.740
200+
Rs.86.970
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
31.5mm
PX Series
-
1.6A
-55°C
105°C
-
9692630

RoHS

Each
1+
Rs.196.050
3+
Rs.177.200
5+
Rs.158.350
10+
Rs.139.500
20+
Rs.124.710
More Pricing...
Min: 1 / Mult: 1
330µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
31.5mm
FC Series
-
1.52A
-55°C
105°C
AEC-Q200
1848477

RoHS

Each
1+
Rs.178.740
3+
Rs.153.900
5+
Rs.129.050
10+
Rs.104.200
20+
Rs.102.120
More Pricing...
Min: 1 / Mult: 1
1000µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
31.5mm
FC Series
-
2.67A
-55°C
105°C
AEC-Q200
9696563

RoHS

Each
1+
Rs.234.420
3+
Rs.200.490
5+
Rs.166.560
10+
Rs.132.630
20+
Rs.124.800
More Pricing...
Min: 1 / Mult: 1
33µF
450V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
31.5mm
ED Series
-
850mA
-25°C
105°C
-
2346427

RoHS

Each
1+
Rs.211.890
10+
Rs.193.070
50+
Rs.174.240
100+
Rs.155.410
200+
Rs.136.580
More Pricing...
Min: 1 / Mult: 1
470µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
31.5mm
ZLH Series
-
2.4A
-40°C
105°C
-
1973487

RoHS

Each
1+
Rs.235.470
3+
Rs.215.700
5+
Rs.195.940
10+
Rs.176.170
20+
Rs.166.910
More Pricing...
Min: 1 / Mult: 1
6800µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
7.5mm
16mm
31.5mm
HD Series
-
2.04A
-55°C
105°C
AEC-Q200
2326254

RoHS

Each
1+
Rs.235.470
3+
Rs.206.470
5+
Rs.177.470
10+
Rs.148.470
20+
Rs.144.650
More Pricing...
Min: 1 / Mult: 1
1800µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
31.5mm
FC Series
-
3A
-55°C
105°C
AEC-Q200
9696385

RoHS

Each
1+
Rs.197.900
3+
Rs.180.500
5+
Rs.163.100
10+
Rs.145.700
20+
Rs.130.480
More Pricing...
Min: 1 / Mult: 1
100µF
250V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
31.5mm
ED Series
-
1.5A
-25°C
105°C
AEC-Q200
2465664

RoHS

Each
1+
Rs.181.260
10+
Rs.172.560
25+
Rs.163.860
50+
Rs.155.160
100+
Rs.135.150
More Pricing...
Min: 1 / Mult: 1
6800µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
31.5mm
WCAP-ATG8 Series
-
2.805A
-40°C
85°C
-
2811461

RoHS

Each
1+
Rs.395.850
5+
Rs.362.690
10+
Rs.329.530
25+
Rs.296.370
50+
Rs.263.210
More Pricing...
Min: 1 / Mult: 1
120µF
450V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
31.5mm
CXW Series
-
800mA
-40°C
105°C
-
2750231

RoHS

Each
1+
Rs.241.460
5+
Rs.158.480
10+
Rs.139.050
25+
Rs.127.240
50+
Rs.117.640
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
31.5mm
B41888 Series
0.019ohm
3.6A
-55°C
105°C
AEC-Q200
9694064

RoHS

Each
1+
Rs.171.750
3+
Rs.155.090
5+
Rs.138.420
10+
Rs.121.760
20+
Rs.105.090
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
31.5mm
M-A Series
-
350mA
-40°C
85°C
-
2346572

RoHS

Each
1+
Rs.211.500
10+
Rs.110.340
50+
Rs.98.000
100+
Rs.85.660
200+
Rs.83.950
More Pricing...
Min: 1 / Mult: 1
10000µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
31.5mm
PX Series
-
1.95A
-55°C
105°C
-
8767319

RoHS

Each
1+
Rs.211.200
3+
Rs.147.240
5+
Rs.117.490
10+
Rs.109.120
20+
Rs.101.340
More Pricing...
Min: 1 / Mult: 1
3300µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
31.5mm
AM-X Series
-
1.4A
-40°C
85°C
-
9694048

RoHS

Each
1+
Rs.163.750
3+
Rs.138.810
5+
Rs.113.870
10+
Rs.88.930
20+
Rs.87.160
More Pricing...
Min: 1 / Mult: 1
100µF
250V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
31.5mm
M-A Series
-
530mA
-40°C
85°C
-
2342117

RoHS

Each
1+
Rs.582.720
5+
Rs.339.500
10+
Rs.291.400
25+
Rs.258.410
50+
Rs.239.110
More Pricing...
Min: 1 / Mult: 1
120µF
450V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
31.5mm
QXW Series
-
800mA
-25°C
105°C
-
1-25 of 161 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY