Leaded Aluminium Electrolytic Capacitors:

20 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1870953

RoHS

Each
1+
Rs.24.650
50+
Rs.12.390
100+
Rs.9.870
250+
Rs.8.760
500+
Rs.7.760
More Pricing...
Min: 1 / Mult: 1
470µF
10V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
9mm
MCMR Series
-
-40°C
85°C
1870958

RoHS

Each
1+
Rs.27.830
50+
Rs.13.810
100+
Rs.11.120
250+
Rs.9.860
500+
Rs.8.750
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
9mm
MCMR Series
-
-40°C
85°C
2342097

RoHS

Each
5+
Rs.39.070
50+
Rs.18.130
250+
Rs.12.490
500+
Rs.11.470
1000+
Rs.10.440
More Pricing...
Min: 5 / Mult: 5
8.2µF
200V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
9mm
LLE Series
125mA
-40°C
105°C
2342088

RoHS

Each
1+
Rs.57.470
50+
Rs.26.850
100+
Rs.23.980
250+
Rs.21.460
500+
Rs.18.930
More Pricing...
Min: 1 / Mult: 1
15µF
160V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
9mm
LLE Series
180mA
-40°C
105°C
2342098

RoHS

Each
1+
Rs.54.000
50+
Rs.25.550
100+
Rs.22.760
250+
Rs.20.370
500+
Rs.17.980
More Pricing...
Min: 1 / Mult: 1
12µF
200V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
9mm
LLE Series
167mA
-40°C
105°C
2342095

RoHS

Each
5+
Rs.45.280
50+
Rs.20.830
250+
Rs.18.480
500+
Rs.14.480
1000+
Rs.13.310
More Pricing...
Min: 5 / Mult: 5
5.6µF
200V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
9mm
LLE Series
112mA
-40°C
105°C
2342102

RoHS

Each
5+
Rs.39.100
50+
Rs.17.980
250+
Rs.15.940
500+
Rs.12.390
1000+
Rs.12.350
More Pricing...
Min: 5 / Mult: 5
2.2µF
400V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
9mm
LLE Series
72mA
-40°C
105°C
2342106

RoHS

Each
1+
Rs.54.870
50+
Rs.25.290
100+
Rs.22.600
250+
Rs.20.210
500+
Rs.17.810
More Pricing...
Min: 1 / Mult: 1
3.3µF
400V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
9mm
LLE Series
96mA
-40°C
105°C
2342096

RoHS

Each
5+
Rs.39.970
50+
Rs.18.360
250+
Rs.16.330
500+
Rs.12.800
1000+
Rs.11.200
More Pricing...
Min: 5 / Mult: 5
6.8µF
200V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
9mm
LLE Series
117mA
-40°C
105°C
8126569

RoHS

Each
1+
Rs.48.790
50+
Rs.22.600
100+
Rs.20.340
250+
Rs.18.170
500+
Rs.15.990
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
9mm
ML Series
360mA
-40°C
105°C
8126275

RoHS

Each
1+
Rs.47.060
50+
Rs.21.830
100+
Rs.19.480
250+
Rs.18.860
500+
Rs.18.240
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
9mm
ML Series
460mA
-40°C
105°C
8126208

RoHS

Each
5+
Rs.49.630
50+
Rs.28.570
250+
Rs.18.050
500+
Rs.13.780
1000+
Rs.12.650
More Pricing...
Min: 5 / Mult: 5
470µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
9mm
ML Series
210mA
-40°C
105°C
8126410

RoHS

Each
5+
Rs.35.720
50+
Rs.16.140
250+
Rs.14.310
500+
Rs.11.100
1000+
Rs.10.710
More Pricing...
Min: 5 / Mult: 5
220µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
9mm
ML Series
190mA
-40°C
105°C
8127115

RoHS

Each
1+
Rs.56.620
50+
Rs.38.350
100+
Rs.26.170
250+
Rs.23.780
500+
Rs.21.380
More Pricing...
Min: 1 / Mult: 1
1000µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
9mm
ML Series
480mA
-40°C
105°C
4625863

RoHS

Each
1+
Rs.13.690
10+
Rs.8.440
50+
Rs.6.790
100+
Rs.6.350
200+
Rs.5.820
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
-
2.5mm
6.3mm
9mm
REF Series
300mA
-40°C
105°C
4625905

RoHS

Each
1+
Rs.30.740
10+
Rs.18.950
25+
Rs.15.250
50+
Rs.14.250
100+
Rs.13.070
More Pricing...
Min: 1 / Mult: 1
27µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
5mm
10mm
9mm
REF Series
320mA
-40°C
105°C
4625864

RoHS

Each
1+
Rs.16.030
10+
Rs.9.880
50+
Rs.7.950
100+
Rs.7.430
200+
Rs.6.820
More Pricing...
Min: 1 / Mult: 1
6.8µF
100V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
-
2.5mm
6.3mm
9mm
REF Series
80mA
-40°C
105°C
4625906

RoHS

Each
1+
Rs.28.320
10+
Rs.17.460
25+
Rs.14.050
50+
Rs.13.130
100+
Rs.12.040
More Pricing...
Min: 1 / Mult: 1
330µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
5mm
10mm
9mm
REF Series
680mA
-40°C
105°C
4625904

RoHS

Each
1+
Rs.32.640
10+
Rs.20.130
25+
Rs.16.190
50+
Rs.15.130
100+
Rs.13.870
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
5mm
10mm
9mm
REF Series
720mA
-40°C
105°C
2841933

RoHS

Each
1+
Rs.63.550
10+
Rs.39.310
100+
Rs.32.140
500+
Rs.28.130
1000+
Rs.25.620
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
9mm
URZ Series
235mA
-55°C
105°C
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY