B41858 Series Leaded Aluminium Electrolytic Capacitors:
35 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.189.490 10+ Rs.145.950 25+ Rs.139.190 50+ Rs.133.940 100+ Rs.105.920 | Min: 1 / Mult: 1 | 3900µF | 25V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 31.5mm | B41858 Series | 0.021ohm | 3.53A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.299.040 5+ Rs.272.640 10+ Rs.246.230 25+ Rs.219.830 50+ Rs.193.420 More Pricing... | Min: 1 / Mult: 1 | 4700µF | 35V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 40mm | B41858 Series | 0.016ohm | 4.46A | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ Rs.78.400 50+ Rs.38.550 250+ Rs.35.070 500+ Rs.27.420 1500+ Rs.25.240 More Pricing... | Min: 5 / Mult: 5 | 470µF | 25V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 16mm | B41858 Series | 0.118ohm | 846mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.124.180 10+ Rs.80.160 50+ Rs.61.810 100+ Rs.57.170 200+ Rs.52.530 More Pricing... | Min: 1 / Mult: 1 | 470µF | 50V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | B41858 Series | 0.11ohm | 1.3A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.101.960 10+ Rs.50.540 50+ Rs.48.760 100+ Rs.46.970 200+ Rs.45.140 More Pricing... | Min: 1 / Mult: 1 | 100µF | 100V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | B41858 Series | 0.305ohm | 647mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.261.670 5+ Rs.173.560 10+ Rs.151.030 20+ Rs.139.880 40+ Rs.131.140 More Pricing... | Min: 1 / Mult: 1 | 1800µF | 50V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 31.5mm | B41858 Series | 0.03ohm | 2.98A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.254.530 5+ Rs.195.810 10+ Rs.137.080 20+ Rs.134.260 40+ Rs.131.440 More Pricing... | Min: 1 / Mult: 1 | 560µF | 100V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 35mm | B41858 Series | 0.068ohm | 2.06A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.60.640 50+ Rs.37.560 100+ Rs.32.030 250+ Rs.29.910 500+ Rs.27.790 More Pricing... | Min: 1 / Mult: 1 | 330µF | 35V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 16mm | B41858 Series | 0.118ohm | 846mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.66.510 50+ Rs.31.580 100+ Rs.28.280 250+ Rs.25.440 500+ Rs.22.600 More Pricing... | Min: 1 / Mult: 1 | 220µF | 35V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 12.5mm | B41858 Series | 0.129ohm | 746mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.247.520 5+ Rs.190.100 10+ Rs.132.680 20+ Rs.128.620 40+ Rs.124.560 More Pricing... | Min: 1 / Mult: 1 | 470µF | 100V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 35mm | B41858 Series | 0.068ohm | 2.06A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.90.460 10+ Rs.57.780 50+ Rs.44.000 100+ Rs.39.640 200+ Rs.35.890 More Pricing... | Min: 1 / Mult: 1 | 470µF | 35V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 20mm | B41858 Series | 0.073ohm | 1.2A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.169.930 10+ Rs.88.150 25+ Rs.84.190 50+ Rs.80.230 100+ Rs.76.270 More Pricing... | Min: 1 / Mult: 1 | 1000µF | 35V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 16mm | 20mm | B41858 Series | 0.038ohm | 2.14A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.307.020 5+ Rs.257.250 10+ Rs.207.470 25+ Rs.186.890 50+ Rs.166.300 More Pricing... | Min: 1 / Mult: 1 | 680µF | 100V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 40mm | B41858 Series | 0.044ohm | 2.68A | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ Rs.70.940 50+ Rs.33.600 250+ Rs.30.130 500+ Rs.24.140 1500+ Rs.22.260 More Pricing... | Min: 5 / Mult: 5 | 470µF | 16V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 12.5mm | B41858 Series | 0.129ohm | 746mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.92.340 50+ Rs.44.840 100+ Rs.40.400 250+ Rs.36.580 500+ Rs.32.750 More Pricing... | Min: 1 / Mult: 1 | 1000µF | 16V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 20mm | B41858 Series | 0.073ohm | 1.2A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.154.330 10+ Rs.100.390 50+ Rs.97.600 200+ Rs.94.800 400+ Rs.92.000 More Pricing... | Min: 1 / Mult: 1 | 2200µF | 25V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 25mm | B41858 Series | 0.031ohm | 2.48A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.210.210 10+ Rs.139.620 25+ Rs.124.860 50+ Rs.110.090 100+ Rs.100.450 More Pricing... | Min: 1 / Mult: 1 | 220µF | 100V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 25mm | B41858 Series | 0.099ohm | 1.4A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.109.780 50+ Rs.54.530 100+ Rs.42.180 250+ Rs.41.520 500+ Rs.40.860 More Pricing... | Min: 1 / Mult: 1 | 1000µF | 25V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | B41858 Series | 0.062ohm | 1.39A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.211.760 5+ Rs.180.880 10+ Rs.149.990 25+ Rs.137.520 50+ Rs.125.050 More Pricing... | Min: 1 / Mult: 1 | 330µF | 100V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 25mm | B41858 Series | 0.101ohm | 1.47A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.273.680 5+ Rs.210.610 10+ Rs.147.530 20+ Rs.143.180 40+ Rs.138.830 More Pricing... | Min: 1 / Mult: 1 | 2200µF | 50V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 35mm | B41858 Series | 0.027ohm | 3.32A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.251.180 10+ Rs.193.380 50+ Rs.174.620 100+ Rs.153.960 | Min: 1 / Mult: 1 | 6800µF | 25V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 40mm | B41858 Series | 0.016ohm | 4.46A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.145.730 10+ Rs.92.840 25+ Rs.88.330 50+ Rs.83.800 100+ Rs.79.280 More Pricing... | Min: 1 / Mult: 1 | 1500µF | 35V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 25mm | B41858 Series | 0.031ohm | 2.48A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.321.860 5+ Rs.213.480 10+ Rs.185.770 20+ Rs.172.060 40+ Rs.161.310 More Pricing... | Min: 1 / Mult: 1 | 3300µF | 35V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 31.5mm | B41858 Series | 0.021ohm | 3.53A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.274.590 5+ Rs.182.130 10+ Rs.158.480 20+ Rs.146.790 40+ Rs.137.620 More Pricing... | Min: 1 / Mult: 1 | 390µF | 100V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 31.5mm | B41858 Series | 0.072ohm | 1.9A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.232.460 5+ Rs.193.750 10+ Rs.155.040 25+ Rs.138.910 50+ Rs.122.770 More Pricing... | Min: 1 / Mult: 1 | 2200µF | 35V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 25mm | B41858 Series | 0.027ohm | 2.94A | -55°C | 105°C | AEC-Q200 | |||||