Leaded Aluminium Electrolytic Capacitors:
7,330 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.359.190 5+ Rs.255.840 10+ Rs.226.660 20+ Rs.195.040 40+ Rs.161.000 More Pricing... | Min: 1 / Mult: 1 | 2200µF | 63V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 18mm | - | - | 36mm | MCGPR Series | - | 2.46A | -40°C | 85°C | - | |||||
Each | 1+ Rs.148.040 50+ Rs.84.100 100+ Rs.76.180 250+ Rs.69.960 500+ Rs.63.740 More Pricing... | Min: 1 / Mult: 1 | 100µF | 25V | ± 20% | Radial Leaded | 2000 hours @ 150°C | Polar | Radial Leaded | 5mm | 10mm | - | - | 12mm | 160 RLA Series | - | 250mA | -55°C | 150°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 9500+ Rs.19.650 47500+ Rs.18.170 95000+ Rs.17.810 | Min: 9500 / Mult: 9500 | 470µF | 25V | ± 20% | Radial Leaded | 6000 hours @ 105°C | Polar | - | 5mm | 10mm | - | - | 12.5mm | FR Series | - | 1.29A | -40°C | 105°C | - | |||||
Each | 1+ Rs.5.880 50+ Rs.5.010 100+ Rs.4.240 250+ Rs.3.640 500+ Rs.3.530 More Pricing... | Min: 1 / Mult: 1 | 10µF | 16V | ± 20% | Radial Leaded | 1000 hours @ 85°C | Polar | Radial Leaded | 1.5mm | 4mm | - | - | 5mm | MCUMR Series | - | - | -40°C | 85°C | - | |||||
Each | 1+ Rs.337.940 10+ Rs.272.270 | Min: 1 / Mult: 1 | 82µF | 450V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 14.5mm | - | - | 50mm | KXJ Series | - | 765mA | -40°C | 105°C | - | |||||
Each | 1+ Rs.133.380 3+ Rs.113.860 5+ Rs.94.340 10+ Rs.74.810 20+ Rs.73.320 More Pricing... | Min: 1 / Mult: 1 | 2200µF | 35V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 16mm | - | - | 25mm | M-A Series | - | 1.25A | -40°C | 85°C | - | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 500+ Rs.80.240 2500+ Rs.70.210 5000+ Rs.58.170 | Min: 500 / Mult: 500 | 470µF | 63V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | - | - | 25mm | FR Series | - | 1.995A | -40°C | 105°C | - | |||||
Each | 1+ Rs.346.740 5+ Rs.303.260 10+ Rs.259.790 25+ Rs.236.760 50+ Rs.213.720 More Pricing... | Min: 1 / Mult: 1 | 120µF | 450V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | - | - | 35mm | BXW Series | - | 1.935A | -40°C | 105°C | - | |||||
Each | 1+ Rs.27.690 50+ Rs.23.810 100+ Rs.20.750 250+ Rs.18.430 500+ Rs.16.120 More Pricing... | Min: 1 / Mult: 1 | 1µF | 250V | ± 20% | Radial Leaded | 1000 hours @ 125°C | Polar | Radial Leaded | 2.5mm | 6.3mm | - | - | 11mm | WCAP-ATET Series | - | 41mA | -25°C | 125°C | - | |||||
Each | 1+ Rs.70.600 5+ Rs.56.420 10+ Rs.42.230 25+ Rs.40.290 50+ Rs.38.350 More Pricing... | Min: 1 / Mult: 1 | 10µF | 400V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 5mm | 10mm | - | - | 20mm | M-A Series | - | 115mA | -25°C | 85°C | - | |||||
Each | 1+ Rs.114.170 10+ Rs.88.010 50+ Rs.80.870 100+ Rs.67.090 200+ Rs.63.200 More Pricing... | Min: 1 / Mult: 1 | 150µF | 16V | -10%, +50% | Axial Leaded | 3000 hours @ 85°C | Polar | Axial Leaded | - | 8mm | 11mm | - | - | 030 AS Series | 1.7ohm | 200mA | -40°C | 85°C | - | |||||
Each | 1+ Rs.24.390 5+ Rs.18.260 10+ Rs.12.120 25+ Rs.11.080 50+ Rs.10.040 More Pricing... | Min: 1 / Mult: 1 | 68µF | 16V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | - | - | 11mm | FC Series | - | 175mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ Rs.108.230 50+ Rs.60.390 250+ Rs.50.680 | Min: 5 / Mult: 5 | 1800µF | 25V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | - | - | 25mm | FR Series | - | 3.19A | -40°C | 105°C | - | |||||
Each | 1+ Rs.249.460 10+ Rs.218.280 50+ Rs.180.860 100+ Rs.162.150 200+ Rs.158.470 More Pricing... | Min: 1 / Mult: 1 | 68µF | 450V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 14.5mm | - | - | 40mm | BXW Series | - | 1.65A | -40°C | 105°C | - | |||||
Each | 1+ Rs.189.490 10+ Rs.145.950 25+ Rs.139.190 50+ Rs.133.940 100+ Rs.105.420 More Pricing... | Min: 1 / Mult: 1 | 3900µF | 25V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | - | - | 31.5mm | B41858 Series | 0.021ohm | 3.53A | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ Rs.115.420 | Min: 5 / Mult: 5 | 1800µF | 25V | ± 20% | Radial Leaded | 7000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 16mm | - | - | 25mm | B41896 Series | 0.03ohm | 2.86A | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ Rs.441.570 5+ Rs.375.910 10+ Rs.310.240 20+ Rs.284.800 40+ Rs.259.360 More Pricing... | Min: 1 / Mult: 1 | 470µF | 100V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | - | - | 31mm | 136 RVI Series | - | 1.8A | -55°C | 105°C | - | |||||
Each | 1+ Rs.18.050 5+ Rs.14.860 10+ Rs.11.660 25+ Rs.9.920 50+ Rs.8.170 More Pricing... | Min: 1 / Mult: 1 | 18µF | 63V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | - | - | 11mm | FR Series | - | 175mA | -40°C | 105°C | - | |||||
Each | 1+ Rs.79.350 10+ Rs.37.900 50+ Rs.35.770 100+ Rs.33.640 200+ Rs.32.200 More Pricing... | Min: 1 / Mult: 1 | 1000µF | 16V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | - | 20mm | FC Series | - | 1.22A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.94.790 5+ Rs.83.720 10+ Rs.72.650 20+ Rs.66.550 40+ Rs.60.440 More Pricing... | Min: 1 / Mult: 1 | 1200µF | 16V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | - | - | 15mm | FC Series | - | 1.69A | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 1500+ Rs.28.110 7500+ Rs.24.570 15000+ Rs.21.150 | Min: 1500 / Mult: 1500 | 1000µF | 16V | ± 20% | Radial Leaded | 8000 hours @ 105°C | Polar | - | 5mm | 10mm | - | - | 16mm | FR Series | - | 1.79A | -40°C | 105°C | - | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 2000+ Rs.5.500 10000+ Rs.5.090 20000+ Rs.4.680 | Min: 2000 / Mult: 2000 | 150µF | 6.3V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 5mm | - | - | 11mm | FR Series | - | 280mA | -40°C | 105°C | - | |||||
Each | 1+ Rs.113.370 10+ Rs.74.060 50+ Rs.67.380 200+ Rs.60.710 400+ Rs.55.480 More Pricing... | Min: 1 / Mult: 1 | 4700µF | 10V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | - | - | 30mm | FR Series | - | 3.63A | -40°C | 105°C | - | |||||
Each | 5+ Rs.8.940 50+ Rs.7.450 250+ Rs.5.820 500+ Rs.5.070 1000+ Rs.4.970 More Pricing... | Min: 5 / Mult: 5 | 33µF | 25V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 2mm | 5mm | - | - | 11mm | WCAP-ATG8 Series | - | 105mA | -40°C | 85°C | - | |||||
Each | 1+ Rs.48.160 10+ Rs.35.480 50+ Rs.33.280 | Min: 1 / Mult: 1 | 1200µF | 16V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | - | 25mm | FM Series | - | 2.47A | -40°C | 105°C | - |