TP-A Series Leaded Aluminium Electrolytic Capacitors:
9 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.678.590 50+ Rs.377.950 100+ Rs.328.130 250+ Rs.310.950 500+ Rs.295.490 More Pricing... | Min: 1 / Mult: 1 | 470µF | 25V | ± 20% | Radial Leaded | 1000 hours @ 135°C | Polar | 3.5mm | 8mm | 20mm | TP-A Series | 0.067ohm | 1.06A | -40°C | 135°C | AEC-Q200 | |||||
Each | 1+ Rs.750.750 50+ Rs.417.460 100+ Rs.364.210 250+ Rs.345.310 500+ Rs.328.130 More Pricing... | Min: 1 / Mult: 1 | 100µF | 35V | ± 20% | Radial Leaded | 2000 hours @ 135°C | Polar | 5mm | 10mm | 12.5mm | TP-A Series | 0.19ohm | 580mA | -40°C | 135°C | AEC-Q200 | |||||
Each | 1+ Rs.3,123.250 10+ Rs.2,269.430 50+ Rs.1,972.220 100+ Rs.1,781.520 200+ Rs.1,692.190 More Pricing... | Min: 1 / Mult: 1 | 1000µF | 35V | ± 20% | Radial Leaded | 2000 hours @ 135°C | Polar | 7.5mm | 16mm | 20mm | TP-A Series | 0.029ohm | 2.38A | -40°C | 135°C | AEC-Q200 | |||||
Each | 1+ Rs.6,437.200 10+ Rs.4,590.390 25+ Rs.4,360.180 50+ Rs.4,148.870 100+ Rs.3,941.000 More Pricing... | Min: 1 / Mult: 1 | 2200µF | 25V | ± 20% | Radial Leaded | 2000 hours @ 135°C | Polar | 7.5mm | 16mm | 25mm | TP-A Series | 0.022ohm | 2.76A | -40°C | 135°C | AEC-Q200 | |||||
Each | 1+ Rs.2,463.550 10+ Rs.1,790.110 50+ Rs.1,554.750 100+ Rs.1,405.290 200+ Rs.1,334.850 More Pricing... | Min: 1 / Mult: 1 | 820µF | 35V | ± 20% | Radial Leaded | 2000 hours @ 135°C | Polar | 5mm | 12.5mm | 25mm | TP-A Series | 0.03ohm | 2.18A | -40°C | 135°C | AEC-Q200 | |||||
Each | 1+ Rs.750.750 50+ Rs.417.460 100+ Rs.364.210 250+ Rs.345.310 500+ Rs.328.130 More Pricing... | Min: 1 / Mult: 1 | 220µF | 25V | ± 20% | Radial Leaded | 2000 hours @ 135°C | Polar | 5mm | 10mm | 12.5mm | TP-A Series | 0.19ohm | 580mA | -40°C | 135°C | AEC-Q200 | |||||
Each | 1+ Rs.907.080 50+ Rs.505.080 100+ Rs.438.080 250+ Rs.415.750 500+ Rs.396.850 More Pricing... | Min: 1 / Mult: 1 | 470µF | 25V | ± 20% | Radial Leaded | 2000 hours @ 135°C | Polar | 5mm | 10mm | 16mm | TP-A Series | 0.13ohm | 1.1A | -40°C | 135°C | AEC-Q200 | |||||
Each | 1+ Rs.7,852.790 10+ Rs.5,600.550 25+ Rs.5,320.520 50+ Rs.5,061.110 100+ Rs.4,808.570 More Pricing... | Min: 1 / Mult: 1 | 2000µF | 35V | ± 20% | Radial Leaded | 2000 hours @ 135°C | Polar | 7.5mm | 16mm | 31.5mm | TP-A Series | 0.018ohm | 3.25A | -40°C | 135°C | AEC-Q200 | |||||
Each | 1+ Rs.750.750 50+ Rs.417.460 100+ Rs.364.210 250+ Rs.345.310 500+ Rs.328.130 More Pricing... | Min: 1 / Mult: 1 | 120µF | 35V | ± 20% | Radial Leaded | 2000 hours @ 135°C | Polar | 5mm | 10mm | 12.5mm | TP-A Series | 0.19ohm | 580mA | -40°C | 135°C | AEC-Q200 | |||||