Leaded Aluminium Electrolytic Capacitors:

394 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4657219

RoHS

Each
1+
Rs.459.870
10+
Rs.296.820
50+
Rs.260.900
100+
Rs.246.110
200+
Rs.233.670
More Pricing...
Min: 1 / Mult: 1
2700µF
25V
-10%, +30%
Soldering Star
4000 hours @ 125°C
Polar
Radial Can
-
16mm
-
25mm
B41799 Series
0.115ohm
6A
-
140°C
AEC-Q200
4685176

RoHS

Each
5+
Rs.75.060
50+
Rs.36.130
250+
Rs.32.490
500+
Rs.26.230
1500+
Rs.24.250
More Pricing...
Min: 5 / Mult: 5
220µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
5mm
10mm
-
16mm
B41858 Series
1.4ohm
778mA
-55°C
105°C
AEC-Q200
4685197

RoHS

Each
1+
Rs.291.970
10+
Rs.211.930
50+
Rs.174.520
100+
Rs.158.860
200+
Rs.158.430
More Pricing...
Min: 1 / Mult: 1
2700µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
7.5mm
18mm
-
40mm
B41888 Series
0.02ohm
4A
-55°C
105°C
AEC-Q200
4688517

RoHS

Each
1+
Rs.137.650
50+
Rs.69.620
100+
Rs.54.480
250+
Rs.52.570
500+
Rs.50.650
More Pricing...
Min: 1 / Mult: 1
1000µF
25V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
-
5mm
12.5mm
-
20mm
B41866 Series
0.11ohm
1.105A
-55°C
125°C
AEC-Q200
4688592

RoHS

Each
1+
Rs.157.680
10+
Rs.108.960
50+
Rs.95.090
200+
Rs.81.210
400+
Rs.74.990
More Pricing...
Min: 1 / Mult: 1
680µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
5mm
12.5mm
-
25mm
B41888 Series
0.043ohm
2.024A
-55°C
105°C
AEC-Q200
4685184

RoHS

Each
1+
Rs.117.740
10+
Rs.76.500
50+
Rs.59.260
200+
Rs.53.610
400+
Rs.47.960
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
5mm
12.5mm
-
25mm
B41858 Series
0.327ohm
2.028A
-55°C
105°C
AEC-Q200
4657221

RoHS

Each
1+
Rs.847.370
10+
Rs.546.920
50+
Rs.480.730
100+
Rs.453.480
200+
Rs.430.560
More Pricing...
Min: 1 / Mult: 1
7000µF
25V
-10%, +30%
Soldering Star
4000 hours @ 125°C
Polar
Radial Can
-
18mm
-
39mm
B41799 Series
0
12A
-
140°C
AEC-Q200
4657225

RoHS

Each
1+
Rs.900.510
10+
Rs.581.220
50+
Rs.510.880
100+
Rs.481.920
200+
Rs.457.560
More Pricing...
Min: 1 / Mult: 1
4900µF
35V
-10%, +30%
Soldering Star
4000 hours @ 125°C
Polar
Radial Can
-
18mm
-
39mm
B41799 Series
0
12A
-
140°C
AEC-Q200
4657227

RoHS

Each
1+
Rs.1,528.240
10+
Rs.986.360
50+
Rs.867.000
100+
Rs.817.840
200+
Rs.776.510
More Pricing...
Min: 1 / Mult: 1
9400µF
35V
-10%, +30%
Soldering Star
4000 hours @ 125°C
Polar
Radial Can
-
21mm
-
49mm
B41799 Series
0.028ohm
14.4A
-
140°C
AEC-Q200
4685189

RoHS

Each
1+
Rs.254.490
10+
Rs.178.800
25+
Rs.162.270
50+
Rs.145.740
100+
Rs.133.560
More Pricing...
Min: 1 / Mult: 1
4700µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
7.5mm
18mm
-
31.5mm
B41858 Series
0.165ohm
3.539A
-55°C
105°C
AEC-Q200
4688475

RoHS

Each
1+
Rs.162.080
10+
Rs.93.350
50+
Rs.85.610
200+
Rs.77.870
400+
Rs.75.220
More Pricing...
Min: 1 / Mult: 1
1200µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
7.5mm
16mm
-
20mm
B41858 Series
0.038ohm
2.146A
-55°C
105°C
AEC-Q200
4681032

RoHS

Each
1+
Rs.419.960
10+
Rs.367.460
100+
Rs.304.470
500+
Rs.272.970
1000+
Rs.267.520
More Pricing...
Min: 1 / Mult: 1
4µF
250V
-
PC Pin
-
Polar
Axial Leaded
-
9.525mm
20.625mm
-
ATOM TVA Series
-
-
-20°C
85°C
-
4657222

RoHS

Each
1+
Rs.1,387.760
10+
Rs.895.700
50+
Rs.787.310
100+
Rs.742.670
200+
Rs.705.130
More Pricing...
Min: 1 / Mult: 1
13000µF
25V
-10%, +30%
Soldering Star
4000 hours @ 125°C
Polar
Radial Can
-
21mm
-
49mm
B41799 Series
0.028ohm
14.4A
-
140°C
AEC-Q200
4685177

RoHS

Each
1+
Rs.72.320
50+
Rs.35.950
100+
Rs.32.820
250+
Rs.29.950
500+
Rs.27.080
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
-
5mm
10mm
-
20mm
B41888 Series
0.05ohm
1.5A
-55°C
105°C
AEC-Q200
4688509

RoHS

Each
1+
Rs.81.050
50+
Rs.44.080
100+
Rs.38.510
250+
Rs.36.900
500+
Rs.35.280
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
-
5mm
10mm
-
20mm
B41859 Series
-
1.96A
-40°C
105°C
AEC-Q200
4657223

RoHS

Each
1+
Rs.468.080
10+
Rs.302.110
50+
Rs.265.550
100+
Rs.250.500
200+
Rs.237.840
More Pricing...
Min: 1 / Mult: 1
1800µF
35V
-10%, +30%
Soldering Star
4000 hours @ 125°C
Polar
Radial Can
-
16mm
-
25mm
B41799 Series
0.115ohm
6A
-
140°C
AEC-Q200
4657224

RoHS

Each
1+
Rs.677.210
10+
Rs.437.090
50+
Rs.384.200
100+
Rs.362.410
200+
Rs.344.100
More Pricing...
Min: 1 / Mult: 1
3300µF
35V
-10%, +30%
Soldering Star
4000 hours @ 125°C
Polar
Radial Can
-
18mm
-
30mm
B41799 Series
0.056ohm
9A
-
140°C
AEC-Q200
4657220

RoHS

Each
1+
Rs.703.230
10+
Rs.453.880
50+
Rs.398.960
100+
Rs.376.340
200+
Rs.357.320
More Pricing...
Min: 1 / Mult: 1
5400µF
25V
-10%, +30%
Soldering Star
4000 hours @ 125°C
Polar
Radial Can
-
16mm
-
39mm
B41799 Series
0.058ohm
10A
-
140°C
AEC-Q200
4685200

RoHS

Each
1+
Rs.354.710
10+
Rs.251.180
50+
Rs.216.380
100+
Rs.190.280
200+
Rs.189.410
More Pricing...
Min: 1 / Mult: 1
1800µF
50V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
-
7.5mm
18mm
-
40mm
B41896 Series
0.019ohm
4.23A
-55°C
125°C
AEC-Q200
4698633RL

RoHS

Each
50+
Rs.6.720
250+
Rs.5.320
500+
Rs.4.280
1000+
Rs.3.930
2000+
Rs.3.150
Min: 150 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4698647RL

RoHS

Each
100+
Rs.280.030
250+
Rs.245.670
500+
Rs.233.640
Min: 150 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4698652RL

RoHS

Each
100+
Rs.446.670
250+
Rs.424.340
500+
Rs.402.000
Min: 150 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4699251

RoHS

Each
1+
Rs.484.460
10+
Rs.266.280
50+
Rs.228.490
100+
Rs.197.570
250+
Rs.173.510
More Pricing...
Min: 1 / Mult: 1
4700µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
5mm
12.5mm
-
25mm
HD Series
-
1.48A
-55°C
105°C
AEC-Q200
4703921

RoHS

Each
5+
Rs.16.550
50+
Rs.6.800
250+
Rs.5.930
500+
Rs.4.450
1000+
Rs.3.930
More Pricing...
Min: 5 / Mult: 5
220µF
6.3V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
-
5mm
5mm
-
11mm
M-A Series
-
240mA
-40°C
85°C
-
4703955

RoHS

Each
1+
Rs.307.510
50+
Rs.154.620
100+
Rs.147.740
250+
Rs.123.690
500+
Rs.116.820
More Pricing...
Min: 1 / Mult: 1
220µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
-
5mm
12.5mm
-
20mm
M-A Series
-
550mA
-40°C
85°C
-
1-25 of 394 items
of 16 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY