Leaded Aluminium Electrolytic Capacitors:

5 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3783180

RoHS

Each
1+
Rs.630.780
5+
Rs.535.520
10+
Rs.440.250
25+
Rs.410.670
50+
Rs.381.090
More Pricing...
Min: 1 / Mult: 1
470µF
100V
± 20%
Axial Leaded
5000 hours @ 105°C
Polar
Axial Leaded
-
18mm
38mm
-
138 AML Series
0.27ohm
1.13A
-40°C
105°C
-
3442987

RoHS

Each
1+
Rs.560.320
5+
Rs.480.720
10+
Rs.401.110
25+
Rs.367.180
50+
Rs.333.250
More Pricing...
Min: 1 / Mult: 1
680µF
63V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
18mm
30mm
-
126 ALX Series
0.124ohm
1.13A
-40°C
125°C
-
9680870

RoHS

Each
1+
Rs.281.500
10+
Rs.209.290
100+
Rs.160.570
500+
Rs.136.210
1000+
Rs.132.110
Min: 1 / Mult: 1
1000µF
50V
20%
Axial Leaded
2000 hours @ 85C
Polar
Axial Leaded
-
16mm
30mm
-
TTA Series
0.166ohm
1.13A
-40°C
85°C
-
2342082

RoHS

Each
1+
Rs.475.430
10+
Rs.276.990
100+
Rs.237.750
500+
Rs.210.830
1000+
Rs.195.090
More Pricing...
Min: 1 / Mult: 1
390µF
200V
20%
Radial Leaded
2000 hours @ 105C
Polar
Radial Leaded
7.5mm
18mm
-
35mm
KXW Series
-
1.13A
-25°C
105°C
-
1855208

RoHS

Each
1+
Rs.224.870
10+
Rs.156.760
100+
Rs.125.090
500+
Rs.116.180
1000+
Rs.107.890
More Pricing...
Min: 1 / Mult: 1
270µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
40mm
FC Series
-
1.13A
-55°C
105°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY