Leaded Aluminium Electrolytic Capacitors:

13 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9452117

RoHS

Each
1+
Rs.185.150
5+
Rs.121.520
10+
Rs.97.710
20+
Rs.92.180
40+
Rs.86.640
More Pricing...
Min: 1 / Mult: 1
1000µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
32mm
MCRH Series
1.21A
-40°C
105°C
2346257

RoHS

Each
1+
Rs.45.590
50+
Rs.20.860
100+
Rs.20.520
250+
Rs.20.180
500+
Rs.19.840
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
YXJ Series
1.21A
-40°C
105°C
3464364

RoHS

Each
1+
Rs.62.700
10+
Rs.42.520
100+
Rs.29.030
500+
Rs.25.470
1000+
Rs.21.900
More Pricing...
Min: 1 / Mult: 1
470µF
25V
-
PC Pin
1000 hours @ 85°C
Polar
-
-
10mm
-
16mm
UHE Series
1.21A
-
-
2346261

RoHS

Each
1+
Rs.64.010
50+
Rs.29.980
100+
Rs.26.790
250+
Rs.24.050
500+
Rs.21.300
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
YXJ Series
1.21A
-40°C
105°C
2495092

RoHS

Each
1+
Rs.49.680
10+
Rs.49.590
50+
Rs.42.280
100+
Rs.36.800
200+
Rs.31.320
More Pricing...
Min: 1 / Mult: 1
470µF
25V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
WCAP-ATUL Series
1.21A
-40°C
105°C
2469401

RoHS

Each
1+
Rs.52.240
50+
Rs.26.060
100+
Rs.23.010
250+
Rs.20.710
500+
Rs.18.400
More Pricing...
Min: 1 / Mult: 1
1000µF
10V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
16mm
ZLS Series
1.21A
-40°C
105°C
2533684

RoHS

Each
1+
Rs.47.060
10+
Rs.43.670
50+
Rs.40.270
200+
Rs.35.140
400+
Rs.31.230
More Pricing...
Min: 1 / Mult: 1
330µF
35V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
20mm
WCAP-ATLI Series
1.21A
-55°C
105°C
4338389

RoHS

Each
1+
Rs.236.060
2+
Rs.159.990
3+
Rs.137.750
5+
Rs.116.620
10+
Rs.103.320
More Pricing...
Min: 1 / Mult: 1
1000µF
63V
± 20%
Axial Leaded
2000 hours @ 105°C
Polar
-
-
16mm
36mm
-
MCAX Series
1.21A
-40°C
105°C
4256968

RoHS

Each
1+
Rs.57.520
10+
Rs.53.260
50+
Rs.48.990
100+
Rs.42.730
200+
Rs.36.340
More Pricing...
Min: 1 / Mult: 1
2200µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
-
5mm
10mm
-
20mm
WCAP-ATG8 Series
1.21A
-40°C
85°C
2346213

RoHS

Each
1+
Rs.51.390
50+
Rs.34.250
100+
Rs.26.070
250+
Rs.23.120
500+
Rs.20.160
More Pricing...
Min: 1 / Mult: 1
330µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
YXG Series
1.21A
-40°C
105°C
2469412

RoHS

Each
1+
Rs.53.980
50+
Rs.26.400
100+
Rs.23.180
250+
Rs.20.920
500+
Rs.18.660
More Pricing...
Min: 1 / Mult: 1
680µF
16V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
16mm
ZLS Series
1.21A
-40°C
105°C
2469424

RoHS

Each
1+
Rs.38.320
50+
Rs.27.620
100+
Rs.20.920
250+
Rs.19.620
500+
Rs.18.310
More Pricing...
Min: 1 / Mult: 1
390µF
25V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
16mm
ZLS Series
1.21A
-40°C
105°C
2346203

RoHS

Each
1+
Rs.47.030
10+
Rs.21.540
100+
Rs.19.190
500+
Rs.15.100
1000+
Rs.13.710
More Pricing...
Min: 1 / Mult: 1
470µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
5mm
10mm
-
16mm
YXG Series
1.21A
-40°C
105°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY