Leaded Aluminium Electrolytic Capacitors:

5 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1902889

RoHS

Each
1+
Rs.85.640
5+
Rs.63.650
10+
Rs.56.420
25+
Rs.45.150
50+
Rs.40.120
More Pricing...
Min: 1 / Mult: 1
3300µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
13mm
26mm
MCGPR Series
0.1155ohm
1.62A
-40°C
85°C
2346277

RoHS

Each
1+
Rs.116.450
50+
Rs.57.260
100+
Rs.51.750
250+
Rs.49.610
500+
Rs.47.460
More Pricing...
Min: 1 / Mult: 1
220µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
25mm
YXJ Series
-
1.62A
-40°C
105°C
2724536

RoHS

Each
1+
Rs.356.090
10+
Rs.261.720
25+
Rs.227.780
50+
Rs.209.320
100+
Rs.193.680
More Pricing...
Min: 1 / Mult: 1
3300µF
35V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
31mm
148 RUS Series
-
1.62A
-40°C
105°C
3235553

RoHS

Each
1+
Rs.111.540
10+
Rs.110.670
50+
Rs.101.100
100+
Rs.93.270
200+
Rs.74.830
More Pricing...
Min: 1 / Mult: 1
1500µF
16V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
25mm
WCAP-ATLL Series
-
1.62A
-55°C
105°C
8812560

RoHS

Each
1+
Rs.135.930
10+
Rs.68.940
100+
Rs.63.720
500+
Rs.59.750
1000+
Rs.55.780
More Pricing...
Min: 1 / Mult: 1
820µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
15mm
UPM Series
-
1.62A
-55°C
105°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY