Leaded Aluminium Electrolytic Capacitors:

13 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2326324

RoHS

Each
1+
Rs.133.330
5+
Rs.101.320
10+
Rs.69.300
20+
Rs.63.880
40+
Rs.60.270
Min: 1 / Mult: 1
680µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
15mm
FC Series
-
1.69A
-55°C
105°C
AEC-Q200
2326261

RoHS

Each
1+
Rs.94.790
5+
Rs.83.720
10+
Rs.72.650
20+
Rs.66.550
40+
Rs.60.440
More Pricing...
Min: 1 / Mult: 1
1200µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
15mm
FC Series
-
1.69A
-55°C
105°C
AEC-Q200
2326263

RoHS

Each
1+
Rs.131.630
5+
Rs.100.050
10+
Rs.68.470
20+
Rs.66.640
40+
Rs.64.810
More Pricing...
Min: 1 / Mult: 1
1500µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
15mm
FC Series
-
1.69A
-55°C
105°C
AEC-Q200
2841894

RoHS

Each
1+
Rs.147.530
10+
Rs.84.960
25+
Rs.77.150
50+
Rs.69.340
100+
Rs.61.530
More Pricing...
Min: 1 / Mult: 1
470µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
15mm
UHE Series
-
1.69A
-40°C
105°C
-
3464369

RoHS

Each
1+
Rs.144.590
10+
Rs.72.990
100+
Rs.66.290
500+
Rs.47.850
1000+
Rs.47.680
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
Polar
Radial Leaded
-
16mm
-
-
-
1.69A
-
105°C
-
4126974

RoHS

Each
1+
Rs.84.570
50+
Rs.46.810
100+
Rs.45.700
250+
Rs.44.580
500+
Rs.43.970
Min: 1 / Mult: 1
1000µF
25V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
5mm
16mm
15mm
FC Series
-
1.69A
-55°C
105°C
AEC-Q200
4704100

RoHS

Each
1+
Rs.1,699.060
50+
Rs.932.850
100+
Rs.886.470
250+
Rs.843.520
500+
Rs.800.570
More Pricing...
Min: 1 / Mult: 1
2200µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
7.5mm
16mm
15mm
FC-A Series
-
1.69A
-55°C
105°C
AEC-Q200
1551414

RoHS

Each
1+
Rs.101.970
50+
Rs.49.940
100+
Rs.45.070
250+
Rs.44.330
500+
Rs.43.590
More Pricing...
Min: 1 / Mult: 1
1500µF
16V
20%
PC Pin
7000 hours @ 105C
Polar
Radial Leaded
5mm
12.5mm
25mm
LXY Series
0.034ohm
1.69A
-55°C
105°C
-
2326276

RoHS

Each
1+
Rs.92.440
5+
Rs.73.390
10+
Rs.54.330
20+
Rs.53.900
40+
Rs.53.460
More Pricing...
Min: 1 / Mult: 1
1000µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
15mm
FC Series
-
1.69A
-55°C
105°C
AEC-Q200
3253925

RoHS

Each
1+
Rs.135.070
10+
Rs.67.560
25+
Rs.63.590
50+
Rs.59.620
100+
Rs.55.640
More Pricing...
Min: 1 / Mult: 1
1000µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
15mm
FC Series
-
1.69A
-55°C
105°C
AEC-Q200
2326303

RoHS

Each
1+
Rs.166.450
5+
Rs.129.480
10+
Rs.92.500
20+
Rs.87.080
40+
Rs.81.660
More Pricing...
Min: 1 / Mult: 1
390µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
15mm
FC Series
-
1.69A
-55°C
105°C
AEC-Q200
9691871

RoHS

Each
1+
Rs.115.930
5+
Rs.86.960
10+
Rs.57.990
20+
Rs.56.340
40+
Rs.54.680
More Pricing...
Min: 1 / Mult: 1
2700µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
15mm
FC Series
-
1.69A
-55°C
105°C
AEC-Q200
3254007

RoHS

Each
1+
Rs.139.410
10+
Rs.97.650
25+
Rs.84.950
50+
Rs.72.250
100+
Rs.59.540
More Pricing...
Min: 1 / Mult: 1
680µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
15mm
FC Series
-
1.69A
-55°C
105°C
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY