Leaded Aluminium Electrolytic Capacitors:

32 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2313310

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2500+
Rs.27.770
12500+
Rs.24.290
25000+
Rs.21.780
Min: 2500 / Mult: 2500
1500µF
10V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
FR Series
-
1.79A
-40°C
105°C
1800666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.59.710
10+
Rs.36.090
50+
Rs.32.250
100+
Rs.28.410
200+
Rs.27.840
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
FR Series
-
1.79A
-40°C
105°C
2313408

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.27.290
2500+
Rs.22.330
5000+
Rs.21.550
Min: 500 / Mult: 500
470µF
35V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
-
5mm
10mm
16mm
FR Series
-
1.79A
-40°C
105°C
1848396

RoHS

Each
1+
Rs.56.010
5+
Rs.44.210
10+
Rs.32.410
25+
Rs.30.340
50+
Rs.28.270
More Pricing...
Min: 1 / Mult: 1
330µF
35V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
FM Series
-
1.79A
-40°C
105°C
2508158

RoHS

Each
1+
Rs.48.900
5+
Rs.39.230
10+
Rs.29.560
25+
Rs.27.460
50+
Rs.25.360
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
-
5mm
10mm
16mm
FR Series
-
1.79A
-40°C
105°C
1800624

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.79.080
10+
Rs.38.440
50+
Rs.33.160
100+
Rs.27.870
200+
Rs.27.320
Min: 1 / Mult: 1
1500µF
10V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
FR Series
-
1.79A
-40°C
105°C
1848388

RoHS

Each
1+
Rs.50.680
5+
Rs.40.790
10+
Rs.30.890
25+
Rs.28.910
50+
Rs.26.930
More Pricing...
Min: 1 / Mult: 1
470µF
25V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
FM Series
-
1.79A
-40°C
105°C
1800609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.70.690
10+
Rs.33.430
50+
Rs.30.260
100+
Rs.27.090
200+
Rs.26.550
Min: 1 / Mult: 1
1800µF
6.3V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
FR Series
-
1.79A
-40°C
105°C
1848385

RoHS

Each
1+
Rs.62.740
5+
Rs.47.910
10+
Rs.33.080
25+
Rs.30.970
50+
Rs.28.850
More Pricing...
Min: 1 / Mult: 1
680µF
16V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
FM Series
-
1.79A
-40°C
105°C
2508100

RoHS

Each
1+
Rs.79.080
5+
Rs.58.760
10+
Rs.38.430
25+
Rs.34.910
50+
Rs.31.390
More Pricing...
Min: 1 / Mult: 1
1500µF
10V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
FR Series
-
1.79A
-40°C
105°C
3888921

RoHS

Each
1+
Rs.75.780
10+
Rs.40.890
50+
Rs.39.070
100+
Rs.37.240
200+
Rs.33.940
More Pricing...
Min: 1 / Mult: 1
1000µF
10V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
-
5mm
10mm
16mm
FR Series
-
1.79A
-40°C
105°C
2508092

RoHS

Each
1+
Rs.68.820
5+
Rs.50.680
10+
Rs.32.540
25+
Rs.30.490
50+
Rs.28.430
More Pricing...
Min: 1 / Mult: 1
1800µF
6.3V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
FR Series
-
1.79A
-40°C
105°C
2760326

RoHS

Each
1+
Rs.82.620
5+
Rs.59.910
10+
Rs.37.190
25+
Rs.35.120
50+
Rs.33.050
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
FR Series
-
1.79A
-40°C
105°C
2313322

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1500+
Rs.28.110
7500+
Rs.24.570
15000+
Rs.21.590
Min: 1500 / Mult: 1500
1000µF
16V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
-
5mm
10mm
16mm
FR Series
-
1.79A
-40°C
105°C
2313296

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.22.880
Min: 500 / Mult: 500
1800µF
6.3V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
FR Series
-
1.79A
-40°C
105°C
2217561

RoHS

Each
1+
Rs.80.860
5+
Rs.60.860
10+
Rs.40.850
25+
Rs.37.360
50+
Rs.33.870
More Pricing...
Min: 1 / Mult: 1
1000µF
10V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
FR Series
-
1.79A
-40°C
105°C
1800637

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.82.620
10+
Rs.37.190
50+
Rs.34.090
100+
Rs.30.980
200+
Rs.30.370
Min: 1 / Mult: 1
1000µF
16V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
FR Series
-
1.79A
-40°C
105°C
2917938

RoHS

Each
1+
Rs.31.720
50+
Rs.21.340
Min: 1 / Mult: 1
330µF
35V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
-
5mm
10mm
16mm
FM Series
-
1.79A
-40°C
105°C
2326327

RoHS

Each
1+
Rs.62.720
5+
Rs.48.110
10+
Rs.33.490
25+
Rs.30.800
50+
Rs.28.100
More Pricing...
Min: 1 / Mult: 1
1200µF
6.3V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
FM Series
-
1.79A
-40°C
105°C
1848378

RoHS

Each
1+
Rs.50.530
5+
Rs.38.870
10+
Rs.27.210
25+
Rs.25.710
50+
Rs.24.470
Min: 1 / Mult: 1
1000µF
10V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
FM Series
-
1.79A
-40°C
105°C
2766901

RoHS

Each
1+
Rs.75.810
5+
Rs.58.370
10+
Rs.40.920
25+
Rs.37.590
50+
Rs.34.260
More Pricing...
Min: 1 / Mult: 1
2200µF
6.3V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
FS Series
0.028ohm
1.79A
-40°C
105°C
2766938

RoHS

Each
1+
Rs.73.200
5+
Rs.57.540
10+
Rs.41.880
25+
Rs.39.270
50+
Rs.36.660
More Pricing...
Min: 1 / Mult: 1
1200µF
16V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
FS Series
0.028ohm
1.79A
-40°C
105°C
3254025

RoHS

Each
1+
Rs.65.340
10+
Rs.32.450
50+
Rs.30.760
100+
Rs.29.060
200+
Rs.25.710
More Pricing...
Min: 1 / Mult: 1
1000µF
10V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
FM Series
-
1.79A
-40°C
105°C
3254092

RoHS

Each
1+
Rs.76.680
10+
Rs.41.880
50+
Rs.38.880
100+
Rs.35.880
200+
Rs.32.000
More Pricing...
Min: 1 / Mult: 1
2200µF
6.3V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
FS Series
-
1.79A
-40°C
105°C
2508127

RoHS

Each
1+
Rs.81.000
5+
Rs.59.860
10+
Rs.38.720
25+
Rs.36.320
50+
Rs.33.910
More Pricing...
Min: 1 / Mult: 1
680µF
25V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
FR Series
-
1.79A
-40°C
105°C
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY