Leaded Aluminium Electrolytic Capacitors:

35 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9693033

RoHS

Each
1+
Rs.31.990
5+
Rs.23.740
10+
Rs.15.480
25+
Rs.13.710
50+
Rs.11.930
More Pricing...
Min: 1 / Mult: 1
47µF
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
NHG-A Series
-
120mA
-55°C
105°C
AEC-Q200
9451170

RoHS

Each
1+
Rs.8.860
50+
Rs.5.740
100+
Rs.4.990
250+
Rs.3.560
500+
Rs.3.360
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
MCGPR Series
-
120mA
-40°C
85°C
-
1236671

RoHS

Each
1+
Rs.16.980
50+
Rs.9.580
100+
Rs.8.490
250+
Rs.6.790
500+
Rs.6.020
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
3.5mm
8mm
-
11.5mm
MCNP Series
-
120mA
-40°C
85°C
-
2342148

RoHS

Each
1+
Rs.65.350
50+
Rs.53.170
100+
Rs.39.690
250+
Rs.36.730
500+
Rs.33.770
More Pricing...
Min: 1 / Mult: 1
4.7µF
400V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
3.5mm
8mm
-
20mm
RX30 Series
-
120mA
-25°C
130°C
-
3289252

RoHS

Each
1+
Rs.257.790
50+
Rs.151.650
100+
Rs.140.340
250+
Rs.130.340
500+
Rs.120.330
More Pricing...
Min: 1 / Mult: 1
47µF
40V
± 20%
Axial Leaded
1000 hours @ 105°C
Polar
Axial Leaded
-
6.5mm
18mm
-
138 AML Series
3.4ohm
120mA
-40°C
105°C
-
1902044

RoHS

Each
1+
Rs.39.200
5+
Rs.28.020
10+
Rs.16.840
25+
Rs.15.190
50+
Rs.13.540
More Pricing...
Min: 1 / Mult: 1
220µF
10V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
7mm
KA Series
-
120mA
-40°C
85°C
-
2495117

RoHS

Each
5+
Rs.12.460
50+
Rs.10.500
250+
Rs.8.200
500+
Rs.7.130
1000+
Rs.6.250
More Pricing...
Min: 5 / Mult: 5
10µF
50V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
WCAP-ATLL Series
-
120mA
-55°C
105°C
-
3919524

RoHS

Each
1+
Rs.19.160
10+
Rs.12.460
100+
Rs.7.320
500+
Rs.5.850
1000+
Rs.5.320
More Pricing...
Min: 1 / Mult: 1
-
25V
-
PC Pin
-
Polar
Radial Leaded
2.5mm
6.3mm
-
7mm
0
-
120mA
-40°C
-
-
1902899

RoHS

Each
1+
Rs.14.240
50+
Rs.8.040
100+
Rs.7.130
250+
Rs.5.710
500+
Rs.5.060
More Pricing...
Min: 1 / Mult: 1
33µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.54mm
6.3mm
-
11mm
MCGPR Series
-
120mA
-40°C
85°C
-
2326038

RoHS

Each
1+
Rs.53.990
50+
Rs.30.940
100+
Rs.25.110
250+
Rs.23.870
500+
Rs.22.620
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
3.5mm
8mm
-
11.5mm
SU Series
-
120mA
-40°C
85°C
-
3235568

RoHS

Each
5+
Rs.13.080
50+
Rs.10.990
250+
Rs.8.470
500+
Rs.7.420
1000+
Rs.6.380
More Pricing...
Min: 5 / Mult: 5
15µF
25V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
WCAP-ATLL Series
-
120mA
-55°C
105°C
-
1165404

RoHS

Each
1+
Rs.137.520
50+
Rs.93.920
100+
Rs.76.980
250+
Rs.69.220
500+
Rs.61.460
More Pricing...
Min: 1 / Mult: 1
150µF
6.3V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
-
6mm
10mm
-
030 AS Series
2.66ohm
120mA
-40°C
85°C
-
1165454

RoHS

Each
1+
Rs.160.240
10+
Rs.82.110
50+
Rs.78.460
100+
Rs.74.800
200+
Rs.68.450
More Pricing...
Min: 1 / Mult: 1
22µF
200V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
152 RMH Series
8.7ohm
120mA
-40°C
105°C
AEC-Q200
2068998

RoHS

Each
10+
Rs.6.540
100+
Rs.5.580
500+
Rs.4.270
1000+
Rs.3.750
2000+
Rs.3.410
More Pricing...
Min: 10 / Mult: 10
47µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
ESK Series
-
120mA
-40°C
85°C
-
3253861

RoHS

Each
1+
Rs.19.180
5+
Rs.15.830
10+
Rs.12.480
25+
Rs.11.640
50+
Rs.10.800
More Pricing...
Min: 1 / Mult: 1
12µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
7mm
FC Series
-
120mA
-55°C
105°C
AEC-Q200
3346440

RoHS

Each
5+
Rs.29.610
50+
Rs.14.910
250+
Rs.13.260
500+
Rs.10.730
1000+
Rs.9.860
More Pricing...
Min: 5 / Mult: 5
47µF
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
6.3mm
-
11.2mm
NHG-A Series
-
120mA
-55°C
105°C
AEC-Q200
3131999

RoHS

Each
1+
Rs.10.460
50+
Rs.8.990
100+
Rs.7.940
250+
Rs.6.980
500+
Rs.6.110
More Pricing...
Min: 1 / Mult: 1
68µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
WCAP-ATG5 Series
-
120mA
-40°C
105°C
-
3346804

RoHS

Each
1+
Rs.63.070
50+
Rs.30.580
100+
Rs.27.390
250+
Rs.24.600
500+
Rs.21.800
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
5mm
8mm
-
11.5mm
SU Series
-
120mA
-40°C
85°C
-
3235494

RoHS

Each
5+
Rs.9.780
50+
Rs.9.250
250+
Rs.7.160
500+
Rs.6.250
1000+
Rs.5.950
More Pricing...
Min: 5 / Mult: 5
39µF
10V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
WCAP-ATLL Series
-
120mA
-55°C
105°C
-
3346830

RoHS

Each
5+
Rs.29.330
50+
Rs.13.440
250+
Rs.11.930
500+
Rs.9.180
1000+
Rs.8.300
More Pricing...
Min: 5 / Mult: 5
22µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
5mm
-
7mm
FC Series
-
120mA
-55°C
105°C
AEC-Q200
4138513

RoHS

Each
10+
Rs.15.440
100+
Rs.13.680
500+
Rs.10.660
1000+
Rs.8.740
2500+
Rs.8.690
More Pricing...
Min: 10 / Mult: 10
47µF
50V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
142 RHS Series
-
120mA
-40°C
105°C
-
4626528

RoHS

Each
1+
Rs.14.800
50+
Rs.6.100
100+
Rs.5.930
250+
Rs.5.190
500+
Rs.4.450
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
2mm
5mm
-
11mm
RES Series
-
120mA
-40°C
105°C
-
3131958

RoHS

Each
5+
Rs.10.460
50+
Rs.8.990
250+
Rs.6.980
500+
Rs.6.110
1000+
Rs.5.330
More Pricing...
Min: 5 / Mult: 5
150µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
WCAP-ATG5 Series
-
120mA
-40°C
105°C
-
3253853

RoHS

Each
1+
Rs.27.000
5+
Rs.20.740
10+
Rs.14.470
25+
Rs.12.970
50+
Rs.11.460
More Pricing...
Min: 1 / Mult: 1
27µF
16V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
7mm
FC Series
-
120mA
-55°C
105°C
AEC-Q200
4704050

RoHS

Each
1+
Rs.37.490
5+
Rs.33.870
10+
Rs.30.240
25+
Rs.26.620
50+
Rs.22.990
More Pricing...
Min: 1 / Mult: 1
100µF
16V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
-
2.5mm
8mm
-
7mm
GA-A Series
-
120mA
-55°C
105°C
-
1-25 of 35 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY