Leaded Aluminium Electrolytic Capacitors:

10 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9692371

RoHS

Each
5+
Rs.24.390
50+
Rs.12.120
250+
Rs.9.860
500+
Rs.8.910
1000+
Rs.7.950
More Pricing...
Min: 5 / Mult: 5
18µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
FC Series
155mA
-55°C
105°C
AEC-Q200
3131980

RoHS

Each
1+
Rs.11.330
50+
Rs.9.680
100+
Rs.8.460
250+
Rs.7.590
500+
Rs.6.550
More Pricing...
Min: 1 / Mult: 1
120µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11mm
WCAP-ATG5 Series
155mA
-40°C
105°C
-
1848462

RoHS

Each
1+
Rs.21.330
5+
Rs.16.590
10+
Rs.11.840
25+
Rs.11.010
50+
Rs.10.180
More Pricing...
Min: 1 / Mult: 1
22µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
FC Series
155mA
-55°C
105°C
AEC-Q200
9693270

RoHS

Each
1+
Rs.61.950
5+
Rs.53.690
10+
Rs.45.420
20+
Rs.45.010
40+
Rs.44.600
More Pricing...
Min: 1 / Mult: 1
22µF
250V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
NHG-A Series
155mA
-25°C
105°C
AEC-Q200
2805583

RoHS

Each
5+
Rs.20.040
50+
Rs.10.650
250+
Rs.9.510
500+
Rs.8.210
1000+
Rs.7.430
More Pricing...
Min: 5 / Mult: 5
22µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
5mm
11mm
FC Series
155mA
-55°C
105°C
AEC-Q200
2800120

RoHS

Each
1+
Rs.15.300
10+
Rs.13.520
50+
Rs.10.060
100+
Rs.8.880
200+
Rs.7.870
More Pricing...
Min: 1 / Mult: 1
47µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
3.5mm
8mm
11mm
SH Series
155mA
-40°C
105°C
-
4256999

RoHS

Each
1+
Rs.26.150
10+
Rs.25.800
50+
Rs.21.880
200+
Rs.19.100
400+
Rs.17.360
More Pricing...
Min: 1 / Mult: 1
68µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
3.5mm
8mm
11.5mm
WCAP-ATG5 Series
155mA
-40°C
105°C
-
3464225

RoHS

Each
1+
Rs.13.430
10+
Rs.8.310
100+
Rs.6.790
500+
Rs.5.950
1000+
Rs.5.420
More Pricing...
Min: 1 / Mult: 1
47µF
50V
-
-
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
-
-
UVR Series
155mA
-40°C
-
-
3253948

RoHS

Each
5+
Rs.26.130
50+
Rs.13.160
250+
Rs.11.770
500+
Rs.9.420
1000+
Rs.8.640
More Pricing...
Min: 5 / Mult: 5
22µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
5mm
11mm
FC Series
155mA
-55°C
105°C
AEC-Q200
1874152

RoHS

Each (Cut from Ammo Pack)
1+
Rs.14.400
10+
Rs.8.910
100+
Rs.7.280
500+
Rs.6.370
1000+
Rs.5.810
More Pricing...
Min: 1 / Mult: 1
47µF
50V
20%
PC Pin
2000 hours @ 85C
Polar
Radial Leaded
2.5mm
6.3mm
11mm
0
155mA
-40°C
85°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY