Leaded Aluminium Electrolytic Capacitors:

24 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1165440

RoHS

Each
1+
Rs.183.000
10+
Rs.97.810
50+
Rs.93.240
100+
Rs.88.670
200+
Rs.79.930
More Pricing...
Min: 1 / Mult: 1
47µF
63V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
-
8mm
18mm
-
031 AS Series
2.71ohm
190mA
-40°C
85°C
-
9693289

RoHS

Each
1+
Rs.94.110
5+
Rs.70.670
10+
Rs.47.220
20+
Rs.44.090
40+
Rs.40.960
More Pricing...
Min: 1 / Mult: 1
33µF
250V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
NHG-A Series
-
190mA
-25°C
105°C
AEC-Q200
3131983

RoHS

Each
1+
Rs.13.950
50+
Rs.11.600
100+
Rs.10.120
250+
Rs.8.990
500+
Rs.7.950
More Pricing...
Min: 1 / Mult: 1
180µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
WCAP-ATG5 Series
-
190mA
-40°C
105°C
-
3289201

RoHS

Each
1+
Rs.182.600
50+
Rs.129.070
100+
Rs.106.790
250+
Rs.96.450
500+
Rs.86.110
More Pricing...
Min: 1 / Mult: 1
100µF
40V
± 20%
Axial Leaded
2500 hours @ 85°C
Polar
Axial Leaded
-
6.5mm
18mm
-
021 ASM Series
1.8ohm
190mA
-40°C
85°C
-
1902998

RoHS

Each
1+
Rs.17.570
50+
Rs.9.970
100+
Rs.8.840
250+
Rs.7.070
500+
Rs.6.270
More Pricing...
Min: 1 / Mult: 1
33µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
MCGLR Series
-
190mA
-55°C
105°C
-
1165473

RoHS

Each
1+
Rs.233.650
50+
Rs.124.500
100+
Rs.114.730
250+
Rs.105.860
500+
Rs.96.990
More Pricing...
Min: 1 / Mult: 1
100µF
40V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
-
6.5mm
18mm
-
021 ASM Series
1.8ohm
190mA
-40°C
85°C
-
2346532

RoHS

Each
5+
Rs.29.000
50+
Rs.13.090
250+
Rs.11.550
500+
Rs.8.900
1000+
Rs.8.070
More Pricing...
Min: 5 / Mult: 5
47µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
PK Series
-
190mA
-40°C
85°C
-
2533742

RoHS

Each
1+
Rs.14.820
50+
Rs.12.910
100+
Rs.11.250
250+
Rs.10.030
500+
Rs.8.730
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
WCAP-AT1H Series
-
190mA
-40°C
105°C
-
2465793

RoHS

Each
1+
Rs.108.930
10+
Rs.103.130
25+
Rs.97.330
50+
Rs.91.530
100+
Rs.80.910
More Pricing...
Min: 1 / Mult: 1
22µF
400V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
13mm
-
20mm
WCAP-ATG8 Series
-
190mA
-25°C
85°C
-
3442970

RoHS

Each
1+
Rs.252.650
50+
Rs.140.420
100+
Rs.129.110
250+
Rs.119.110
500+
Rs.109.100
More Pricing...
Min: 1 / Mult: 1
470µF
10V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
6.5mm
18mm
-
126 ALX Series
1.016ohm
190mA
-40°C
125°C
-
2841903

RoHS

Each
1+
Rs.47.990
50+
Rs.31.560
100+
Rs.22.250
250+
Rs.20.170
500+
Rs.18.080
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 10%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
UKL Series
-
190mA
-40°C
105°C
-
4061513

RoHS

Each
5+
Rs.9.200
50+
Rs.8.950
250+
Rs.7.610
500+
Rs.7.360
1000+
Rs.5.610
More Pricing...
Min: 5 / Mult: 5
68µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Can
2mm
5mm
-
11mm
WCAP-ATLI Series
-
190mA
-55°C
105°C
-
4138505

RoHS

Each
10+
Rs.15.440
100+
Rs.13.680
500+
Rs.10.660
1000+
Rs.8.740
2500+
Rs.8.380
More Pricing...
Min: 10 / Mult: 10
220µF
16V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
142 RHS Series
-
190mA
-40°C
105°C
-
3289225

RoHS

Each
5+
Rs.43.820
50+
Rs.27.250
250+
Rs.26.710
500+
Rs.26.160
1000+
Rs.25.620
More Pricing...
Min: 5 / Mult: 5
100µF
25V
± 20%
Radial Leaded
2500 hours @ 85°C
Polar
Radial Leaded
5mm
6.3mm
-
11mm
038 RSU Series
-
190mA
-40°C
85°C
-
8126410

RoHS

Each
5+
Rs.35.720
50+
Rs.16.140
250+
Rs.14.310
500+
Rs.11.100
1000+
Rs.10.710
More Pricing...
Min: 5 / Mult: 5
220µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
9mm
ML Series
-
190mA
-40°C
105°C
-
1281851

RoHS

Each
5+
Rs.11.060
50+
Rs.9.680
250+
Rs.8.020
500+
Rs.7.900
1000+
Rs.7.770
More Pricing...
Min: 5 / Mult: 5
47µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
YXM Series
-
190mA
-25°C
105°C
-
1304297

RoHS

Each
5+
Rs.32.220
50+
Rs.14.120
250+
Rs.10.560
500+
Rs.10.470
1000+
Rs.10.380
More Pricing...
Min: 5 / Mult: 5
100µF
25V
20%
Radial Leaded
2000 hours @ 85C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
SMG Series
-
190mA
-40°C
85°C
-
2841959

RoHS

Each
1+
Rs.32.220
10+
Rs.21.520
100+
Rs.13.340
500+
Rs.10.810
1000+
Rs.9.940
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
UVZ Series
-
190mA
-55°C
105°C
-
2842054

RoHS

Each
5+
Rs.32.220
50+
Rs.14.130
250+
Rs.10.560
500+
Rs.10.480
1000+
Rs.10.390
More Pricing...
Min: 5 / Mult: 5
100µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
SMG Series
-
190mA
-40°C
85°C
-
1822661

RoHS

Each (Cut from Ammo Pack)
1+
Rs.26.120
10+
Rs.16.900
100+
Rs.11.070
500+
Rs.8.550
1000+
Rs.8.110
More Pricing...
Min: 1 / Mult: 1
220µF
16V
20%
PC Pin
1000 hours @ 105C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
0
-
190mA
-55°C
105°C
-
2094126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.44.420
10+
Rs.29.110
100+
Rs.20.490
500+
Rs.16.660
1000+
Rs.15.970
More Pricing...
Min: 1 / Mult: 1
220µF
16V
20%
PC Pin
2000 hours @ 105C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
0
-
190mA
-55°C
105°C
-
1834127

RoHS

Each
1+
Rs.42.100
10+
Rs.41.260
100+
Rs.40.420
500+
Rs.39.580
1000+
Rs.38.740
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Radial Leaded
2500 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
038 RSU Series
-
190mA
-40°C
85°C
-
8127140

RoHS

Each
1+
Rs.35.550
10+
Rs.20.720
100+
Rs.17.780
500+
Rs.15.770
1000+
Rs.14.590
More Pricing...
Min: 1 / Mult: 1
470µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
7.5mm
ML Series
-
190mA
-40°C
105°C
-
2841949

RoHS

Each
1+
Rs.12.200
10+
Rs.10.200
100+
Rs.8.110
500+
Rs.7.900
1000+
Rs.7.680
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
UVR Series
-
190mA
-40°C
85°C
-
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY