Leaded Aluminium Electrolytic Capacitors:

9 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1744900

RoHS

Each
1+
Rs.109.040
5+
Rs.95.310
10+
Rs.81.580
20+
Rs.74.730
40+
Rs.67.880
More Pricing...
Min: 1 / Mult: 1
2700µF
10V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
30mm
FK Series
-
2.14A
-55°C
105°C
AEC-Q200
1744967

RoHS

Each
1+
Rs.141.090
5+
Rs.97.160
10+
Rs.66.880
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
30mm
FK Series
-
2.14A
-55°C
105°C
AEC-Q200
1744878

RoHS

Each
1+
Rs.147.290
5+
Rs.111.320
10+
Rs.75.340
20+
Rs.73.020
40+
Rs.70.700
More Pricing...
Min: 1 / Mult: 1
3300µF
6.3V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
30mm
FK Series
-
2.14A
-55°C
105°C
AEC-Q200
3525320

RoHS

Each
1+
Rs.169.930
10+
Rs.88.150
25+
Rs.82.790
50+
Rs.77.420
100+
Rs.72.050
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
16mm
20mm
B41858 Series
0.038ohm
2.14A
-55°C
105°C
AEC-Q200
1744922

RoHS

Each
1+
Rs.144.040
5+
Rs.118.310
10+
Rs.92.570
20+
Rs.85.470
40+
Rs.78.370
More Pricing...
Min: 1 / Mult: 1
2200µF
16V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
30mm
FK Series
-
2.14A
-55°C
105°C
AEC-Q200
2504352
Each
1+
Rs.174.280
10+
Rs.100.330
100+
Rs.98.120
Min: 1 / Mult: 1
220µF
100V
20%
Radial Leaded
2000 hours @ 135C
Polar
Radial Leaded
5mm
12.5mm
25mm
GPD Series
0.068ohm
2.14A
-40°C
135°C
-
1744945

RoHS

Each
1+
Rs.139.460
5+
Rs.108.970
10+
Rs.78.480
20+
Rs.74.020
40+
Rs.69.550
More Pricing...
Min: 1 / Mult: 1
1500µF
25V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
30mm
FK Series
-
2.14A
-55°C
105°C
AEC-Q200
2841978

RoHS

Each
1+
Rs.174.320
10+
Rs.100.370
100+
Rs.94.650
500+
Rs.88.930
1000+
Rs.83.210
More Pricing...
Min: 1 / Mult: 1
220µF
100V
± 20%
Radial Leaded
2000 hours @ 135°C
Polar
Radial Leaded
5mm
12.5mm
25mm
GPD Series
0.068ohm
2.14A
-40°C
135°C
-
2750194

RoHS

Each
1+
Rs.135.790
10+
Rs.89.130
100+
Rs.78.200
500+
Rs.71.560
1000+
Rs.66.160
More Pricing...
Min: 1 / Mult: 1
680µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
30mm
B41858 Series
0.045ohm
2.14A
-55°C
105°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY