Leaded Aluminium Electrolytic Capacitors:

7 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2480241

RoHS

Each
1+
Rs.422.630
5+
Rs.319.970
10+
Rs.217.310
25+
Rs.204.260
50+
Rs.191.210
More Pricing...
Min: 1 / Mult: 1
330µF
220V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
35mm
BXW Series
-
2.7A
-40°C
105°C
-
9692479

RoHS

Each
1+
Rs.206.580
3+
Rs.173.810
5+
Rs.141.040
10+
Rs.113.730
Min: 1 / Mult: 1
1200µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
31.5mm
FC Series
-
2.7A
-55°C
105°C
AEC-Q200
2112867

RoHS

Each
1+
Rs.220.600
10+
Rs.134.470
25+
Rs.127.080
50+
Rs.119.680
100+
Rs.119.490
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
35.5mm
UVR Series
-
2.7A
-40°C
85°C
-
4626005

RoHS

Each
1+
Rs.270.080
5+
Rs.225.710
10+
Rs.181.340
25+
Rs.181.050
50+
Rs.180.760
More Pricing...
Min: 1 / Mult: 1
820µF
100V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
7.5mm
18mm
40mm
REF Series
-
2.7A
-40°C
105°C
-
2471998

RoHS

Each
1+
Rs.528.760
5+
Rs.454.810
10+
Rs.380.860
20+
Rs.351.570
40+
Rs.322.280
More Pricing...
Min: 1 / Mult: 1
1800µF
50V
± 20%
Radial Leaded
6000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
31mm
146 RTI Series
-
2.7A
-55°C
125°C
AEC-Q200
3235561

RoHS

Each
1+
Rs.174.290
5+
Rs.167.990
10+
Rs.161.680
25+
Rs.155.370
50+
Rs.149.060
More Pricing...
Min: 1 / Mult: 1
3300µF
16V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
WCAP-ATLL Series
-
2.7A
-55°C
105°C
-
2750236

RoHS

Each
1+
Rs.262.520
10+
Rs.172.310
100+
Rs.151.170
500+
Rs.138.340
1000+
Rs.127.900
More Pricing...
Min: 1 / Mult: 1
1800µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
40mm
B41888 Series
0.038ohm
2.7A
-55°C
105°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY