Leaded Aluminium Electrolytic Capacitors:

13 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2465872

RoHS

Each
1+
Rs.152.000
10+
Rs.144.610
25+
Rs.137.210
50+
Rs.129.810
100+
Rs.112.950
More Pricing...
Min: 1 / Mult: 1
33µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
20mm
WCAP-ATG5 Series
-
235mA
-25°C
105°C
-
2495072

RoHS

Each
1+
Rs.18.300
50+
Rs.15.780
100+
Rs.13.780
250+
Rs.12.300
500+
Rs.10.740
More Pricing...
Min: 1 / Mult: 1
470µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11mm
WCAP-ATG5 Series
-
235mA
-40°C
105°C
-
2533620

RoHS

Each
1+
Rs.20.920
10+
Rs.20.830
50+
Rs.17.790
200+
Rs.15.440
400+
Rs.13.790
More Pricing...
Min: 1 / Mult: 1
220µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
WCAP-ATG5 Series
-
235mA
-40°C
105°C
-
4138456

RoHS

Each
1+
Rs.57.460
10+
Rs.27.010
50+
Rs.25.580
100+
Rs.24.140
200+
Rs.21.620
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12mm
142 RHS Series
-
235mA
-40°C
105°C
-
4138490

RoHS

Each
5+
Rs.56.590
50+
Rs.27.010
250+
Rs.24.140
500+
Rs.19.180
1500+
Rs.17.610
More Pricing...
Min: 5 / Mult: 5
100µF
63V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12mm
142 RHS Series
-
235mA
-40°C
105°C
-
4625876

RoHS

Each
1+
Rs.20.280
10+
Rs.12.500
50+
Rs.10.060
100+
Rs.9.400
200+
Rs.8.620
More Pricing...
Min: 1 / Mult: 1
22µF
100V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
-
2.5mm
6.3mm
12mm
REF Series
-
235mA
-40°C
105°C
-
1907149

RoHS

Each
1+
Rs.52.290
5+
Rs.39.810
10+
Rs.27.320
25+
Rs.25.790
50+
Rs.24.250
More Pricing...
Min: 1 / Mult: 1
33µF
160V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
20mm
M-A Series
-
235mA
-25°C
85°C
-
9692240

RoHS

Each
1+
Rs.21.880
10+
Rs.15.250
100+
Rs.12.170
500+
Rs.11.310
1000+
Rs.10.500
More Pricing...
Min: 1 / Mult: 1
39µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
15mm
FC Series
-
235mA
-55°C
105°C
AEC-Q200
1834188

RoHS

Each
1+
Rs.52.470
10+
Rs.38.570
100+
Rs.33.560
500+
Rs.30.850
1000+
Rs.28.540
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
Radial Leaded
3000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
12mm
038 RSU Series
-
235mA
-40°C
85°C
-
9692029

RoHS

Each
1+
Rs.26.440
50+
Rs.16.000
100+
Rs.14.110
250+
Rs.12.670
500+
Rs.11.450
More Pricing...
Min: 1 / Mult: 1
82µF
16V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
15mm
FC Series
-
235mA
-55°C
105°C
AEC-Q200
1899899

RoHS

Each (Cut from Ammo Pack)
5+
Rs.21.350
50+
Rs.13.200
250+
Rs.10.800
500+
Rs.9.450
1000+
Rs.8.610
More Pricing...
Min: 5 / Mult: 5
39µF
35V
20%
Radial Leaded
2000 hours @ 105C
Polar
Radial Leaded
2mm
5mm
15mm
UPW Series
1ohm
235mA
-55°C
105°C
-
2841933

RoHS

Each
1+
Rs.63.550
10+
Rs.39.310
100+
Rs.32.140
500+
Rs.28.130
1000+
Rs.25.620
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
9mm
URZ Series
-
235mA
-55°C
105°C
-
2841925

RoHS

Each
1+
Rs.19.560
10+
Rs.12.100
100+
Rs.9.890
500+
Rs.8.660
1000+
Rs.7.890
More Pricing...
Min: 1 / Mult: 1
39µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
15mm
UPW Series
-
235mA
-55°C
105°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY