Leaded Aluminium Electrolytic Capacitors:

55 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1848399

RoHS

Each
1+
Rs.19.550
5+
Rs.15.030
10+
Rs.10.500
25+
Rs.9.740
50+
Rs.8.970
More Pricing...
Min: 1 / Mult: 1
22µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
FM Series
-
250mA
-40°C
105°C
-
2217568

RoHS

Each
1+
Rs.25.770
5+
Rs.19.690
10+
Rs.13.610
25+
Rs.12.020
50+
Rs.10.420
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
FR Series
-
250mA
-40°C
105°C
-
9696660

RoHS

Each
1+
Rs.95.830
5+
Rs.72.080
10+
Rs.48.330
25+
Rs.45.060
50+
Rs.41.780
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
5mm
10mm
-
20mm
SU Series
-
250mA
-40°C
85°C
-
9693793

RoHS

Each
1+
Rs.31.100
5+
Rs.23.420
10+
Rs.15.740
25+
Rs.13.850
50+
Rs.11.960
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
M-A Series
-
250mA
-40°C
85°C
-
9451412

RoHS

Each
1+
Rs.17.160
50+
Rs.9.690
100+
Rs.8.600
250+
Rs.6.870
500+
Rs.6.110
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11mm
MCGPR Series
1.658ohm
250mA
-40°C
85°C
-
2778022

RoHS

Each
1+
Rs.133.240
50+
Rs.71.200
100+
Rs.64.940
250+
Rs.59.240
500+
Rs.53.540
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
3000 hours @ 85°C
Polar
Radial Leaded
5mm
8.2mm
-
11mm
036 RSP Series
-
250mA
-55°C
85°C
-
1165468

RoHS

Each
1+
Rs.188.390
50+
Rs.98.760
100+
Rs.91.660
250+
Rs.90.770
500+
Rs.81.280
More Pricing...
Min: 1 / Mult: 1
220µF
25V
± 20%
Axial Leaded
1000 hours @ 85°C
Polar
Axial Leaded
-
6.5mm
18mm
-
021 ASM Series
1ohm
250mA
-40°C
85°C
-
8767416

RoHS

Each
1+
Rs.23.790
5+
Rs.16.590
10+
Rs.13.240
25+
Rs.12.290
50+
Rs.11.420
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
AM-X Series
-
250mA
-40°C
85°C
-
2575591

RoHS

Each
1+
Rs.159.000
50+
Rs.82.160
100+
Rs.74.700
250+
Rs.68.930
500+
Rs.63.160
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
5mm
10mm
-
12mm
160 RLA Series
-
250mA
-55°C
150°C
AEC-Q200
2805537

RoHS

Each
1+
Rs.35.530
50+
Rs.15.570
100+
Rs.13.800
250+
Rs.12.200
500+
Rs.10.590
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
8mm
-
11.5mm
M-A Series
-
250mA
-40°C
85°C
-
2346258

RoHS

Each
5+
Rs.17.910
50+
Rs.8.010
250+
Rs.7.020
500+
Rs.5.320
1500+
Rs.4.770
More Pricing...
Min: 5 / Mult: 5
47µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
YXJ Series
-
250mA
-40°C
105°C
-
2068766

RoHS

Each
10+
Rs.12.640
100+
Rs.11.160
500+
Rs.8.550
1000+
Rs.7.760
2000+
Rs.7.070
More Pricing...
Min: 10 / Mult: 10
220µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11mm
ESH Series
-
250mA
-25°C
105°C
-
2811497

RoHS

Each
5+
Rs.19.550
50+
Rs.8.460
250+
Rs.7.480
500+
Rs.5.610
1500+
Rs.5.080
More Pricing...
Min: 5 / Mult: 5
100µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
YXJ Series
-
250mA
-40°C
105°C
-
3296036

RoHS

Each
1+
Rs.61.390
5+
Rs.56.470
10+
Rs.51.550
25+
Rs.46.620
50+
Rs.41.700
More Pricing...
Min: 1 / Mult: 1
10µF
400V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
EB Series
-
250mA
-25°C
105°C
-
1165643

RoHS

Each
1+
Rs.448.620
5+
Rs.379.460
10+
Rs.310.290
25+
Rs.281.150
50+
Rs.252.000
More Pricing...
Min: 1 / Mult: 1
22µF
350V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
-
15mm
30mm
-
042 ASH Series
6.8ohm
250mA
-40°C
85°C
-
3919514

RoHS

Each
1+
Rs.84.070
10+
Rs.44.400
100+
Rs.36.490
500+
Rs.33.180
1000+
Rs.29.870
More Pricing...
Min: 1 / Mult: 1
-
160V
-
PC Pin
-
-
Radial Leaded
5mm
-
-
-
0
-
250mA
-
85°C
-
3783172

RoHS

Each
1+
Rs.261.180
10+
Rs.186.630
50+
Rs.153.800
100+
Rs.142.260
200+
Rs.131.620
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Axial Leaded
2500 hours @ 85°C
Polar
Axial Leaded
-
8mm
18mm
-
021 ASM Series
1.3ohm
250mA
-40°C
85°C
-
2063079

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.20.440
50+
Rs.10.770
250+
Rs.8.730
500+
Rs.8.070
1000+
Rs.7.400
Min: 5 / Mult: 5
22µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
5mm
-
11.5mm
FR Series
-
250mA
-40°C
105°C
-
2575594

RoHS

Each
1+
Rs.134.020
50+
Rs.69.110
100+
Rs.62.850
250+
Rs.57.480
500+
Rs.52.120
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 20%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
5mm
10mm
-
12mm
160 RLA Series
-
250mA
-55°C
150°C
AEC-Q200
2533700

RoHS

Each
1+
Rs.39.220
10+
Rs.38.960
50+
Rs.33.310
100+
Rs.28.960
200+
Rs.24.610
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
16mm
WCAP-ATET Series
-
250mA
-40°C
125°C
-
9693386

RoHS

Each
1+
Rs.177.090
3+
Rs.165.370
5+
Rs.153.640
10+
Rs.141.920
20+
Rs.130.190
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
NHG-A Series
-
250mA
-25°C
105°C
AEC-Q200
2346249

RoHS

Each
5+
Rs.23.510
50+
Rs.10.550
250+
Rs.9.240
500+
Rs.7.070
1500+
Rs.6.370
More Pricing...
Min: 5 / Mult: 5
220µF
6.3V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
YXJ Series
-
250mA
-40°C
105°C
-
2533692

RoHS

Each
1+
Rs.34.000
10+
Rs.31.690
50+
Rs.29.380
100+
Rs.25.640
200+
Rs.21.820
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
WCAP-ATET Series
-
250mA
-40°C
125°C
-
2917941

RoHS

Each
5+
Rs.28.420
50+
Rs.13.340
250+
Rs.11.840
500+
Rs.9.080
1000+
Rs.8.290
More Pricing...
Min: 5 / Mult: 5
10µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
5mm
-
11mm
FR Series
-
250mA
-40°C
105°C
-
2766958

RoHS

Each
1+
Rs.24.880
5+
Rs.18.360
10+
Rs.11.840
25+
Rs.11.100
50+
Rs.10.360
More Pricing...
Min: 1 / Mult: 1
27µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
FS Series
0.34ohm
250mA
-40°C
105°C
-
1-25 of 55 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY