Leaded Aluminium Electrolytic Capacitors:

10 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9692916

RoHS

Each
1+
Rs.17.770
5+
Rs.13.470
10+
Rs.9.160
25+
Rs.8.280
50+
Rs.7.390
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
NHG-A Series
-
26mA
-55°C
105°C
AEC-Q200
1973508

RoHS

Each
1+
Rs.48.870
5+
Rs.36.140
10+
Rs.23.400
25+
Rs.21.480
50+
Rs.19.560
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
HD Series
-
26mA
-55°C
105°C
AEC-Q200
2495077

RoHS

Each
5+
Rs.8.900
50+
Rs.7.920
250+
Rs.6.150
500+
Rs.5.350
1000+
Rs.4.730
More Pricing...
Min: 5 / Mult: 5
4.7µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATG5 Series
-
26mA
-40°C
105°C
-
3346425

RoHS

Each
5+
Rs.20.900
50+
Rs.9.420
250+
Rs.8.460
500+
Rs.6.460
1000+
Rs.5.500
More Pricing...
Min: 5 / Mult: 5
4.7µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
5mm
11mm
NHG-A Series
-
26mA
-55°C
105°C
AEC-Q200
4256997

RoHS

Each
5+
Rs.9.590
50+
Rs.8.110
250+
Rs.6.200
500+
Rs.5.500
1000+
Rs.4.720
More Pricing...
Min: 5 / Mult: 5
3.3µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
2mm
5mm
11mm
WCAP-ATG5 Series
-
26mA
-40°C
105°C
-
1144603

RoHS

Each
5+
Rs.16.210
50+
Rs.9.450
250+
Rs.8.110
500+
Rs.7.190
1500+
Rs.6.660
More Pricing...
Min: 5 / Mult: 5
6.8µF
50V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
5mm
MS5 Series
23.4ohm
26mA
-40°C
85°C
-
4699217

RoHS

Each
1+
Rs.21.780
5+
Rs.15.820
10+
Rs.9.860
25+
Rs.8.850
50+
Rs.7.840
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
-
1.5mm
4mm
7mm
GA Series
-
26mA
-55°C
105°C
-
4699218

RoHS

Each
5+
Rs.16.560
50+
Rs.9.690
250+
Rs.7.250
500+
Rs.7.110
1000+
Rs.6.970
More Pricing...
Min: 5 / Mult: 5
4.7µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
-
2.5mm
4mm
7mm
GA Series
-
26mA
-55°C
105°C
-
4698639

RoHS

Each
Packaging Options
5+
Rs.21.780
50+
Rs.9.690
250+
Rs.8.560
500+
Rs.7.970
1000+
Rs.7.380
More Pricing...
Min: 5 / Mult: 5
4.7µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
-
5mm
4mm
7mm
GA-A Series
-
26mA
-55°C
105°C
-
4703940

RoHS

Each
5+
Rs.21.770
50+
Rs.9.760
250+
Rs.8.630
500+
Rs.6.540
1000+
Rs.5.940
More Pricing...
Min: 5 / Mult: 5
4.7µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
-
5mm
5mm
11mm
NHG-A Series
-
26mA
-55°C
105°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY