Leaded Aluminium Electrolytic Capacitors:

31 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2313335

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
250+
Rs.56.710
1250+
Rs.52.330
2500+
Rs.51.280
Min: 250 / Mult: 250
5600µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
FR Series
-
3.82A
-40°C
105°C
2313334

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
250+
Rs.78.070
1250+
Rs.74.690
2500+
Rs.71.400
Min: 250 / Mult: 250
4700µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
FR Series
-
3.82A
-40°C
105°C
1219452

RoHS

Each
1+
Rs.153.460
3+
Rs.139.550
5+
Rs.125.640
10+
Rs.111.730
20+
Rs.97.820
More Pricing...
Min: 1 / Mult: 1
6800µF
6.3V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
FM Series
-
3.82A
-40°C
105°C
2508124

RoHS

Each
1+
Rs.120.110
5+
Rs.99.570
10+
Rs.84.150
Min: 1 / Mult: 1
3300µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
FR Series
-
3.82A
-40°C
105°C
2508155

RoHS

Each
1+
Rs.196.430
5+
Rs.149.400
10+
Rs.102.360
20+
Rs.97.870
40+
Rs.93.370
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
7.5mm
16mm
25mm
FR Series
-
3.82A
-40°C
105°C
2313402

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
250+
Rs.81.640
1250+
Rs.73.110
2500+
Rs.70.800
Min: 250 / Mult: 250
2200µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
FR Series
-
3.82A
-40°C
105°C
1800647

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.188.210
10+
Rs.100.340
25+
Rs.95.120
50+
Rs.89.900
100+
Rs.84.680
Min: 1 / Mult: 1
4700µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
FR Series
-
3.82A
-40°C
105°C
1800676

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.196.480
10+
Rs.102.410
25+
Rs.97.920
50+
Rs.93.430
100+
Rs.88.930
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
FR Series
-
3.82A
-40°C
105°C
2508099

RoHS

Each
1+
Rs.180.420
5+
Rs.152.580
10+
Rs.124.740
20+
Rs.112.850
40+
Rs.100.960
More Pricing...
Min: 1 / Mult: 1
8200µF
6.3V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
FR Series
-
3.82A
-40°C
105°C
2766914

RoHS

Each
1+
Rs.217.030
5+
Rs.182.670
10+
Rs.148.300
20+
Rs.134.380
40+
Rs.120.460
More Pricing...
Min: 1 / Mult: 1
10000µF
6.3V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
FS Series
0.014ohm
3.82A
-40°C
105°C
1219460

RoHS

Each
1+
Rs.168.250
3+
Rs.140.670
5+
Rs.113.090
10+
Rs.85.510
20+
Rs.83.800
More Pricing...
Min: 1 / Mult: 1
5600µF
10V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
FM Series
-
3.82A
-40°C
105°C
1800661

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.137.380
10+
Rs.90.380
25+
Rs.88.250
50+
Rs.86.120
100+
Rs.83.980
Min: 1 / Mult: 1
3300µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
FR Series
-
3.82A
-40°C
105°C
3254147

RoHS

Each
1+
Rs.211.810
10+
Rs.141.340
25+
Rs.132.640
50+
Rs.123.940
100+
Rs.114.370
More Pricing...
Min: 1 / Mult: 1
2700µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
FS Series
-
3.82A
-40°C
105°C
2313351

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.61.710
2500+
Rs.60.180
5000+
Rs.58.650
Min: 500 / Mult: 500
3300µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
FR Series
-
3.82A
-40°C
105°C
2766957

RoHS

Each
1+
Rs.224.040
5+
Rs.185.440
10+
Rs.146.830
20+
Rs.130.930
40+
Rs.115.030
More Pricing...
Min: 1 / Mult: 1
2700µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
FS Series
0.014ohm
3.82A
-40°C
105°C
1848398

RoHS

Each
1+
Rs.144.750
3+
Rs.132.160
5+
Rs.119.560
10+
Rs.106.970
20+
Rs.94.370
More Pricing...
Min: 1 / Mult: 1
1800µF
35V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
FM Series
-
3.82A
-40°C
105°C
1907233

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.195.170
10+
Rs.113.390
25+
Rs.104.260
50+
Rs.95.130
100+
Rs.85.990
Min: 1 / Mult: 1
5600µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
FR Series
-
3.82A
-40°C
105°C
1800633

RoHS

Each
10+
Rs.119.630
100+
Rs.88.100
500+
Rs.72.860
1000+
Rs.72.300
Min: 10 / Mult: 10
6800µF
10V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
FR Series
-
3.82A
-40°C
105°C
2508114

RoHS

Each
1+
Rs.191.990
5+
Rs.147.180
10+
Rs.102.360
20+
Rs.97.040
40+
Rs.91.720
More Pricing...
Min: 1 / Mult: 1
4700µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
FR Series
-
3.82A
-40°C
105°C
2766951

RoHS

Each
1+
Rs.211.810
5+
Rs.180.490
10+
Rs.149.170
20+
Rs.138.440
40+
Rs.127.710
More Pricing...
Min: 1 / Mult: 1
3900µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
FS Series
0.014ohm
3.82A
-40°C
105°C
2766913

RoHS

Each
1+
Rs.226.250
5+
Rs.157.730
10+
Rs.125.860
20+
Rs.116.900
40+
Rs.108.550
More Pricing...
Min: 1 / Mult: 1
9100µF
6.3V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
FS Series
0.014ohm
3.82A
-40°C
105°C
3254042

RoHS

Each
1+
Rs.153.460
10+
Rs.139.410
25+
Rs.125.360
50+
Rs.111.310
100+
Rs.97.260
More Pricing...
Min: 1 / Mult: 1
2700µF
25V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
FM Series
-
3.82A
-40°C
105°C
3254118

RoHS

Each
1+
Rs.210.940
10+
Rs.145.690
25+
Rs.130.470
50+
Rs.115.240
100+
Rs.105.670
More Pricing...
Min: 1 / Mult: 1
3900µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
FS Series
-
3.82A
-40°C
105°C
3254061

RoHS

Each
1+
Rs.154.260
10+
Rs.88.140
25+
Rs.83.040
50+
Rs.77.940
100+
Rs.72.830
More Pricing...
Min: 1 / Mult: 1
1800µF
35V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
FM Series
-
3.82A
-40°C
105°C
1848390

RoHS

Each
1+
Rs.145.630
3+
Rs.125.040
5+
Rs.104.450
10+
Rs.83.860
20+
Rs.82.480
More Pricing...
Min: 1 / Mult: 1
2700µF
25V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
FM Series
-
3.82A
-40°C
105°C
1-25 of 31 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY