Leaded Aluminium Electrolytic Capacitors:

8 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9452028

RoHS

Each
1+
Rs.8.570
50+
Rs.5.550
100+
Rs.4.840
250+
Rs.4.300
500+
Rs.3.430
More Pricing...
Min: 1 / Mult: 1
4.7µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
MCRH Series
-
32mA
-40°C
105°C
1907176

RoHS

Each
1+
Rs.30.230
5+
Rs.21.850
10+
Rs.14.060
Min: 1 / Mult: 1
1µF
400V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
11.2mm
M-A Series
-
32mA
-25°C
85°C
2610816

RoHS

Each
1+
Rs.14.980
50+
Rs.8.450
100+
Rs.7.490
250+
Rs.6.000
500+
Rs.5.320
More Pricing...
Min: 1 / Mult: 1
2.2µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
12mm
MCKSK Series
-
32mA
-25°C
105°C
3131997

RoHS

Each
5+
Rs.8.720
50+
Rs.7.760
250+
Rs.6.020
500+
Rs.5.240
1000+
Rs.5.070
More Pricing...
Min: 5 / Mult: 5
6.8µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATG5 Series
-
32mA
-40°C
105°C
2465807

RoHS

Each
5+
Rs.9.790
50+
Rs.8.280
250+
Rs.6.330
500+
Rs.5.610
1000+
Rs.4.820
More Pricing...
Min: 5 / Mult: 5
4.7µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATG5 Series
-
32mA
-40°C
105°C
2465839

RoHS

Each
5+
Rs.10.460
50+
Rs.8.980
250+
Rs.6.980
500+
Rs.6.110
1000+
Rs.5.330
More Pricing...
Min: 5 / Mult: 5
4.7µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATG5 Series
-
32mA
-40°C
105°C
2465789

RoHS

Each
1+
Rs.23.530
10+
Rs.23.100
50+
Rs.19.700
200+
Rs.17.090
400+
Rs.15.270
More Pricing...
Min: 1 / Mult: 1
2.2µF
400V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
WCAP-ATG8 Series
-
32mA
-25°C
85°C
1165536

RoHS

Each
1+
Rs.26.240
10+
Rs.19.290
100+
Rs.16.790
500+
Rs.15.430
1000+
Rs.14.270
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 20%
Radial Leaded
1500 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
5mm
134 RLP 5 Series
9.6ohm
32mA
-40°C
85°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY