Leaded Aluminium Electrolytic Capacitors:

8 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
8126747

RoHS

Each
5+
Rs.22.220
50+
Rs.9.710
250+
Rs.8.550
500+
Rs.6.510
1500+
Rs.5.890
More Pricing...
Min: 5 / Mult: 5
47µF
35V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
ZLH Series
345mA
-40°C
105°C
8126283

RoHS

Each
5+
Rs.20.440
50+
Rs.9.160
250+
Rs.8.010
500+
Rs.6.060
1500+
Rs.5.440
More Pricing...
Min: 5 / Mult: 5
100µF
16V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
ZLH Series
345mA
-40°C
105°C
1902934

RoHS

Each
1+
Rs.46.930
10+
Rs.30.430
50+
Rs.18.890
100+
Rs.17.820
200+
Rs.16.650
More Pricing...
Min: 1 / Mult: 1
220µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
16mm
MCRH Series
345mA
-40°C
105°C
2346430

RoHS

Each
5+
Rs.30.480
50+
Rs.13.860
250+
Rs.11.950
500+
Rs.9.420
1500+
Rs.8.550
More Pricing...
Min: 5 / Mult: 5
220µF
6.3V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
ZLJ Series
345mA
-40°C
105°C
2465819

RoHS

Each
1+
Rs.47.060
10+
Rs.46.970
50+
Rs.40.010
100+
Rs.34.880
200+
Rs.29.660
More Pricing...
Min: 1 / Mult: 1
220µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12.5mm
WCAP-ATG5 Series
345mA
-40°C
105°C
2504424

RoHS

Each
1+
Rs.30.480
10+
Rs.15.250
100+
Rs.11.250
500+
Rs.9.770
1000+
Rs.9.340
More Pricing...
Min: 1 / Mult: 1
-
-
-
PC Pin
-
Polar
Radial Leaded
2mm
-
-
KZN Series
345mA
-40°C
105°C
2346393

RoHS

Each
1+
Rs.18.910
10+
Rs.11.620
100+
Rs.7.380
500+
Rs.5.590
1000+
Rs.5.020
More Pricing...
Min: 1 / Mult: 1
220µF
6.3V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
ZLH Series
345mA
-40°C
105°C
4659278

RoHS

Each
1+
Rs.11.420
50+
Rs.7.040
100+
Rs.5.670
250+
Rs.5.300
500+
Rs.4.860
More Pricing...
Min: 1 / Mult: 1
100µF
16V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
2mm
5mm
11mm
RET Series
345mA
-40°C
105°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY