Leaded Aluminium Electrolytic Capacitors:

13 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2911626

RoHS

Each
1+
Rs.57.630
5+
Rs.55.730
10+
Rs.53.830
25+
Rs.52.640
Min: 1 / Mult: 1
750µF
35V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
FP Series
0.052ohm
3A
-55°C
105°C
AEC-Q200
2911627

RoHS

Each
1+
Rs.121.140
10+
Rs.62.240
50+
Rs.59.290
100+
Rs.56.930
Min: 1 / Mult: 1
750µF
35V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
FP Series
0.052ohm
3A
-55°C
105°C
AEC-Q200
2471999

RoHS

Each
1+
Rs.588.030
5+
Rs.465.800
10+
Rs.343.560
20+
Rs.335.440
40+
Rs.327.320
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Radial Leaded
6000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
35mm
146 RTI Series
-
3A
-55°C
125°C
AEC-Q200
2326254

RoHS

Each
1+
Rs.235.470
3+
Rs.206.470
5+
Rs.177.470
10+
Rs.148.470
20+
Rs.144.650
More Pricing...
Min: 1 / Mult: 1
1800µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
31.5mm
FC Series
-
3A
-55°C
105°C
AEC-Q200
2783845

RoHS

Each
1+
Rs.633.320
5+
Rs.551.540
10+
Rs.469.760
20+
Rs.435.830
40+
Rs.401.900
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Radial Leaded
6000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
35mm
246 RTI-V Series
-
3A
-55°C
125°C
AEC-Q200
3783187

RoHS

Each
1+
Rs.413.260
5+
Rs.307.720
10+
Rs.267.180
20+
Rs.245.340
40+
Rs.226.680
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
6000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
31mm
146 RTI Series
-
3A
-55°C
125°C
AEC-Q200
2911619

RoHS

Each
1+
Rs.123.780
10+
Rs.85.500
50+
Rs.74.110
100+
Rs.62.710
200+
Rs.61.060
More Pricing...
Min: 1 / Mult: 1
1000µF
25V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
FP Series
0.052ohm
3A
-55°C
105°C
AEC-Q200
2750242

RoHS

Each
1+
Rs.201.280
5+
Rs.167.670
10+
Rs.134.050
25+
Rs.119.980
50+
Rs.105.910
More Pricing...
Min: 1 / Mult: 1
1800µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
20mm
B41888 Series
0.028ohm
3A
-55°C
105°C
AEC-Q200
2465954

RoHS

Each
1+
Rs.206.530
5+
Rs.199.140
10+
Rs.191.740
25+
Rs.184.350
50+
Rs.176.950
More Pricing...
Min: 1 / Mult: 1
1000µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
25mm
WCAP-ATLI Series
-
3A
-55°C
105°C
-
2911618

RoHS

Each
1+
Rs.122.910
5+
Rs.110.210
10+
Rs.97.510
25+
Rs.84.810
50+
Rs.72.110
More Pricing...
Min: 1 / Mult: 1
1000µF
25V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
FP Series
0.052ohm
3A
-55°C
105°C
AEC-Q200
4061651

RoHS

Each
1+
Rs.279.850
5+
Rs.269.640
10+
Rs.259.420
25+
Rs.249.210
50+
Rs.238.990
More Pricing...
Min: 1 / Mult: 1
4700µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Can
7.5mm
18mm
25mm
WCAP-ATUL Series
-
3A
-40°C
105°C
-
4061556

RoHS

Each
1+
Rs.115.380
10+
Rs.109.930
25+
Rs.104.480
50+
Rs.99.030
100+
Rs.86.380
More Pricing...
Min: 1 / Mult: 1
2700µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Can
5mm
13mm
25mm
WCAP-ATLI Series
-
3A
-55°C
105°C
-
4061532

RoHS

Each
1+
Rs.156.010
10+
Rs.144.700
50+
Rs.133.390
100+
Rs.116.860
200+
Rs.105.120
More Pricing...
Min: 1 / Mult: 1
3900µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Can
5mm
13mm
30mm
WCAP-ATLI Series
-
3A
-55°C
105°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY