Leaded Aluminium Electrolytic Capacitors:

8 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2326033

RoHS

Each
1+
Rs.26.660
5+
Rs.20.500
10+
Rs.14.330
25+
Rs.12.910
50+
Rs.11.490
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2mm
5mm
-
11mm
SU Series
43mA
-40°C
85°C
-
8766860

RoHS

Each
1+
Rs.15.830
5+
Rs.11.040
10+
Rs.8.810
25+
Rs.8.180
50+
Rs.7.600
More Pricing...
Min: 1 / Mult: 1
33µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
5mm
AD Series
43mA
-40°C
85°C
-
9693173

RoHS

Each
1+
Rs.33.790
5+
Rs.24.430
10+
Rs.15.060
25+
Rs.14.320
50+
Rs.13.570
More Pricing...
Min: 1 / Mult: 1
4.7µF
160V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
NHG-A Series
43mA
-25°C
105°C
AEC-Q200
3346796

RoHS

Each
5+
Rs.29.610
50+
Rs.14.030
250+
Rs.12.470
500+
Rs.9.600
1000+
Rs.8.730
More Pricing...
Min: 5 / Mult: 5
10µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
5mm
5mm
-
11mm
SU Series
43mA
-40°C
85°C
-
4170497

RoHS

CORNELL DUBILIER
Each
1+
Rs.25.510
10+
Rs.11.330
100+
Rs.10.110
500+
Rs.7.940
1000+
Rs.7.240
More Pricing...
Min: 1 / Mult: 1
-
35V
-
PC Pin
-
-
Radial Leaded
-
5mm
-
-
-
43mA
-40°C
-
-
2346265

RoHS

Each
5+
Rs.19.300
50+
Rs.8.520
250+
Rs.7.480
500+
Rs.5.680
1500+
Rs.5.510
More Pricing...
Min: 5 / Mult: 5
2.2µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
YXJ Series
43mA
-40°C
105°C
-
4703962

RoHS

Each
5+
Rs.32.240
50+
Rs.14.490
250+
Rs.12.840
500+
Rs.12.250
1000+
Rs.11.650
More Pricing...
Min: 5 / Mult: 5
4.7µF
160V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
5mm
6.3mm
-
11.2mm
NHG-A Series
43mA
-25°C
105°C
-
9418695

RoHS

Each
1+
Rs.42.480
50+
Rs.41.300
100+
Rs.38.940
500+
Rs.36.590
1000+
Rs.34.230
Min: 1 / Mult: 1
4.7µF
250V
± 20%
Axial Leaded
1000 hours @ 85°C
Polar
Axial Leaded
-
8mm
20mm
-
-
43mA
-40°C
85°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY