Leaded Aluminium Electrolytic Capacitors:

27 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1165469

RoHS

Each
1+
Rs.237.250
10+
Rs.186.660
50+
Rs.157.380
100+
Rs.144.070
200+
Rs.131.650
More Pricing...
Min: 1 / Mult: 1
470µF
25V
± 20%
Axial Leaded
1000 hours @ 85°C
Polar
Axial Leaded
-
10mm
18mm
-
021 ASM Series
0.48ohm
450mA
-40°C
85°C
-
1902987

RoHS

Each
1+
Rs.45.160
10+
Rs.29.250
50+
Rs.18.060
100+
Rs.17.120
200+
Rs.16.060
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
MCGLR Series
-
450mA
-55°C
105°C
-
1831278

RoHS

Each
5+
Rs.25.760
50+
Rs.11.390
250+
Rs.9.970
500+
Rs.7.650
1500+
Rs.6.860
More Pricing...
Min: 5 / Mult: 5
47µF
35V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
ZLJ Series
-
450mA
-40°C
105°C
-
8127204

RoHS

Each
1+
Rs.63.610
50+
Rs.30.030
100+
Rs.26.810
250+
Rs.25.980
500+
Rs.25.140
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
5mm
10mm
-
16mm
RX30 Series
-
450mA
-40°C
130°C
-
8767530

RoHS

Each
1+
Rs.51.860
5+
Rs.36.150
10+
Rs.28.850
25+
Rs.26.800
50+
Rs.24.880
More Pricing...
Min: 1 / Mult: 1
220µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
16mm
AM-X Series
-
450mA
-40°C
85°C
-
1902971

RoHS

Each
1+
Rs.41.630
10+
Rs.27.010
50+
Rs.20.890
100+
Rs.16.640
200+
Rs.14.880
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
MCGLR Series
-
450mA
-55°C
105°C
-
9693874

RoHS

Each
1+
Rs.42.670
5+
Rs.34.110
10+
Rs.25.550
25+
Rs.24.100
50+
Rs.22.650
More Pricing...
Min: 1 / Mult: 1
220µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
16mm
M-A Series
-
450mA
-40°C
85°C
-
1165650

RoHS

Each
1+
Rs.733.100
5+
Rs.627.500
10+
Rs.521.900
25+
Rs.477.530
50+
Rs.433.160
More Pricing...
Min: 1 / Mult: 1
47µF
400V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
-
18mm
38mm
-
043 ASH Series
1.7ohm
450mA
-40°C
85°C
-
3525322

RoHS

Each
5+
Rs.61.890
50+
Rs.33.000
250+
Rs.29.950
500+
Rs.27.690
Min: 5 / Mult: 5
330µF
25V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
B41866 Series
0.373ohm
450mA
-55°C
125°C
AEC-Q200
3919588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.42.670
10+
Rs.19.350
100+
Rs.17.180
500+
Rs.12.740
1000+
Rs.11.090
More Pricing...
Min: 1 / Mult: 1
-
10V
-
PC Pin
-
-
-
3.5mm
-
-
-
0
-
450mA
-
105°C
-
2346462

RoHS

Each
10+
Rs.14.280
100+
Rs.9.110
500+
Rs.6.950
1000+
Rs.6.270
2000+
Rs.6.150
More Pricing...
Min: 10 / Mult: 10
47µF
35V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
ZLJ Series
-
450mA
-40°C
105°C
-
2811458

RoHS

Each
1+
Rs.128.930
50+
Rs.63.940
100+
Rs.57.940
250+
Rs.52.680
500+
Rs.47.410
More Pricing...
Min: 1 / Mult: 1
10µF
450V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
BXC Series
-
450mA
-25°C
105°C
-
1165514

RoHS

Each
1+
Rs.155.010
10+
Rs.81.490
50+
Rs.77.840
100+
Rs.74.180
200+
Rs.67.790
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
136 RVI Series
2.4ohm
450mA
-55°C
105°C
-
1165644

RoHS

Each
1+
Rs.596.240
5+
Rs.518.150
10+
Rs.440.050
25+
Rs.405.890
50+
Rs.371.720
More Pricing...
Min: 1 / Mult: 1
47µF
350V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
-
18mm
38mm
-
043 ASH Series
3.2ohm
450mA
-40°C
85°C
-
2495093

RoHS

Each
1+
Rs.20.460
50+
Rs.17.170
100+
Rs.14.870
250+
Rs.13.700
500+
Rs.11.930
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
WCAP-ATUL Series
-
450mA
-40°C
105°C
-
2346443

RoHS

Each
5+
Rs.23.030
50+
Rs.10.200
250+
Rs.8.970
500+
Rs.6.850
1500+
Rs.6.180
More Pricing...
Min: 5 / Mult: 5
150µF
10V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
ZLJ Series
-
450mA
-40°C
105°C
-
2465820

RoHS

Each
1+
Rs.55.770
10+
Rs.51.770
50+
Rs.47.770
100+
Rs.41.680
200+
Rs.37.030
More Pricing...
Min: 1 / Mult: 1
330µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
WCAP-ATG5 Series
-
450mA
-40°C
105°C
-
2917908

RoHS

Each
1+
Rs.51.550
10+
Rs.23.770
50+
Rs.22.480
100+
Rs.21.190
200+
Rs.19.070
More Pricing...
Min: 1 / Mult: 1
220µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
16mm
M-A Series
-
450mA
-40°C
85°C
-
2835166

RoHS

Each
10+
Rs.13.590
100+
Rs.12.030
500+
Rs.9.240
1000+
Rs.8.370
2000+
Rs.7.640
More Pricing...
Min: 10 / Mult: 10
100µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11mm
0
-
450mA
-40°C
105°C
-
3289237

RoHS

Each
1+
Rs.158.490
10+
Rs.82.450
50+
Rs.78.760
200+
Rs.75.060
400+
Rs.66.010
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
136 RVI Series
-
450mA
-55°C
105°C
-
3289200

RoHS

Each
1+
Rs.286.550
10+
Rs.196.940
50+
Rs.156.920
100+
Rs.144.740
200+
Rs.134.740
More Pricing...
Min: 1 / Mult: 1
470µF
25V
± 20%
Axial Leaded
1000 hours @ 85°C
Polar
Axial Leaded
-
10mm
18mm
-
021 ASM Series
0.48ohm
450mA
-40°C
105°C
-
2841860

RoHS

Each
1+
Rs.119.990
10+
Rs.71.890
100+
Rs.54.230
500+
Rs.51.840
1000+
Rs.49.440
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
-
8mm
20mm
-
TTA Series
0.7055ohm
450mA
-40°C
85°C
-
2364872

RoHS

Each
1+
Rs.117.610
10+
Rs.70.450
100+
Rs.53.140
500+
Rs.50.790
1000+
Rs.48.440
More Pricing...
Min: 1 / Mult: 1
470µF
16V
20%
Axial Leaded
2000 hours @ 85C
Polar
Axial Leaded
-
8mm
20mm
-
TTA Series
599.7µohm
450mA
-40°C
85°C
-
4061478

RoHS

Each
1+
Rs.65.490
10+
Rs.65.120
50+
Rs.60.370
100+
Rs.54.050
200+
Rs.51.380
More Pricing...
Min: 1 / Mult: 1
22µF
160V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
WCAP-AT1H Series
-
450mA
-25°C
105°C
-
4141409

RoHS

Each
5+
Rs.75.510
50+
Rs.36.060
250+
Rs.32.420
500+
Rs.23.960
1500+
Rs.22.570
Min: 5 / Mult: 5
150µF
35V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
B41866 Series
2.98ohm
450mA
-55°C
125°C
AEC-Q200
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY