Leaded Aluminium Electrolytic Capacitors:

6 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2326299

RoHS

Each
1+
Rs.36.440
5+
Rs.27.930
10+
Rs.19.410
25+
Rs.17.810
50+
Rs.16.210
More Pricing...
Min: 1 / Mult: 1
68µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
FC Series
-
485mA
-55°C
105°C
AEC-Q200
3253959

RoHS

Each
1+
Rs.34.610
50+
Rs.18.540
100+
Rs.14.500
Min: 1 / Mult: 1
68µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
11.5mm
FC Series
-
485mA
-55°C
105°C
AEC-Q200
1236664

RoHS

Each
1+
Rs.55.300
50+
Rs.22.070
100+
Rs.19.600
250+
Rs.17.360
500+
Rs.14.410
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
5mm
10mm
20mm
MCNP Series
-
485mA
-40°C
85°C
-
9692410

RoHS

Each
1+
Rs.33.780
5+
Rs.25.790
10+
Rs.17.800
25+
Rs.16.360
50+
Rs.14.910
More Pricing...
Min: 1 / Mult: 1
82µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
FC Series
-
485mA
-55°C
105°C
AEC-Q200
1690776

RoHS

Each
1+
Rs.44.410
50+
Rs.19.440
100+
Rs.13.440
250+
Rs.13.410
500+
Rs.13.380
More Pricing...
Min: 1 / Mult: 1
100µF
50V
20%
Radial Leaded
3000 hours @ 105C
Polar
Radial Leaded
8mm
8mm
12mm
LXZ Series
0.22ohm
485mA
-55°C
105°C
-
2842040

RoHS

Each
1+
Rs.44.410
10+
Rs.19.440
100+
Rs.13.440
500+
Rs.13.400
1000+
Rs.13.350
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
8mm
8mm
12mm
LXZ Series
-
485mA
-55°C
105°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY