Leaded Aluminium Electrolytic Capacitors:

10 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1907179

RoHS

Each
1+
Rs.39.660
5+
Rs.33.060
10+
Rs.26.440
25+
Rs.24.370
50+
Rs.22.300
More Pricing...
Min: 1 / Mult: 1
3.3µF
400V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
12.5mm
M-A Series
54mA
-25°C
85°C
-
9693130

RoHS

Each
1+
Rs.29.330
5+
Rs.22.190
10+
Rs.15.040
25+
Rs.13.710
50+
Rs.12.380
More Pricing...
Min: 1 / Mult: 1
10µF
100V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11.2mm
NHG-A Series
54mA
-55°C
105°C
AEC-Q200
9451706

RoHS

Each
1+
Rs.8.580
50+
Rs.5.560
100+
Rs.4.840
250+
Rs.4.300
500+
Rs.3.440
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
MCRH Series
54mA
-40°C
105°C
-
2533605

RoHS

Each
5+
Rs.7.850
50+
Rs.6.980
250+
Rs.5.420
500+
Rs.4.720
1000+
Rs.4.550
More Pricing...
Min: 5 / Mult: 5
22µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATG5 Series
54mA
-40°C
105°C
-
4138507

RoHS

Each
10+
Rs.16.820
100+
Rs.14.900
500+
Rs.11.600
1000+
Rs.9.510
2500+
Rs.9.120
More Pricing...
Min: 10 / Mult: 10
10µF
100V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
11mm
142 RHS Series
54mA
-40°C
105°C
-
4138471

RoHS

Each
10+
Rs.13.150
100+
Rs.11.730
500+
Rs.9.430
1000+
Rs.7.830
2500+
Rs.7.520
More Pricing...
Min: 10 / Mult: 10
10µF
63V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
142 RHS Series
54mA
-40°C
105°C
-
1304241

RoHS

Each
5+
Rs.27.050
50+
Rs.16.550
250+
Rs.14.240
500+
Rs.12.860
1000+
Rs.11.850
More Pricing...
Min: 5 / Mult: 5
10µF
100V
20%
PC Pin
1000 hours @ 105C
Polar
Radial Leaded
2.5mm
6.3mm
11mm
KMG Series
54mA
-55°C
105°C
-
4703949

RoHS

Each
5+
Rs.29.610
50+
Rs.14.910
250+
Rs.13.260
500+
Rs.10.730
1000+
Rs.9.860
More Pricing...
Min: 5 / Mult: 5
10µF
100V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
-
5mm
6.3mm
11.2mm
NHG-A Series
54mA
-55°C
105°C
AEC-Q200
4703950

RoHS

Each
5+
Rs.29.610
50+
Rs.13.950
250+
Rs.12.390
500+
Rs.9.600
1000+
Rs.8.650
More Pricing...
Min: 5 / Mult: 5
10µF
100V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
-
2.5mm
6.3mm
11.2mm
NHG-A Series
54mA
-55°C
105°C
AEC-Q200
8812586

RoHS

Each
1+
Rs.28.790
10+
Rs.17.800
100+
Rs.14.560
500+
Rs.12.740
1000+
Rs.11.610
More Pricing...
Min: 1 / Mult: 1
2.2µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
UPM Series
54mA
-55°C
105°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY