Leaded Aluminium Electrolytic Capacitors:

22 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1695295

RoHS

Each
1+
Rs.484.370
10+
Rs.350.390
50+
Rs.286.010
100+
Rs.266.000
200+
Rs.246.860
More Pricing...
Min: 1 / Mult: 1
220µF
63V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
12.5mm
30mm
-
118 AHT Series
0.94ohm
550mA
-55°C
125°C
2346508

RoHS

Each
5+
Rs.32.240
50+
Rs.18.790
250+
Rs.16.120
500+
Rs.14.300
1000+
Rs.13.230
More Pricing...
Min: 5 / Mult: 5
470µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
PK Series
-
550mA
-40°C
85°C
9693955

RoHS

Each
1+
Rs.97.770
5+
Rs.70.220
10+
Rs.42.660
20+
Rs.41.810
40+
Rs.40.960
More Pricing...
Min: 1 / Mult: 1
220µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
M-A Series
-
550mA
-40°C
85°C
2525253

RoHS

Each
5+
Rs.36.600
50+
Rs.16.500
250+
Rs.14.670
500+
Rs.14.190
1000+
Rs.13.700
More Pricing...
Min: 5 / Mult: 5
470µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
PK Series
-
550mA
-40°C
85°C
8767289

RoHS

Each
1+
Rs.47.220
5+
Rs.32.920
10+
Rs.26.270
25+
Rs.24.400
50+
Rs.22.660
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
16mm
AM-X Series
-
550mA
-40°C
85°C
8767670

RoHS

Each
1+
Rs.97.160
5+
Rs.67.740
10+
Rs.54.050
20+
Rs.50.200
40+
Rs.46.620
More Pricing...
Min: 1 / Mult: 1
220µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
AM-X Series
-
550mA
-40°C
85°C
1848514

RoHS

Each
1+
Rs.56.660
5+
Rs.45.700
10+
Rs.34.730
25+
Rs.31.510
50+
Rs.28.280
More Pricing...
Min: 1 / Mult: 1
330µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
20mm
M-A Series
-
550mA
-40°C
85°C
9451650

RoHS

Each
1+
Rs.35.730
10+
Rs.23.120
50+
Rs.17.820
100+
Rs.14.400
200+
Rs.12.630
More Pricing...
Min: 1 / Mult: 1
1000µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
MCRH Series
-
550mA
-40°C
105°C
1692351

RoHS

Each
1+
Rs.352.140
10+
Rs.306.030
25+
Rs.289.070
50+
Rs.272.100
100+
Rs.271.230
More Pricing...
Min: 1 / Mult: 1
220µF
63V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
12.5mm
30mm
-
118 AHT Series
0.94ohm
550mA
-55°C
125°C
8767548

RoHS

Each
1+
Rs.66.740
5+
Rs.45.660
10+
Rs.37.740
25+
Rs.35.070
50+
Rs.32.650
More Pricing...
Min: 1 / Mult: 1
330µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
20mm
AM-X Series
-
550mA
-40°C
85°C
2465938

RoHS

Each
1+
Rs.25.560
10+
Rs.25.420
50+
Rs.21.660
200+
Rs.18.880
400+
Rs.16.860
More Pricing...
Min: 1 / Mult: 1
82µF
50V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
WCAP-ATLI Series
-
550mA
-55°C
105°C
2465774

RoHS

Each
1+
Rs.56.640
10+
Rs.56.300
50+
Rs.48.030
100+
Rs.41.940
200+
Rs.37.250
More Pricing...
Min: 1 / Mult: 1
220µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
16mm
WCAP-ATG8 Series
-
550mA
-40°C
85°C
2465879

RoHS

Each
1+
Rs.514.150
5+
Rs.495.230
10+
Rs.476.310
25+
Rs.457.390
50+
Rs.438.460
More Pricing...
Min: 1 / Mult: 1
120µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
31.5mm
WCAP-ATG5 Series
-
550mA
-25°C
105°C
3131987

RoHS

Each
1+
Rs.36.610
10+
Rs.33.960
50+
Rs.31.300
100+
Rs.27.210
200+
Rs.23.120
More Pricing...
Min: 1 / Mult: 1
820µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
WCAP-ATG5 Series
-
550mA
-40°C
105°C
3464422

RoHS

Each
1+
Rs.38.310
10+
Rs.25.610
100+
Rs.15.520
500+
Rs.13.520
1000+
Rs.11.520
More Pricing...
Min: 1 / Mult: 1
470µF
-
± 20%
-
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
-
-
550mA
-40°C
85°C
1906622

RoHS

Each
1+
Rs.402.100
2+
Rs.375.570
3+
Rs.349.030
5+
Rs.322.500
10+
Rs.295.960
More Pricing...
Min: 1 / Mult: 1
100µF
450V
20%
Radial Leaded
2000 hours @ 85C
Polar
Radial Leaded
7.5mm
18mm
-
40mm
CKS Series
3.316ohm
550mA
-40°C
85°C
9693700

RoHS

Each
1+
Rs.41.790
5+
Rs.31.720
10+
Rs.21.650
25+
Rs.20.560
50+
Rs.19.470
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
16mm
M-A Series
-
550mA
-40°C
85°C
2805546

RoHS

Each
1+
Rs.42.700
10+
Rs.24.250
50+
Rs.22.600
100+
Rs.20.950
200+
Rs.18.200
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
16mm
M-A Series
-
550mA
-40°C
85°C
2480314

RoHS

Each
1+
Rs.155.060
50+
Rs.83.550
100+
Rs.75.980
250+
Rs.69.240
500+
Rs.62.490
More Pricing...
Min: 1 / Mult: 1
18µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
BXW Series
-
550mA
-40°C
105°C
3289213

RoHS

Each
1+
Rs.273.370
50+
Rs.149.830
100+
Rs.137.650
250+
Rs.126.780
500+
Rs.115.900
More Pricing...
Min: 1 / Mult: 1
1000µF
10V
± 20%
Axial Leaded
1000 hours @ 85°C
Polar
Axial Leaded
-
10mm
18mm
-
021 ASM Series
0.32ohm
550mA
-40°C
105°C
4703955

RoHS

Each
1+
Rs.307.510
50+
Rs.154.620
100+
Rs.147.740
250+
Rs.123.690
500+
Rs.116.820
More Pricing...
Min: 1 / Mult: 1
220µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
-
5mm
12.5mm
-
20mm
M-A Series
-
550mA
-40°C
85°C
4659286

RoHS

Each
1+
Rs.24.150
10+
Rs.14.890
50+
Rs.11.980
100+
Rs.11.200
200+
Rs.10.270
More Pricing...
Min: 1 / Mult: 1
27µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
3.5mm
8mm
-
12mm
RET Series
-
550mA
-40°C
105°C
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY