Leaded Aluminium Electrolytic Capacitors:

25 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2465882

RoHS

Each
1+
Rs.613.420
5+
Rs.591.950
10+
Rs.570.480
20+
Rs.549.000
40+
Rs.527.530
More Pricing...
Min: 1 / Mult: 1
150µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
10mm
22mm
-
31mm
WCAP-ATG5 Series
-
640mA
-25°C
105°C
-
9451773

RoHS

Each
1+
Rs.37.380
10+
Rs.24.180
50+
Rs.18.760
100+
Rs.14.990
200+
Rs.13.220
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
21mm
MCRH Series
-
640mA
-40°C
105°C
-
2465650

RoHS

Each
1+
Rs.33.120
10+
Rs.30.820
50+
Rs.28.510
200+
Rs.24.680
400+
Rs.21.980
More Pricing...
Min: 1 / Mult: 1
680µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
16mm
WCAP-ATG8 Series
-
640mA
-40°C
85°C
-
1304289

RoHS

Each
1+
Rs.97.540
10+
Rs.53.340
100+
Rs.48.910
500+
Rs.39.340
1000+
Rs.36.380
More Pricing...
Min: 1 / Mult: 1
470µF
63V
20%
PC Pin
1000 hours @ 105C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
KMG Series
-
640mA
-55°C
105°C
-
2842000

RoHS

Each
1+
Rs.97.550
10+
Rs.53.360
100+
Rs.48.920
500+
Rs.39.350
1000+
Rs.36.390
More Pricing...
Min: 1 / Mult: 1
470µF
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
KMG Series
-
640mA
-55°C
105°C
-
2465902

RoHS

Each
1+
Rs.51.570
10+
Rs.51.300
50+
Rs.43.750
100+
Rs.38.070
200+
Rs.32.440
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
WCAP-ATUL Series
-
640mA
-40°C
105°C
-
1165383

RoHS

Each
1+
Rs.338.860
10+
Rs.226.630
50+
Rs.195.310
100+
Rs.188.350
200+
Rs.170.520
More Pricing...
Min: 1 / Mult: 1
680µF
25V
± 20%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
-
10mm
30mm
-
021 ASM Series
0.323ohm
640mA
-40°C
85°C
-
2346256

RoHS

Each
5+
Rs.32.880
50+
Rs.14.960
250+
Rs.13.260
500+
Rs.10.260
1000+
Rs.9.550
More Pricing...
Min: 5 / Mult: 5
470µF
16V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
YXJ Series
-
640mA
-40°C
105°C
-
2346260

RoHS

Each
5+
Rs.42.090
50+
Rs.19.440
250+
Rs.17.240
500+
Rs.13.460
1000+
Rs.12.770
More Pricing...
Min: 5 / Mult: 5
220µF
35V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
YXJ Series
-
640mA
-40°C
105°C
-
3346442

RoHS

Each
1+
Rs.106.340
10+
Rs.52.230
50+
Rs.51.310
100+
Rs.50.390
200+
Rs.49.470
More Pricing...
Min: 1 / Mult: 1
470µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
NHG-A Series
-
640mA
-55°C
105°C
AEC-Q200
9693068

RoHS

Each
1+
Rs.111.100
5+
Rs.82.930
10+
Rs.54.750
20+
Rs.51.350
40+
Rs.47.950
More Pricing...
Min: 1 / Mult: 1
470µF
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
NHG-A Series
-
640mA
-55°C
105°C
AEC-Q200
1136277

RoHS

Each
1+
Rs.33.900
2+
Rs.21.840
3+
Rs.18.440
5+
Rs.15.350
10+
Rs.13.490
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
20%
Radial Leaded
2000 hours @ 105C
Polar
Radial Leaded
5mm
10mm
-
21mm
MCRH Series
-
640mA
-40°C
105°C
-
2364877

RoHS

Each
1+
Rs.178.590
10+
Rs.98.550
100+
Rs.84.980
500+
Rs.80.070
1000+
Rs.75.150
More Pricing...
Min: 1 / Mult: 1
470µF
35V
20%
Axial Leaded
2000 hours @ 85C
Polar
Axial Leaded
-
10mm
26mm
-
TTA Series
423µohm
640mA
-40°C
85°C
-
2346211

RoHS

Each
5+
Rs.32.410
50+
Rs.19.800
250+
Rs.19.410
500+
Rs.19.010
1000+
Rs.18.620
More Pricing...
Min: 5 / Mult: 5
150µF
35V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
YXG Series
-
640mA
-40°C
105°C
-
4256996

RoHS

Each
1+
Rs.47.060
10+
Rs.46.620
50+
Rs.39.660
100+
Rs.34.620
200+
Rs.30.750
More Pricing...
Min: 1 / Mult: 1
820µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
5mm
10mm
-
20mm
WCAP-ATG5 Series
-
640mA
-40°C
105°C
-
4699225

RoHS

Each
1+
Rs.407.160
10+
Rs.268.000
50+
Rs.170.080
100+
Rs.161.490
250+
Rs.128.850
More Pricing...
Min: 1 / Mult: 1
33µF
350V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
7.5mm
16mm
-
20mm
ED Series
-
640mA
-25°C
105°C
-
4538889

RoHS

Each
1+
Rs.36.140
10+
Rs.17.690
100+
Rs.15.170
500+
Rs.12.470
1000+
Rs.11.430
More Pricing...
Min: 1 / Mult: 1
220µF
25V
± 20%
PC Pin
4000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11mm
ESW Series
0.13ohm
640mA
-40°C
105°C
-
4138506

RoHS

Each
1+
Rs.73.730
50+
Rs.54.900
100+
Rs.47.670
250+
Rs.43.780
500+
Rs.40.450
More Pricing...
Min: 1 / Mult: 1
470µF
63V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
142 RHS Series
-
640mA
-40°C
105°C
-
2841861

RoHS

Each
1+
Rs.182.210
10+
Rs.100.570
100+
Rs.86.730
500+
Rs.81.710
1000+
Rs.76.690
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
-
10mm
26mm
-
TTA Series
0.4938ohm
640mA
-40°C
85°C
-
2346200

RoHS

Each
5+
Rs.31.360
50+
Rs.14.220
250+
Rs.12.570
500+
Rs.9.700
1000+
Rs.8.990
More Pricing...
Min: 5 / Mult: 5
220µF
25V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
YXG Series
-
640mA
-40°C
105°C
-
2346177

RoHS

Each
5+
Rs.35.260
50+
Rs.15.930
250+
Rs.13.890
500+
Rs.10.290
1000+
Rs.9.120
More Pricing...
Min: 5 / Mult: 5
470µF
10V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
YXG Series
-
640mA
-40°C
105°C
-
4625940

RoHS

Each
1+
Rs.88.550
5+
Rs.54.590
10+
Rs.43.920
25+
Rs.41.050
50+
Rs.37.630
More Pricing...
Min: 1 / Mult: 1
330µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
5mm
10mm
-
20mm
REF Series
-
640mA
-40°C
105°C
-
2346186

RoHS

Each
5+
Rs.36.090
50+
Rs.16.570
250+
Rs.14.680
500+
Rs.11.420
1000+
Rs.11.200
More Pricing...
Min: 5 / Mult: 5
330µF
16V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
YXG Series
-
640mA
-40°C
105°C
-
2102421

RoHS

Each
1+
Rs.332.020
10+
Rs.224.780
50+
Rs.180.260
100+
Rs.170.690
200+
Rs.161.120
More Pricing...
Min: 1 / Mult: 1
82µF
450V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
CXW Series
-
640mA
-25°C
105°C
-
4704090

RoHS

Each
1+
Rs.4,983.800
10+
Rs.3,554.460
50+
Rs.3,212.590
100+
Rs.3,052.810
250+
Rs.2,899.920
More Pricing...
Min: 1 / Mult: 1
47µF
350V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
7.5mm
16mm
-
25mm
EB-A Series
-
640mA
-25°C
105°C
-
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY