Leaded Aluminium Electrolytic Capacitors:

19 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
8767440

RoHS

Each
1+
Rs.60.600
5+
Rs.42.250
10+
Rs.33.710
25+
Rs.31.310
50+
Rs.29.080
More Pricing...
Min: 1 / Mult: 1
470µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
20mm
AM-X Series
-
650mA
-40°C
85°C
-
1165639

RoHS

Each
1+
Rs.714.450
5+
Rs.610.630
10+
Rs.506.800
20+
Rs.468.350
40+
Rs.429.900
More Pricing...
Min: 1 / Mult: 1
100µF
250V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
-
21mm
38mm
-
043 ASH Series
1.5ohm
650mA
-40°C
85°C
-
9693815

RoHS

Each
1+
Rs.63.110
5+
Rs.48.430
10+
Rs.33.740
25+
Rs.30.120
50+
Rs.26.500
More Pricing...
Min: 1 / Mult: 1
470µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
20mm
M-A Series
-
650mA
-40°C
85°C
-
2917905

RoHS

Each
1+
Rs.56.000
10+
Rs.30.800
50+
Rs.29.210
100+
Rs.27.610
200+
Rs.24.550
More Pricing...
Min: 1 / Mult: 1
470µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
20mm
M-A Series
-
650mA
-40°C
85°C
-
2480246

RoHS

Each
1+
Rs.116.760
50+
Rs.85.010
100+
Rs.63.780
250+
Rs.58.080
500+
Rs.52.380
More Pricing...
Min: 1 / Mult: 1
27µF
250V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
BXW Series
-
650mA
-40°C
105°C
-
2395791

RoHS

Each
1+
Rs.312.750
10+
Rs.215.130
25+
Rs.197.390
50+
Rs.179.640
100+
Rs.176.090
More Pricing...
Min: 1 / Mult: 1
470µF
40V
± 20%
Axial Leaded
5000 hours @ 105°C
Polar
Axial Leaded
-
12.5mm
30mm
-
138 AML Series
0.34ohm
650mA
-40°C
105°C
-
3132037

RoHS

Each
1+
Rs.46.190
10+
Rs.44.630
50+
Rs.38.880
100+
Rs.33.840
200+
Rs.29.880
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
16mm
WCAP-ATET Series
-
650mA
-40°C
125°C
-
9696270

RoHS

Each
1+
Rs.76.680
5+
Rs.58.450
10+
Rs.40.220
25+
Rs.38.280
50+
Rs.36.340
More Pricing...
Min: 1 / Mult: 1
33µF
200V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
ED Series
-
650mA
-25°C
105°C
-
1973519

RoHS

Each
1+
Rs.221.630
5+
Rs.191.500
10+
Rs.161.360
20+
Rs.145.680
40+
Rs.129.990
More Pricing...
Min: 1 / Mult: 1
560µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
15mm
HD Series
-
650mA
-55°C
105°C
AEC-Q200
2480184

RoHS

Each
1+
Rs.120.240
50+
Rs.85.870
100+
Rs.64.210
250+
Rs.58.470
500+
Rs.52.720
More Pricing...
Min: 1 / Mult: 1
33µF
200V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
BXW Series
-
650mA
-40°C
105°C
-
2841955

RoHS

Each
1+
Rs.47.980
10+
Rs.22.600
100+
Rs.17.980
500+
Rs.14.610
1000+
Rs.13.370
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
16mm
UVR Series
-
650mA
-40°C
85°C
-
4144487

RoHS

Each
1+
Rs.404.260
5+
Rs.345.100
10+
Rs.285.940
25+
Rs.267.240
50+
Rs.248.530
More Pricing...
Min: 1 / Mult: 1
220µF
100V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Axial Leaded
-
15mm
30mm
-
138 AML Series
0.54ohm
650mA
-40°C
105°C
-
4061867

RoHS

Each
10+
Rs.10.150
100+
Rs.7.050
500+
Rs.6.020
1000+
Rs.5.860
2500+
Rs.5.680
More Pricing...
Min: 10 / Mult: 10
330µF
16V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Can
3.5mm
8mm
-
11mm
RE Series
-
650mA
-40°C
105°C
-
4061868

RoHS

Each
10+
Rs.9.220
100+
Rs.6.400
500+
Rs.5.470
1000+
Rs.5.320
2500+
Rs.5.160
More Pricing...
Min: 10 / Mult: 10
470µF
16V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Can
3.5mm
8mm
-
12mm
RE Series
-
650mA
-40°C
105°C
-
4061870

RoHS

Each
10+
Rs.9.060
100+
Rs.6.300
500+
Rs.5.370
1000+
Rs.5.230
2500+
Rs.5.070
More Pricing...
Min: 10 / Mult: 10
220µF
25V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Can
3.5mm
8mm
-
12mm
RE Series
-
650mA
-40°C
105°C
-
1822633

RoHS

Each (Cut from Ammo Pack)
1+
Rs.47.020
10+
Rs.22.130
100+
Rs.17.610
500+
Rs.14.300
1000+
Rs.13.090
More Pricing...
Min: 1 / Mult: 1
470µF
35V
20%
Radial Leaded
2000 hours @ 85C
Polar
Radial Leaded
5mm
10mm
-
16mm
VR Series
-
650mA
-40°C
85°C
-
1973520

RoHS

Each
1+
Rs.220.480
5+
Rs.188.730
10+
Rs.156.970
20+
Rs.143.920
40+
Rs.130.870
More Pricing...
Min: 1 / Mult: 1
680µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
15mm
HD Series
-
650mA
-55°C
105°C
AEC-Q200
3464343

RoHS

Each
1+
Rs.42.670
10+
Rs.22.140
100+
Rs.17.180
500+
Rs.14.920
1000+
Rs.14.140
More Pricing...
Min: 1 / Mult: 1
470µF
-
-
PC Pin
-
Polar
-
5mm
10mm
-
16mm
-
-
650mA
-40°C
85°C
-
1834109

RoHS

Each
1+
Rs.43.140
10+
Rs.31.710
100+
Rs.27.600
500+
Rs.25.360
1000+
Rs.23.470
More Pricing...
Min: 1 / Mult: 1
1000µF
10V
± 20%
Radial Leaded
3000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
12mm
038 RSU Series
-
650mA
-40°C
85°C
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY