Leaded Aluminium Electrolytic Capacitors:

4 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9694005

RoHS

Each
1+
Rs.28.780
5+
Rs.22.650
10+
Rs.16.600
Min: 1 / Mult: 1
4.7µF
250V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
M-A Series
86mA
-40°C
85°C
-
2342104

RoHS

Each
5+
Rs.54.880
50+
Rs.25.560
250+
Rs.22.770
500+
Rs.17.990
1000+
Rs.17.550
More Pricing...
Min: 5 / Mult: 5
2.7µF
400V
± 20%
Radial Leaded
15000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
LLE Series
86mA
-40°C
105°C
-
4061781

RoHS

Each
10+
Rs.8.470
100+
Rs.5.600
500+
Rs.4.850
1000+
Rs.4.690
2500+
Rs.4.520
More Pricing...
Min: 10 / Mult: 10
47µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Bi-Polar [Non-Polar]
Radial Can
3.5mm
8mm
11mm
HP Series
86mA
-40°C
105°C
AEC-Q200
4625860

RoHS

Each
1+
Rs.11.490
50+
Rs.7.090
100+
Rs.5.700
250+
Rs.5.330
500+
Rs.4.890
More Pricing...
Min: 1 / Mult: 1
6.8µF
100V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
-
2mm
5mm
11mm
REF Series
86mA
-40°C
105°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY