Leaded Aluminium Electrolytic Capacitors:

5 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2533635

RoHS

Each
1+
Rs.109.810
10+
Rs.104.590
25+
Rs.99.370
50+
Rs.94.150
100+
Rs.83.450
More Pricing...
Min: 1 / Mult: 1
1500µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
25mm
WCAP-ATG5 Series
960mA
-40°C
105°C
3464353

RoHS

Each
1+
Rs.49.490
10+
Rs.26.260
100+
Rs.19.390
500+
Rs.17.650
1000+
Rs.17.390
More Pricing...
Min: 1 / Mult: 1
1000µF
25V
-
PC Pin
-
Polar
Radial Leaded
-
10mm
-
-
960mA
-40°C
85°C
8126640

RoHS

Each
1+
Rs.79.260
50+
Rs.44.550
100+
Rs.31.760
250+
Rs.29.890
500+
Rs.28.020
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
5mm
10mm
20mm
RX30 Series
960mA
-40°C
130°C
2342123

RoHS

Each
1+
Rs.78.460
50+
Rs.37.500
100+
Rs.33.660
250+
Rs.30.350
500+
Rs.27.040
More Pricing...
Min: 1 / Mult: 1
1000µF
10V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
5mm
10mm
20mm
RX30 Series
960mA
-40°C
130°C
3235547

RoHS

Each
1+
Rs.52.290
10+
Rs.52.200
50+
Rs.44.550
200+
Rs.38.810
400+
Rs.34.540
More Pricing...
Min: 1 / Mult: 1
680µF
16V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
20mm
WCAP-ATLL Series
960mA
-55°C
105°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY