Leaded Aluminium Electrolytic Capacitors:

7,304 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2610810

RoHS

Each
1+
Rs.22.530
50+
Rs.11.300
100+
Rs.9.030
250+
Rs.7.380
500+
Rs.6.540
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
17mm
MCKSK Series
-
170mA
-40°C
105°C
-
2313355

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
9500+
Rs.17.380
47500+
Rs.16.560
Min: 9500 / Mult: 9500
470µF
25V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
5mm
10mm
-
-
12.5mm
FR Series
-
1.29A
-40°C
105°C
-
9452192

RoHS

Each
1+
Rs.10.440
50+
Rs.6.760
100+
Rs.5.890
250+
Rs.3.850
500+
Rs.3.640
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
1.5mm
4mm
-
-
5mm
MCUMR Series
-
-
-40°C
85°C
-
1848382

RoHS

Each
5+
Rs.15.800
50+
Rs.7.670
250+
Rs.6.260
500+
Rs.5.940
1000+
Rs.5.620
More Pricing...
Min: 5 / Mult: 5
68µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
FM Series
-
280mA
-40°C
105°C
-
2469405

RoHS

Each
1+
Rs.57.840
50+
Rs.28.040
100+
Rs.24.890
250+
Rs.22.490
500+
Rs.20.090
More Pricing...
Min: 1 / Mult: 1
1800µF
10V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
ZLS Series
-
1.96A
-40°C
105°C
-
2480458

RoHS

Each
1+
Rs.346.740
5+
Rs.303.260
10+
Rs.259.790
25+
Rs.236.760
50+
Rs.213.720
More Pricing...
Min: 1 / Mult: 1
120µF
450V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
-
35mm
BXW Series
-
1.935A
-40°C
105°C
-
2326273

RoHS

Each
1+
Rs.24.390
5+
Rs.18.260
10+
Rs.12.120
25+
Rs.11.080
50+
Rs.10.040
More Pricing...
Min: 1 / Mult: 1
68µF
16V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
FC Series
-
175mA
-55°C
105°C
AEC-Q200
2068762

RoHS

Each
10+
Rs.5.650
100+
Rs.5.020
500+
Rs.3.690
1000+
Rs.3.300
2000+
Rs.2.950
More Pricing...
Min: 10 / Mult: 10
47µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
ESH Series
-
90mA
-25°C
105°C
-
2068751

RoHS

Each
10+
Rs.12.390
100+
Rs.10.850
500+
Rs.8.990
1000+
Rs.8.060
3000+
Rs.7.440
More Pricing...
Min: 10 / Mult: 10
680µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
15mm
ESH Series
-
530mA
-25°C
105°C
-
2313294

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.5.500
10000+
Rs.5.090
20000+
Rs.4.680
Min: 2000 / Mult: 2000
150µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
5mm
-
-
11mm
FR Series
-
280mA
-40°C
105°C
-
1744903

RoHS

Each
1+
Rs.77.670
5+
Rs.77.190
10+
Rs.76.710
20+
Rs.76.220
40+
Rs.75.740
More Pricing...
Min: 1 / Mult: 1
3900µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
25mm
FK Series
-
2.28A
-55°C
105°C
AEC-Q200
2900583

RoHS

Each
1+
Rs.163.220
5+
Rs.138.560
10+
Rs.113.890
20+
Rs.104.300
40+
Rs.98.220
Min: 1 / Mult: 1
270µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
20mm
FS Series
-
1.45A
-40°C
105°C
-
2313310

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2500+
Rs.27.770
12500+
Rs.24.290
25000+
Rs.21.780
Min: 2500 / Mult: 2500
1500µF
10V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
FR Series
-
1.79A
-40°C
105°C
-
2313296

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.22.880
Min: 500 / Mult: 500
1800µF
6.3V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
FR Series
-
1.79A
-40°C
105°C
-
2313351

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.61.710
2500+
Rs.60.180
5000+
Rs.58.650
Min: 500 / Mult: 500
3300µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
25mm
FR Series
-
3.82A
-40°C
105°C
-
1744966

RoHS

Each
1+
Rs.130.100
5+
Rs.114.350
10+
Rs.98.580
20+
Rs.91.830
40+
Rs.85.070
More Pricing...
Min: 1 / Mult: 1
820µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
FK Series
-
1.89A
-55°C
105°C
AEC-Q200
2508101

RoHS

Each
10+
Rs.43.250
100+
Rs.29.750
500+
Rs.29.710
1000+
Rs.28.640
2300+
Rs.27.570
More Pricing...
Min: 10 / Mult: 10
1800µF
10V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
FR Series
-
2.18A
-40°C
105°C
-
2508161

RoHS

Each
10+
Rs.56.590
100+
Rs.44.910
500+
Rs.38.280
1000+
Rs.31.650
2000+
Rs.31.230
More Pricing...
Min: 10 / Mult: 10
680µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
25mm
FR Series
-
2.47A
-40°C
105°C
-
2841998

RoHS

Each
1+
Rs.36.540
10+
Rs.23.790
100+
Rs.20.130
500+
Rs.18.000
1000+
Rs.17.850
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
12.5mm
KMG Series
-
215mA
-55°C
105°C
-
2917939

RoHS

Each
1+
Rs.25.870
5+
Rs.19.450
10+
Rs.13.020
25+
Rs.11.880
50+
Rs.10.740
More Pricing...
Min: 1 / Mult: 1
120µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
FR Series
-
455mA
-40°C
105°C
-
1744935

RoHS

Each
1+
Rs.66.450
5+
Rs.55.500
10+
Rs.44.450
25+
Rs.39.980
50+
Rs.27.480
More Pricing...
Min: 1 / Mult: 1
390µF
25V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
15mm
FK Series
-
860mA
-55°C
105°C
AEC-Q200
2068946

RoHS

Each
10+
Rs.8.050
100+
Rs.4.660
500+
Rs.3.800
1000+
Rs.2.930
2000+
Rs.2.710
More Pricing...
Min: 10 / Mult: 10
47µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
ESK Series
-
95mA
-40°C
85°C
-
2346627

RoHS

Each
5+
Rs.25.930
50+
Rs.11.510
250+
Rs.10.150
500+
Rs.8.370
Min: 5 / Mult: 5
3.3µF
200V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11mm
PX Series
-
36mA
-40°C
105°C
-
1855152

RoHS

Each
1+
Rs.54.870
5+
Rs.41.950
10+
Rs.29.030
25+
Rs.27.410
50+
Rs.25.790
More Pricing...
Min: 1 / Mult: 1
1200µF
6.3V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
20mm
FC Series
-
995mA
-55°C
105°C
AEC-Q200
2068749

RoHS

Each
10+
Rs.11.280
100+
Rs.8.390
500+
Rs.7.890
1000+
Rs.7.390
2000+
Rs.6.650
More Pricing...
Min: 10 / Mult: 10
330µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
12mm
ESH Series
-
285mA
-25°C
105°C
-
1-25 of 7304 items
of 293 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY