6.3V Leaded Aluminium Electrolytic Capacitors:

279 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2313294

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.5.500
10000+
Rs.5.090
20000+
Rs.4.680
Min: 2000 / Mult: 2000
150µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
5mm
-
11mm
FR Series
-
280mA
-40°C
105°C
-
3253873

RoHS

Each
1+
Rs.151.700
3+
Rs.129.720
5+
Rs.107.740
10+
Rs.85.760
20+
Rs.84.050
More Pricing...
Min: 1 / Mult: 1
3300µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
15mm
FC Series
-
2A
-55°C
105°C
AEC-Q200
1695242

RoHS

Each
1+
Rs.263.550
10+
Rs.215.530
50+
Rs.177.560
100+
Rs.154.110
200+
Rs.138.480
More Pricing...
Min: 1 / Mult: 1
1000µF
6.3V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
10mm
18mm
-
118 AHT Series
0.79ohm
251mA
-40°C
125°C
-
2313302

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
Rs.61.380
25000+
Rs.53.700
50000+
Rs.44.500
Min: 5000 / Mult: 5000
4700µF
6.3V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
FR Series
-
3.19A
-40°C
105°C
-
3253885

RoHS

Each
1+
Rs.47.830
10+
Rs.25.120
50+
Rs.23.900
100+
Rs.22.690
200+
Rs.20.570
More Pricing...
Min: 1 / Mult: 1
820µF
6.3V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
FC Series
-
755mA
-55°C
105°C
AEC-Q200
1901985

RoHS

Each
1+
Rs.19.560
5+
Rs.14.370
10+
Rs.9.170
25+
Rs.8.580
50+
Rs.7.990
More Pricing...
Min: 1 / Mult: 1
22µF
6.3V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
1.5mm
4mm
-
5mm
KS Series
-
29mA
-40°C
85°C
-
1219450

RoHS

Each
1+
Rs.96.710
5+
Rs.76.530
10+
Rs.56.340
20+
Rs.50.780
40+
Rs.45.210
More Pricing...
Min: 1 / Mult: 1
3300µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
FM Series
-
2.6A
-40°C
105°C
-
9692738

RoHS

Each
1+
Rs.28.450
5+
Rs.21.400
10+
Rs.14.350
25+
Rs.13.520
50+
Rs.12.690
More Pricing...
Min: 1 / Mult: 1
1000µF
6.3V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
NHG-A Series
-
380mA
-55°C
105°C
AEC-Q200
9691910

RoHS

Each
1+
Rs.151.730
3+
Rs.138.580
5+
Rs.125.430
10+
Rs.112.280
20+
Rs.99.130
More Pricing...
Min: 1 / Mult: 1
6800µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
FC Series
-
2.555A
-55°C
105°C
AEC-Q200
2508093

RoHS

Each
5+
Rs.80.870
50+
Rs.44.140
250+
Rs.32.600
500+
Rs.30.740
1500+
Rs.28.870
More Pricing...
Min: 5 / Mult: 5
2200µF
6.3V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
FR Series
-
2.18A
-40°C
105°C
-
2627681

RoHS

Each
1+
Rs.14.970
50+
Rs.8.400
100+
Rs.7.430
250+
Rs.5.970
500+
Rs.5.360
More Pricing...
Min: 1 / Mult: 1
470µF
6.3V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
MCKSK Series
-
266mA
-40°C
105°C
-
1744868

RoHS

Each
1+
Rs.28.610
50+
Rs.22.100
Min: 1 / Mult: 1
680µF
6.3V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
FK Series
-
630mA
-55°C
105°C
AEC-Q200
1848486

RoHS

Each
1+
Rs.61.930
5+
Rs.51.060
10+
Rs.40.180
20+
Rs.39.720
Min: 1 / Mult: 1
4700µF
6.3V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
M-A Series
-
1.17A
-40°C
85°C
-
1219449

RoHS

Each
1+
Rs.67.950
5+
Rs.53.250
10+
Rs.38.540
25+
Rs.36.170
50+
Rs.34.810
Min: 1 / Mult: 1
2200µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
25mm
FM Series
-
2.47A
-40°C
105°C
-
1219452

RoHS

Each
1+
Rs.154.320
10+
Rs.88.200
25+
Rs.86.560
50+
Rs.84.920
100+
Rs.83.280
More Pricing...
Min: 1 / Mult: 1
6800µF
6.3V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
FM Series
-
3.82A
-40°C
105°C
-
2346558

RoHS

Each
5+
Rs.36.590
50+
Rs.16.580
250+
Rs.14.750
500+
Rs.11.450
1000+
Rs.11.220
More Pricing...
Min: 5 / Mult: 5
1000µF
6.3V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
PX Series
-
460mA
-55°C
105°C
-
1907107

RoHS

Each
5+
Rs.14.810
50+
Rs.6.190
250+
Rs.4.110
500+
Rs.3.890
1000+
Rs.3.670
More Pricing...
Min: 5 / Mult: 5
220µF
6.3V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
M-A Series
-
240mA
-40°C
85°C
-
1901987

RoHS

Each
5+
Rs.20.040
50+
Rs.9.070
250+
Rs.7.160
500+
Rs.6.470
1000+
Rs.5.770
More Pricing...
Min: 5 / Mult: 5
47µF
6.3V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
5mm
KS Series
-
46mA
-40°C
85°C
-
1219447

RoHS

Each
10+
Rs.25.890
100+
Rs.21.280
500+
Rs.19.460
1000+
Rs.17.640
2600+
Rs.16.540
More Pricing...
Min: 10 / Mult: 10
1000µF
6.3V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
FM Series
-
1.29A
-40°C
105°C
-
1800613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.111.410
100+
Rs.60.120
500+
Rs.60.060
1000+
Rs.60.010
2500+
Rs.59.930
Min: 10 / Mult: 10
4700µF
6.3V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
FR Series
-
3.19A
-40°C
105°C
-
1907227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.31.350
50+
Rs.15.600
250+
Rs.10.990
500+
Rs.10.210
1000+
Rs.9.430
Min: 5 / Mult: 5
330µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
6.3mm
-
11.2mm
FR Series
-
455mA
-40°C
105°C
-
1800609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.72.870
10+
Rs.35.590
50+
Rs.32.200
100+
Rs.28.810
200+
Rs.28.230
Min: 1 / Mult: 1
1800µF
6.3V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
FR Series
-
1.79A
-40°C
105°C
-
2778012

RoHS

Each
1+
Rs.225.570
10+
Rs.160.320
50+
Rs.131.610
100+
Rs.121.170
200+
Rs.100.990
More Pricing...
Min: 1 / Mult: 1
470µF
6.3V
± 20%
Axial Leaded
2500 hours @ 85°C
Polar
Axial Leaded
-
8mm
11mm
-
021 ASM Series
0.85ohm
260mA
-40°C
85°C
-
2627680

RoHS

Each
1+
Rs.22.510
50+
Rs.12.660
100+
Rs.11.280
250+
Rs.9.030
500+
Rs.8.000
More Pricing...
Min: 1 / Mult: 1
2200µF
6.3V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
MCKSK Series
-
674mA
-40°C
105°C
-
2766897

RoHS

Each
1+
Rs.70.210
5+
Rs.52.330
10+
Rs.34.450
25+
Rs.31.940
50+
Rs.29.420
More Pricing...
Min: 1 / Mult: 1
1800µF
6.3V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
20mm
FS Series
0.03ohm
1.56A
-40°C
105°C
-
1-25 of 279 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY